Relay Interfaces

Relay interfaces are devices for housing relays. They're a convenient way to organise and operate relays and they can also improve relay performance.

Every relay contains contacts, which are pieces of electrically conductive material, usually metal. When a pair of contacts touch, they pass an electrical current, making the switch ’closed'. When the contacts separate, the switch is ’open' and the current stops flowing. As well as housing relays, relay interfaces can be used to operate a relay's contacts.

How do relay interfaces work?

Relay interfaces can be convenient ways to operate relays. Relays are inserted into the slot or slots in the interface and they stay snugly mounted there until they're ejected. The relay interfaces commonly contain switches that make the contacts in each relay ’closed’ (on) or ’open’ (off).

Relay interfaces can also contain protection circuits that expand the range of relay input voltage.

Types of relay interfaces

Each relay interfaces is compatible with a specific relay, or several different relays. The relays may be stacked pyramidally or slotted in side by side. Relay interfaces also differentiated by their voltages, which can be AC, DC or AC/DC.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Series Voltage Current Rating
RS-stocknr. 472-9143
Fabrikantnummer3RF2950-0HA16
FabrikantSiemens
€ 314,10
Each
Aantal stuks
Power Controller 3RF29 - 24V dc 50A
RS-stocknr. 472-9171
Fabrikantnummer3RF2950-0HA13
FabrikantSiemens
€ 299,70
Each
Aantal stuks
Power Controller 3RF29 - 230V ac 50A
RS-stocknr. 472-9288
Fabrikantnummer3RF2920-0HA13
FabrikantSiemens
€ 247,50
Each
Aantal stuks
Power Controller 3RF29 - 230V ac 20A
Nieuw
RS-stocknr. 203-8725
FabrikantnummerLZS:PTMU0730
FabrikantSiemens
€ 6,49
Each
Aantal stuks
- Contactor Sirius LZS 110 → 230V ac -
Nieuw
RS-stocknr. 203-8689
FabrikantnummerLZS:PTMG0730
FabrikantSiemens
€ 4,29
Each
Aantal stuks
LED Module Sirius LZS LZS 110-230V -