Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Lees meer Lees minder

Filters

1 - 20 van 133 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS-stocknr. 922-1846
FabrikantnummerSSL1D03JD
€ 10,44
Each
Aantal stuks
0.001 A 3.5 A - PCB Mount - 1 V dc 24 V dc 3 V dc 12 V dc DC SPNO PCB Pin MOSFET -
RS-stocknr. 922-1975
FabrikantnummerSSM1D212BD
€ 27,27
Each
Aantal stuks
0.0025 A 12 A - DIN Rail - 1 V dc 60 V dc 4 V dc 32 V dc DC SPNO Screw MOSFET -
RS-stocknr. 814-8204
Fabrikantnummer70S2-01-A-05-S
€ 28,33
Each
Aantal stuks
- 5 A - Panel Mount - 3 V dc 60 V dc 3 V dc 15 V dc DC SPNO Screw MOSFET -
RS-stocknr. 904-5639
FabrikantnummerSSP1A110BD
€ 24,66
Each
Aantal stuks
0.15 A 10 A - Panel Mount - 24 V ac 300 V ac 3 V dc 32 V dc Zero Voltage SPNO Screw SCR -
RS-stocknr. 922-1972
FabrikantnummerSSM1D312BD
€ 26,87
Each
Aantal stuks
0.0025 A 12 A - DIN Rail - 1 V dc 100 V dc 4 V dc 32 V dc DC SPNO Screw MOSFET -
RS-stocknr. 922-2026
FabrikantnummerSSP3A225F7R
€ 106,09
Each
Aantal stuks
0.1 A 25 A - Panel Mount - 48 V ac 530 V ac 90 V ac 140 V ac Zero Cross 3P-NO Screw SCR -
RS-stocknr. 922-1931
FabrikantnummerSSM1A16P7
€ 25,16
Each
Aantal stuks
0.00015 A 6 A - DIN Rail - 24 V ac 280 V ac 200 V ac 265 V ac AC SPNO Screw SCR -
RS-stocknr. 814-8181
Fabrikantnummer70S2-01-A-03-V
€ 16,88
Each
Aantal stuks
- 3 A - PCB Mount - 3 V dc 60 V dc 3 V dc 15 V dc DC SPNO PCB Pin MOSFET -
RS-stocknr. 922-1916
FabrikantnummerSSM1A16BD
€ 22,73
Each
Aantal stuks
0.00015 A 6 A - DIN Rail - 24 V ac 280 V ac 4 V dc 32 V dc AC SPNO Screw SCR -
RS-stocknr. 922-2088
FabrikantnummerSSP3A250F7RT
€ 110,79
Each
Aantal stuks
0.1 A 50 A - Panel Mount - 48 V ac 530 V ac 90 V ac 140 V ac Zero Cross 3P-NO Screw SCR -
RS-stocknr. 922-1821
FabrikantnummerSSL1A12JDR
€ 7,31
Each
Aantal stuks
0.07 A 2 A - PCB Mount - 24 V ac 280 V ac 3 V dc 12 V dc Zero Cross SPNO PCB Pin SCR -
RS-stocknr. 814-8217
Fabrikantnummer70S2-01-A-05-N
€ 25,40
Each
Aantal stuks
- 5 A - Panel Mount - 3 V dc 60 V dc 3 V dc 15 V dc DC SPNO Quick Connect MOSFET -
RS-stocknr. 922-2082
FabrikantnummerSSP3A250F7T
€ 102,11
Each
Aantal stuks
0.1 A 50 A - Panel Mount - 48 V ac 530 V ac 90 V ac 140 V ac AC 3P-NO Screw SCR -
RS-stocknr. 814-8135
Fabrikantnummer70S2-04-C-03-V
€ 19,81
Each
Aantal stuks
75 mA 3 A - PCB Mount - 24 V ac 280 V ac 3 V dc 30 V dc Zero Crossing SPNO PCB Pin Triac -
RS-stocknr. 922-2072
FabrikantnummerSSP3A250BDT
€ 110,11
Each
Aantal stuks
0.1 A 50 A - Panel Mount - 48 V ac 530 V ac 4 V dc 32 V dc AC 3P-NO Screw SCR -
RS-stocknr. 827-8642
Fabrikantnummer6210AXXSZS-DC3
€ 27,35
Each
Aantal stuks
50 mA 10 A - Panel Mount - 24 V ac 280 V ac 3 V dc 32 V dc Zero Crossing SPNO Screw SCR -
RS-stocknr. 922-2010
FabrikantnummerSSP3A225BDRT
€ 100,21
Each
Aantal stuks
0.1 A 25 A - Panel Mount - 48 V ac 530 V ac 4 V dc 32 V dc Zero Cross 3P-NO Screw SCR -
RS-stocknr. 922-1934
FabrikantnummerSSM1A16P7R
€ 25,61
Each
Aantal stuks
0.00015 A 6 A - DIN Rail - 24 V ac 280 V ac 200 V ac 265 V ac Zero Cross SPNO Screw SCR -
RS-stocknr. 922-2091
FabrikantnummerSSP3A250P7
€ 99,41
Each
Aantal stuks
0.1 A 50 A - Panel Mount - 48 V ac 530 V ac 180 V ac 280 V ac AC 3P-NO Screw SCR -
RS-stocknr. 922-1827
FabrikantnummerSSL1A12JD
€ 6,90
Each
Aantal stuks
0.07 A 2 A - PCB Mount - 24 V ac 280 V ac 3 V dc 12 V dc AC SPNO PCB Pin SCR -