Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both ON and OFF much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Lees meer Lees minder

Filters

1 - 20 van 132 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS-stocknr. 811-3246
FabrikantnummerAQY284S
FabrikantPanasonic
€ 1,64
Each
Aantal stuks
100 mA 0.1 A - Surface Mount - 0 V 400 V 1.5 V 5 V dc AC/DC SPNO Surface Mount PhotoMOS SOP
RS-stocknr. 173-9252
FabrikantnummerAQY284S
FabrikantPanasonic
€ 1,608
Each (In a Tube of 100)
Aantal stuks
100 mA 0.1 A - Surface Mount - 0 V 400 V 1.5 V 5 V dc AC/DC SPNO Surface Mount PhotoMOS SOP
RS-stocknr. 699-6569
FabrikantnummerAQW610S
FabrikantPanasonic
€ 5,94
Each
Aantal stuks
- 0.1 A - PCB Mount - - 350 V 1.5 V dc 5 V dc - SPDT PCB Pin MOSFET -
RS-stocknr. 217-2719
FabrikantnummerAQZ204
FabrikantPanasonic
€ 8,80
Each
Aantal stuks
500 mA 0.5 A - PCB Mount - 0 V 400 V 1.5 V dc 5 V dc - - PCB Pin MOSFET -
RS-stocknr. 173-9045
FabrikantnummerAQZ102
FabrikantPanasonic
€ 10,778
Each (In a Tube of 25)
Aantal stuks
- 4 A - PCB Mount - - 60 V 1.5 V dc 5 V dc - SPNO PCB Pin MOSFET -
RS-stocknr. 173-8199
FabrikantnummerAQZ204
FabrikantPanasonic
€ 12,148
Each (In a Tube of 25)
Aantal stuks
500 mA 0.5 A - PCB Mount - 0 V 400 V 1.5 V dc 5 V dc - - PCB Pin MOSFET -
RS-stocknr. 173-9027
FabrikantnummerAQW610S
FabrikantPanasonic
€ 5,136
Each (In a Tube of 50)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 699-6632
FabrikantnummerAQZ102
FabrikantPanasonic
€ 5,84
Each
Aantal stuks
- 4 A - PCB Mount - - 60 V 1.5 V dc 5 V dc - SPNO PCB Pin MOSFET -
RS-stocknr. 173-9038
FabrikantnummerAQY221R2M
FabrikantPanasonic
€ 6,758
Each (In a Tube of 500)
Aantal stuks
0.25 A 0.25 A - PCB Mount - - 40 V 1.5 V dc 5 V dc - SPNO PCB Pin MOSFET -
RS-stocknr. 173-8196
FabrikantnummerAQW210TS
FabrikantPanasonic
€ 6,30
Each (In a Tube of 50)
Aantal stuks
120 mA 0.12 A - PCB Mount - 0 V 350 V - 1.5 V - - - MOSFET -
RS-stocknr. 173-9009
FabrikantnummerAQG22124
FabrikantPanasonic
€ 6,231
Each (In a Box of 20)
Aantal stuks
20 mA 2 A - PCB Mount - - 264 V 1.5 V dc 24 V dc Zero Crossing - PCB Pin - -
RS-stocknr. 217-2668
FabrikantnummerAQW210TS
FabrikantPanasonic
€ 5,44
Each
Aantal stuks
120 mA 0.12 A - PCB Mount - 0 V 350 V - 1.5 V - - - MOSFET -
RS-stocknr. 699-6601
FabrikantnummerAQY221R2M
FabrikantPanasonic
€ 5,41
Each
Aantal stuks
0.25 A 0.25 A - PCB Mount - - 40 V 1.5 V dc 5 V dc - SPNO PCB Pin MOSFET -
RS-stocknr. 699-6506
FabrikantnummerAQG22124
FabrikantPanasonic
€ 6,43
Each
Aantal stuks
20 mA 2 A - PCB Mount - - 264 V 1.5 V dc 24 V dc Zero Crossing - PCB Pin - -
RS-stocknr. 699-6584
FabrikantnummerAQY214S
FabrikantPanasonic
€ 1,82
Each
Aantal stuks
0.1 A 100 mA - PCB Mount - - 400 V 1.14 V 1.5 V - SPNO Surface Mount PhotoMOS SOP4
RS-stocknr. 217-2652
FabrikantnummerAQV212S
FabrikantPanasonic
€ 4,82
Each
Aantal stuks
0.50 A (Connection A), 0.65 A (Connection B), 0.80 A (Connection C) 0.5 A - PCB Mount - - 60 V 1.5 V dc 5 V dc - - PCB Pin MOSFET -
RS-stocknr. 217-2696
FabrikantnummerAQZ202
FabrikantPanasonic
€ 9,05
Each
Aantal stuks
- 3 A - PCB Mount - - 60 V 1.5 V dc 5 V dc - - PCB Pin MOSFET -
RS-stocknr. 811-3306
FabrikantnummerAQY282S
FabrikantPanasonic
€ 1,42
Each
Aantal stuks
- 0.5 A - Surface Mount - - 60 V 1.5 V 5 V dc AC/DC SPNO Surface Mount PhotoMOS SOP
RS-stocknr. 173-8216
FabrikantnummerAQV212S
FabrikantPanasonic
€ 5,646
Each (In a Tube of 75)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 173-9029
FabrikantnummerAQY211EH
FabrikantPanasonic
€ 3,609
Each (In a Tube of 100)
Aantal stuks
1 A 1 A - PCB Mount - - 30 V 1.14 V 1.5 V - SPNO Through Hole PhotoMOS DIP4