Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Lees meer Lees minder

Filters

1 - 20 van 27 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS-stocknr. 798-4188
FabrikantnummerGQ-50-24-A-1-1 (230V/50A)
FabrikantGefran
€ 60,90
Each
Aantal stuks
- 50 A - Surface Mount - 24 V ac 230 V ac 20 V ac/dc 260 V ac/dc Zero Crossing - Screw SCR Module
RS-stocknr. 798-4087
FabrikantnummerGTS-25/48-D-0 (480V/25A)
FabrikantGefran
€ 50,72
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 798-4081
FabrikantnummerGTS-40/48-D-0 (480V/40A)
FabrikantGefran
€ 69,30
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 798-4075
FabrikantnummerGTS-40/24-D-0 (230V/40A)
FabrikantGefran
€ 67,73
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 798-4065
FabrikantnummerGS-40/48-D-0 (480V/40A)
FabrikantGefran
€ 39,38
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 183-3574
FabrikantnummerGTS-120/48-D-0-VEN90 (480V/120A)
FabrikantGefran
€ 200,55
Each
Aantal stuks
- 120 A - DIN Rail GTS 24 V ac 530 V ac 6 V dc 32 V dc - - Screw Alarm -
RS-stocknr. 798-4062
FabrikantnummerGS-25/48-D-0 (480V/25A)
FabrikantGefran
€ 35,70
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 183-3576
FabrikantnummerGTT-120/480-0-VEN90 (480V/120A)
FabrikantGefran
€ 299,78
Each
Aantal stuks
- 120 A - DIN Rail - 24 V ac 530 V ac 0 V dc 5 V dc, 10 V dc - - Screw Relay -
RS-stocknr. 798-4163
FabrikantnummerGQ-25-48-D-1-1 (480V/25A)
FabrikantGefran
€ 35,70
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 183-3575
FabrikantnummerGTS-90/48-D-0 (480V/90A)
FabrikantGefran
€ 134,40
Each
Aantal stuks
- 90 A - DIN Rail GTS 24 V ac 530 V ac 6 V dc 32 V dc - - Screw Alarm -
RS-stocknr. 798-4071
FabrikantnummerGTS-25/24-D-0 (230V/25A)
FabrikantGefran
€ 48,51
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 183-3577
FabrikantnummerGTT-90/480-0 (480V/90A)
FabrikantGefran
€ 233,63
Each
Aantal stuks
- 90 A - DIN Rail GTT 24 V ac 530 V ac 0 V dc 10 V dc - - Screw Alarm -
RS-stocknr. 798-4166
FabrikantnummerGQ-90-48-D-1-1 (480V/90A)
FabrikantGefran
€ 66,15
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 798-4084
FabrikantnummerGTS-15/48-D-0 (480V/15A)
FabrikantGefran
€ 44,63
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 798-4176
FabrikantnummerGQ-25-24-A-1-1 (230V/25A)
FabrikantGefran
€ 43,58
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 798-4208
FabrikantnummerGQ-50-60-A-1-1 (600V/50A)
FabrikantGefran
€ 64,58
Each
Aantal stuks
- 50 A - Surface Mount - 48 V ac 600 V ac 20 V ac/dc 260 V ac/dc Zero Crossing - Screw SCR Module
RS-stocknr. 798-4154
FabrikantnummerGQ-90-24-D-1-1 (230V/90A)
FabrikantGefran
€ 64,05
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 183-3572
FabrikantnummerGTS-60/48-D-0 (480V/60A)
FabrikantGefran
€ 114,45
Each
Aantal stuks
- 60 A - DIN Rail GTS 24 V ac 530 V ac 6 V dc 32 V dc - - Screw Alarm -
RS-stocknr. 798-4056
FabrikantnummerGS-15/24-D-0 (230V/15A)
FabrikantGefran
€ 32,55
Each
Aantal stuks
- 15 A - Panel Mount - 24 V ac 280 V ac 6 V dc 32 V dc Zero Crossing - Screw SCR Module
RS-stocknr. 183-3573
FabrikantnummerGTS-75/48-D-0 (480V/75A)
FabrikantGefran
€ 131,25
Each
Aantal stuks
- 75 A - DIN Rail GTS 24 V ac 530 V ac 6 V dc 32 V dc - - Screw Alarm -