Overalls

Coveralls and overalls are types of personal protective equipment (PPE). They offer a wide range of general and special purpose protective clothing that handle various hazardous tasks, including disposable overalls for processes. Overalls often have to compromise between comfort and protection, with disposable overalls being produced of polyethylene that offers a liquid barrier for protection against hazardous liquids as well as being breathable to keep the user comfortable.

Various different jobs require different levels of protection, with many options available from reusable to disposable. This is based on the cleanliness standards and the difficulty of regular clean ups.

Disposable Overalls
Disposable overalls are lightweight and allow the user to comfortably be worn over regular clothing, but strong like cloth to resist tearing. Some overalls have further qualities are also fire resistant or impermeable for addressing specific types of hazards. Examples of these overalls in the industry is within a lab, with technicians and others who need to maintain sterile environments and protection from contaminants. You need to protect yourself from harmful substances, with disposable overalls are an economical alternative.

Reusable Overalls
When protection from dirt and contaminants is needed, fabric clothing may be the better choice due to stronger materials, longer lasting and savings from regular replacements. Protection of these overalls incorporates antimicrobial, fire resistant, chemical resistant and grease resistance.
Both reusable and disposable overalls can have elasticated cuffs, ankles and hoods, protecting the wearer from splashes, drips and dust. In more hazardous environments, overalls are made from more durable materials protecting the wearer from chemicals, and can be flame retardant.

Different Levels of Protection
European standards of overalls are segmented into types of protections, types relate to different groups of applications with similar characteristics. The types includes six types to cover all environments from Type 1 to type 6.

Protection Types
Type 1 - Gas Tight - EN 943-1
Type 2 - Non-gas Tight - EN 943-1
Type 3 - Liquid Jet Protection - EN 14605 + A1
Type 4 - Liquid Spray Protection - EN 14605 +A1

...
Lees meer Lees minder

Filters

61 - 80 van 344 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Style Gender Standards Met Chest Size Inside Leg Length Reusable/Disposable Material Properties Material Size Closure Type Colour Knee Pad Pocket
RS-stocknr. 753-912
FabrikantnummerWD4839 NV 40R
FabrikantDickies
€ 34,28
Each
Aantal stuks
Overall Men - 40in 30in - Reusable - Cotton, PET M Zipper Navy Yes
RS-stocknr. 181-2373
FabrikantnummerAlphashield S2BH-CP XL
FabrikantAlpha Solway
€ 6,53
Each
Aantal stuks
Coverall - - - - - - - PP XL Flap White -
RS-stocknr. 185-7210
Fabrikantnummer4535WM
Fabrikant3M
€ 8,10
Each
Aantal stuks
Coverall - - 92 → 100cm - 167 → 176cm Disposable - - M Zipper Blue, White -
RS-stocknr. 736-9854
Fabrikantnummer4565 M
Fabrikant3M
€ 11,85
Each
Aantal stuks
Coverall Men - 92 → 100cm - 167 → 176cm Disposable Anti-Static PE, PP M Zipper White -
RS-stocknr. 918-5175
FabrikantnummerCP817/XXL
FabrikantDuPont
€ 7,31
Each
Aantal stuks
Coverall - - - - - Disposable Anti-Static PP XXL Zipper White -
RS-stocknr. 138-0699
FabrikantnummerM5CO2BNPT
FabrikantDelta Plus
€ 114,19
Each
Aantal stuks
Overall - CE, EN ISO 13688:2013 - - - - - Polyester S Velcro, Zipper Beige/Black Yes
RS-stocknr. 911-5451
FabrikantnummerFR5401 Lightweight Pyrovatex Coverall Navy 58R
FabrikantDickies
€ 71,38
Each
Aantal stuks
Coverall Men - 58in 31in Regular Reusable Flame Retardant Cotton M Zipper Blue -
RS-stocknr. 185-7215
Fabrikantnummer4532BL
Fabrikant3M
€ 7,80
Each
Aantal stuks
Coverall - - 100 → 108cm - 174 → 181cm Disposable - SMS Fabric L Zipper Blue, White -
RS-stocknr. 146-3702
FabrikantnummerNEWPILOTECB10ASGRIS GRAPHITE4
FabrikantMuzelle Dulac
€ 46,77
Each
Aantal stuks
Overall Men - 108/116cm 82cm - Reusable Shrink Resistance Cotton XL Buckle Grey -
RS-stocknr. 146-3608
Fabrikantnummer060BH91ASBLANC1
FabrikantMuzelle Dulac
€ 78,57
Each
Aantal stuks
Coat Men CE, EN 13034-6 84/92cm 102cm - Reusable Acid Resistance - S Stud White -
RS-stocknr. 124-5275
FabrikantnummerWH20-B-00-111-04
FabrikantMicrogard
€ 9,53
Each
Aantal stuks
Coverall Men EN 1073-2, EN 1149-5, EN 13034, EN 14126 100 → 108cm - 1760 → 1820mm - Anti-Static, Silicone Free SMS Fabric L Zipper White -
RS-stocknr. 172-0030
FabrikantnummerSA30045 ORN 54/38R
FabrikantDickies
€ 67,98
Each
Aantal stuks
Bib & Brace Men - - - - - - - XXL Zipper Orange/Navy Yes
RS-stocknr. 754-218
FabrikantnummerWD4839 RB 40T
FabrikantDickies
€ 34,28
Each
Aantal stuks
Overall Men - 40in 32in - Reusable - Cotton, PET L Zipper Navy/Royal Blue Yes
RS-stocknr. 894-8913
FabrikantRS PRO
€ 2,23
Each
Aantal stuks
Coverall Unisex - 44 → 46in - - Disposable Light Protection from Dirt and Grease PP XL Zipper Blue -
RS-stocknr. 185-7213
Fabrikantnummer4535W2XL
Fabrikant3M
€ 8,10
Each
Aantal stuks
Coverall - - 115 → 124cm - 186 → 194cm Disposable - - XXL Zipper Blue, White -
RS-stocknr. 714-490
FabrikantnummerCMBH S
FabrikantAlpha Solway
€ 94,47
Each
Aantal stuks
Overall Men - 91 → 97cm - - Reusable Acid Resistant, Alkali Resistant, Oil Resistant, Solvent Resistant Nylon - Zipper Green -
RS-stocknr. 146-3621
FabrikantnummerESDBH65ASBLANC4
FabrikantMuzelle Dulac
€ 60,09
Each
Aantal stuks
Coat Men EN 11495 108/116cm - 1m Reusable Anti-Static Polyester XL Stud White -
RS-stocknr. 753-899
FabrikantnummerWD4839 NV 36R
FabrikantDickies
€ 34,28
Each
Aantal stuks
Overall Men - 91cm 30in - Reusable - Cotton, PET M Zipper Navy Yes
RS-stocknr. 736-9848
Fabrikantnummer4545 L
Fabrikant3M
€ 9,20
Each
Aantal stuks
Coverall Men - - - - Reusable Anti-Static PE L Zipper White -
RS-stocknr. 172-0034
FabrikantnummerSA30045 YLN 54/38R
FabrikantDickies
€ 67,98
Each
Aantal stuks
Bib & Brace Men - - - - - - - XXL Zipper Navy/Yellow Yes
Related Products
Kleenguard A10 coveralls are designed for short-life wear ...
Description:
Kleenguard A10 coveralls are designed for short-life wear and provide maximum comfort and CE Simple (minimal risk) protection for tasks where safety and flexibility are key. Each coverall is supplied in a sealed clear polybag for protection which comes with ...
Kleenguard coveralls are designed for short-life wear and ...
Description:
Kleenguard coveralls are designed for short-life wear and provide maximum comfort and protection for tasks where safety and flexibility is key. Each coverall creates a high-pressure jet-tight barrier against harmful substances and is supplied in a sealed clear polybag for ...
Kleenguard A50 coveralls are designed for short-life wear ...
Description:
Kleenguard A50 coveralls are designed for short-life wear and provide maximum comfort and protection in high-risk areas where safety and flexibility is key. Each coverall provides general protection against water-based or chemical splashes, liquids or dust particles with the added ...
Kleenguard A50 coveralls are designed for short-life wear ...
Description:
Kleenguard A50 coveralls are designed for short-life wear and provide maximum comfort and protection in high-risk areas where safety and flexibility is key. Each coverall provides general protection against water-based or chemical splashes, liquids or dust particles with the added ...