Welding Masks

Welding masks are essential to protect the wearer from the side-effects of welding. Flash-burn, sparks and excessive heat are all common risks in the welding process, and welding helmets and masks provide much needed protection for the face and eyes.

RS Components offers a wide range of adjustable helmets and masks, with solutions to support your workplace requirements.

How Do Welding Masks Work?

In essence, a welding mask is a protective headshield that covers your face and eyes. It provides a fixed-darkness or auto-darkening viewing portal so you can concentrate on your work without your eyes being damaged by flashburn or errant sparks. They are typically constructed of fibreglass or Polyamide, which offers sufficient protection while remaining relatively lightweight.

What are the disadvantages of auto-darkening welding masks, compared with fixed-darkness masks?

There are two main types of welding mask- those that have a fixed-darkness viewing portal, and those that have an auto-darkening viewing portal. Fixed darkness usually have a flip-up face shield, so that you can see normally when you are not welding, and then nod your head to put the mask in place once you are ready to weld.

Auto-darkening helmets use a polarizing filter that automatically prevents harmful flash burn to the user. This has the advantage that the wearer does not have to adjust their helmet for working, saving them time and effort. As they do not need to be adjusted, they reduce the risk of exposure to harmful light.

The main disadvantage of a darkening welding helmet is that they are often more expensive that their fixed-darkness counterparts. It is important to choose the welding mask that is best suited to the job at hand.

Applications

• Metal arc welding
• Gas tungsten arc welding
• Gas metal arc welding
• Plasma arc cutting
• Grinding
• Brazing

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Lens Size Flip Up Helmet/Handshield Material Series Adjustable Headband Auto Darkening Lens
RS-stocknr. 146-5761
FabrikantnummerW000403668
FabrikantWELDLINE
€ 328,21
Each
Aantal stuks
Helmet 97 x 47mm - - - Yes -
RS-stocknr. 146-5762
FabrikantnummerW000372468
FabrikantWELDLINE
€ 1.085,05
Each
Aantal stuks
- 97 x 60mm Yes - - - Yes
RS-stocknr. 146-5754
FabrikantnummerW000403824
FabrikantWELDLINE
€ 135,63
Each
Aantal stuks
Helmet 97 x 40mm - - - Yes -
RS-stocknr. 146-5763
FabrikantnummerW000011115
FabrikantWELDLINE
€ 26,92
Each
Aantal stuks
- 105 x 50mm Yes - - - -
RS-stocknr. 146-5764
FabrikantnummerW000011135
FabrikantWELDLINE
€ 110,29
Each
Aantal stuks
- 105 x 50mm Yes - - Yes -