Keypad Locks

Filters

21 - 30 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Failure Mode Maximum Number of Doors Number of Codes Stored Status Indicator Keypad Material Keytop Material AC or DC Operation Supply Voltage IP Rating
RS-stocknr. 880-2646
FabrikantnummerDR2KW202
FabrikantStorm
€ 185,80
Each
Aantal stuks
Fail Secure 1 50 - - Polymer DC 12V dc -
RS-stocknr. 880-2652
FabrikantnummerDX1KT202
FabrikantStorm
€ 159,54
Each
Aantal stuks
Fail Secure 2 100 Audible Tone - - - - -
RS-stocknr. 886-1610
FabrikantnummerDE2KT103
FabrikantStorm
€ 258,49
Each
Aantal stuks
Fail Safe, Fail Secure 2 50 Audible Tone, LED Super Impact Polymer Super Impact Polymer AC, DC 9 to 20 V ac, 11 to 28 V dc -
RS-stocknr. 886-1626
Fabrikantnummer4500-003
FabrikantStorm
€ 64,56
Each
Aantal stuks
- - - - - - DC 5V dc -
RS-stocknr. 133-1929
Fabrikantnummer2920-5001
FabrikantTDSi
€ 194,97
Each
Aantal stuks
- 1 10 Password (Zone 2), 1000 Password (Zone 1) - - - DC 12 24V ac/dc -
RS-stocknr. 133-1920
Fabrikantnummer5002-0354
FabrikantTDSi
€ 162,44
Each
Aantal stuks
- - - LED - ABS - 5 14V dc -
RS-stocknr. 133-1925
Fabrikantnummer5002-4003
FabrikantTDSi
€ 188,67
Each
Aantal stuks
- - - - - - - 10 14V dc -
RS-stocknr. 886-1424
Fabrikantnummer3K041203
FabrikantStorm
€ 24,36
Each (In a Pack of 2)
Aantal stuks
- - - LED Polymer Polymer DC 24V dc -
RS-stocknr. 880-2643
FabrikantnummerDXPS1W102
FabrikantStorm
€ 362,15
Each
Aantal stuks
- - - - - - - 240V -
RS-stocknr. 886-1471
Fabrikantnummer1K042103
FabrikantStorm
€ 42,38
Each
Aantal stuks
- - 12 - Chromed Die Cast Zinc Chromed Die Cast Zinc DC 24V dc -
Related Products
Power input: 12Vdc or 24VdcVoltage tolerance: +/-15%Current draw: ...
Description:
Power input: 12Vdc or 24VdcVoltage tolerance: +/-15%Current draw: 125mA at 12Vdc 60mA at 24Vdc (at temperature 20 °C)Holding force: Up to 100lbsOver-ride switchWall mountBlack powder-coat finish.
Operating voltage: 12 or 24VdcAluminiumCurrent draw: 500mA at ...
Description:
Operating voltage: 12 or 24VdcAluminiumCurrent draw: 500mA at 12Vdc250mA at 24Vdc (at temperature 20 °C)(SPDT rated 3A at 12Vdc)Status LED lightsOperating temperature: -10 to 55 °C (14 to 131 °F)Humidity: 0 to 95% non-condensingLock’s surface temperature: Current temperature +/-20% (when ...
Electrical current is required to turn the magnet ...
Description:
Electrical current is required to turn the magnet ON. Power is removed to turn the magnet OFF. Free leads, two-pole connector, Hirschman connectorThreaded hole/s in rear face of magnetBright nickel plated with machined face.
A range of pushbutton mechanical locks allowing controlled ...
Description:
A range of pushbutton mechanical locks allowing controlled access using a coded entry sequence.The code lock is supplied with full size lever handles for use in high traffic areas. Keypad plate only, supplied with an extra long spindle to work ...