Padlocks

Padlocks are a type of lock which is both portable and removable. A traditional padlock features a shackle which is passed through a hole, chain or staple, and secured. They are made up of a main body, the shackle and a locking mechanism inside. Padlocks and combination padlocks provide security for commercial and residential use.

High-security padlocks are easy to use anti-theft security locks. Padlocks, combination padlocks and smart padlocks are available in various sizes, with 10 mm to 300 mm shackle length. Padlocks can be made from various metals, such as brass, titanium and stainless steel. Hardened steel is used for extra protection in high-security padlocks.

Weatherproof padlocks are water and corrosion-resistant so are suitable for both indoor and outdoor use. Speciality plastic-covered padlocks, also known as laminated, are ideal for electrical application and offer superior resistance to chemicals and temperature.

Types of padlocks

  • Key padlocks require a separate key to lock and unlock the mechanism. Some key padlocks are self-locking, meaning they lock automatically when the shackle is inserted back into the lock.
  • Combination padlocks do not use a key. Instead they use a series of wheels which, when aligned correctly, allow the lock to open.
  • Smart padlocks, or Bluetooth padlocks, connect to smart devices which can allow access.
  • Anti-pick padlocks are designed to be almost impossible to pick and open. This is ideal for extra security.

Key-Lock type padlocks can be divided into two categories:

  • Keyed Alike - Use a single key to open multiple locks. Keying locks alike is a great time-saving solution as, with only one key, time does not need to be spent looking for the correct one. It also saves having to carry around a large bunch of keys.
  • Keyed to differ - Each lock will come with its own key, one which cannot be used on any other locks.


How to choose the right padlock?

To choose the right padlock you need to consider a number of aspects:

  • The material used for body and shackle
  • The size & type of padlock (Long shackle padlock, heavy-duty padlock, smart padlock, combination padlock)
  • Shackle diameter
  • The shackle securing mechanism
  • Working environment (Indoor or Outdoor)
  • Keyed to differ or alike padlock option
  • Value of the assets being protected

...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lock Type Shackle Diameter Shackle Length Bluetooth Keyed Alike Indoor/Outdoor Weather Proof Material Colour Body Width Application Quantity Per Package
RS-stocknr. 188-7005
FabrikantnummerC20TC
FabrikantSibille
€ 8,36
Each
Aantal stuks
- - - - - Indoor, Outdoor Yes Metal Silver - - 1
Nieuw
RS-stocknr. 218-6216
FabrikantnummerP676
FabrikantSibille
€ 4,10
Each
Aantal stuks
- 6mm 76mm - - - - - - - - -
Nieuw
RS-stocknr. 218-6210
FabrikantnummerM638
FabrikantSibille
€ 3,50
Each
Aantal stuks
- 6mm 38mm - - - - Metal - - - -
Nieuw
RS-stocknr. 218-6204
FabrikantnummerCS-KD-1-M676
FabrikantSibille
€ 21,50
Each
Aantal stuks
Key 6mm 76mm No No Indoor, Outdoor Yes - - 46mm - -
Nieuw
RS-stocknr. 218-6212
FabrikantnummerP438
FabrikantSibille
€ 3,50
Each
Aantal stuks
- 4.5mm 38mm - - - - - - - - -
RS-stocknr. 188-7006
FabrikantnummerC20T
FabrikantSibille
€ 31,18
Each
Aantal stuks
- 8mm - - - Indoor, Outdoor Yes Brass Silver - - 1
Nieuw
RS-stocknr. 218-6209
FabrikantnummerM476
FabrikantSibille
€ 4,10
Each
Aantal stuks
- 4.5mm 76mm - - - - Metal - - - -
Nieuw
RS-stocknr. 218-6214
FabrikantnummerP476
FabrikantSibille
€ 4,10
Each
Aantal stuks
- 4.5mm 76mm - - - - - - - - -
Nieuw
RS-stocknr. 218-6203
FabrikantnummerCS-KD-1-M638
FabrikantSibille
€ 20,00
Each
Aantal stuks
Key 6mm 38mm No No Indoor, Outdoor Yes - - 46mm - -
Nieuw
RS-stocknr. 218-6215
FabrikantnummerP638
FabrikantSibille
€ 3,50
Each
Aantal stuks
- 6mm 38mm - - - - - - - - -
Nieuw
RS-stocknr. 218-6211
FabrikantnummerM676
FabrikantSibille
€ 4,10
Each
Aantal stuks
- 6mm 76mm - - - - Metal - - - -
Nieuw
RS-stocknr. 218-6205
FabrikantnummerCS-KD-1-P638
FabrikantSibille
€ 22,00
Each
Aantal stuks
Key 6mm 38mm No No Indoor, Outdoor Yes - - 46mm - -
Nieuw
RS-stocknr. 218-6208
FabrikantnummerM438
FabrikantSibille
€ 3,50
Each
Aantal stuks
- 4.5mm 38mm - No - - Metal - - - -
Nieuw
RS-stocknr. 218-6206
FabrikantnummerF1
FabrikantSibille
€ 5,80
Each
Aantal stuks
- 1.4mm 38mm - - - - - - - - -
Nieuw
RS-stocknr. 218-6202
FabrikantnummerCS-KD-1-M476
FabrikantSibille
€ 21,50
Each
Aantal stuks
Key 4mm 76mm No No Indoor, Outdoor Yes - - 46mm - -
Nieuw
RS-stocknr. 218-6201
FabrikantnummerCS-KD-1-F1
FabrikantSibille
€ 25,00
Each
Aantal stuks
Key 1mm 70mm No No Indoor, Outdoor Yes - - 46mm - -