Omschrijving | Prijs | Power Supply Type | Typical Single Supply Voltage | Typical Dual Supply Voltage | Maximum Input Offset Voltage | Maximum Input Resistance | Maximum Voltage Gain | Minimum CMRR | Number of Channels per Chip | Mounting Type | Package Type | Pin Count | Rail to Rail | Maximum Supply Current | Dimensions | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
285-8003
FabrikantnummerINA134PA
FabrikantTexas Instruments
|
€ 2,85
Each
Aantal stuks
|
Dual | - | ±12 V, ±15 V, ±5 V, ±9 V | 1mV | 0.05MΩ | 0dB | 74dB | 1 | Through Hole | PDIP | 8 | No | - | 9.81 x 6.35 x 4.57mm | |
RS-stocknr.
100-3798
FabrikantnummerINA134PA
FabrikantTexas Instruments
|
€ 2,423
Each (In a Tube of 50)
Aantal stuks
|
Dual | - | ±12 V, ±15 V, ±5 V, ±9 V | 1mV | 0.05MΩ | 0dB | 74dB | 1 | Through Hole | PDIP | 8 | - | - | 9.81 x 6.35 x 4.57mm | |
RS-stocknr.
661-0460
FabrikantnummerINA134UA
FabrikantTexas Instruments
|
€ 2,86
Each
Aantal stuks
|
Dual | - | ±12 V, ±15 V, ±5 V, ±9 V | 1mV | 0.05MΩ | 0dB | 74dB | 1 | Surface Mount | SOIC | 8 | No | - | 4.9 x 3.91 x 1.58mm | |
RS-stocknr.
922-3022
FabrikantnummerINA134UA
FabrikantTexas Instruments
|
€ 2,373
Each (In a Tube of 75)
Aantal stuks
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS-stocknr.
285-8205
FabrikantnummerINA2137UA
FabrikantTexas Instruments
|
€ 3,93
Each
Aantal stuks
|
Dual, Single | 12 V, 15 V, 18 V, 24 V, 28 V, 9 V | ±18V | 1mV | 0.024MΩ | 6.021dB | 74dB | 2 | Surface Mount | SOIC | 14 | No | - | 8.65 x 3.91 x 1.58mm | |
RS-stocknr.
660-5291
FabrikantnummerINA137PA
FabrikantTexas Instruments
|
€ 2,34
Each
Aantal stuks
|
Dual, Single | 12 V, 15 V, 18 V, 24 V, 28 V, 9 V | ±18V | 1mV | 0.024MΩ | 6.021dB | 74dB | 2 | Through Hole | PDIP | 8 | No | - | 9.81 x 6.35 x 4.57mm | |
RS-stocknr.
285-8019
FabrikantnummerINA2134PA
FabrikantTexas Instruments
|
€ 3,86
Each
Aantal stuks
|
Dual | - | ±12 V, ±15 V, ±5 V, ±9 V | 1mV | 0.05MΩ | 0dB | 74dB | 2 | Through Hole | PDIP | 14 | No | - | 19.3 x 6.35 x 4.57mm | |
RS-stocknr.
162-5019
FabrikantnummerINA137PA
FabrikantTexas Instruments
|
€ 1,989
Each (In a Tube of 50)
Aantal stuks
|
Dual, Single | 9 V, 12 V, 15 V, 18 V, 24 V, 28 V | ±18V | 1mV | 0.024MΩ | 6.021dB | 74dB | 2 | Through Hole | PDIP | 8 | No | - | 9.81 x 6.35 x 4.57mm | |
RS-stocknr.
145-6638
FabrikantnummerSN75LVDS9637D
FabrikantTexas Instruments
|
€ 1,141
Each (In a Tube of 75)
Aantal stuks
|
Single | 3.3 V | - | - | - | - | - | 2 | Surface Mount | SOIC | 8 | - | 10 mA | 5 x 4 x 1.5mm | |
RS-stocknr.
162-4188
FabrikantnummerINA2134PA
FabrikantTexas Instruments
|
€ 3,293
Each (In a Tube of 25)
Aantal stuks
|
Dual | - | ±12 V, ±15 V, ±5 V, ±9 V | 1mV | 0.05MΩ | 0dB | 74dB | 2 | Through Hole | PDIP | 14 | No | - | 19.3 x 6.35 x 4.57mm | |
RS-stocknr.
923-3754
FabrikantnummerINA137UA
FabrikantTexas Instruments
|
€ 1,319
Each (In a Tube of 75)
Aantal stuks
|
Dual, Single | 9 V, 12 V, 15 V, 18 V, 24 V, 28 V | ±18V | 1mV | 0.024MΩ | 6.021dB | 74dB | 2 | Surface Mount | SOIC | 8 | - | - | 4.9 x 3.91 x 1.58mm | |
RS-stocknr.
825-3498
FabrikantnummerSN75LVDS9637D
FabrikantTexas Instruments
|
€ 1,178
Each (In a Pack of 5)
Aantal stuks
|
Single | 3.3 V | - | - | - | - | - | 2 | Surface Mount | SOIC | 8 | - | 10 mA | 5 x 4 x 1.5mm | |
RS-stocknr.
162-4189
FabrikantnummerINA2137UA
FabrikantTexas Instruments
|
€ 3,348
Each (In a Tube of 50)
Aantal stuks
|
Dual, Single | 9 V, 12 V, 15 V, 18 V, 24 V, 28 V | ±18V | 1mV | 0.024MΩ | 6.021dB | 74dB | 2 | Surface Mount | SOIC | 14 | No | - | 8.65 x 3.91 x 1.58mm | |
RS-stocknr.
660-7654
FabrikantnummerINA137UA
FabrikantTexas Instruments
|
€ 1,42
Each
Aantal stuks
|
Dual, Single | 12 V, 15 V, 18 V, 24 V, 28 V, 9 V | ±18V | 1mV | 0.024MΩ | 6.021dB | 74dB | 2 | Surface Mount | SOIC | 8 | No | - | 4.9 x 3.91 x 1.58mm |