rail to rail op amps
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Rail to Rail Op Amps

    222 Producten voor Rail to Rail Op Amps

    STMicroelectronics
    Operational Amplifier
    Surface Mount
    TSSOP
    Single
    4
    14
    2.5 → 5.5 V
    20MHz
    Rail to Rail
    -
    10V/µs
    100 kHz
    +125 °C
    -40 °C
    AEC-Q100
    5.5 V
    7.5mV
    35 mA
    Rail to Rail Input/Output
    91 dB
    STMicroelectronics
    Operational Amplifier
    Surface Mount
    SO
    Single
    4
    14
    2.5 → 5.5 V
    8MHz
    Rail to Rail
    -
    4.5V/µs
    100 kHz
    +125 °C
    -40 °C
    -
    5.5 V
    7.5mV
    35 mA
    Rail to Rail Input/Output
    91 dB
    STMicroelectronics
    Operational Amplifier
    Surface Mount
    SO
    Single
    4
    14
    2.5 → 5.5 V
    8MHz
    Rail to Rail
    -
    4.5V/µs
    100 kHz
    +125 °C
    -40 °C
    -
    5.5 V
    7.5mV
    35 mA
    Rail to Rail Input/Output
    91 dB
    STMicroelectronics
    Operational Amplifier
    Surface Mount
    SO
    Single
    4
    14
    2.5 → 5.5 V
    8MHz
    Rail to Rail
    -
    4.5V/µs
    100 kHz
    +125 °C
    -40 °C
    -
    5.5 V
    7.5mV
    35 mA
    Rail to Rail Input/Output
    91 dB
    STMicroelectronics
    Operational Amplifier
    Surface Mount
    SO
    Single
    4
    14
    2.5 → 5.5 V
    20MHz
    Rail to Rail
    -
    10V/µs
    100 kHz
    +125 °C
    -40 °C
    -
    5.5 V
    7.5mV
    35 mA
    Rail to Rail Input/Output
    91 dB
    STMicroelectronics
    Operational Amplifier
    Surface Mount
    SO
    Single
    4
    14
    2.5 → 5.5 V
    20MHz
    Rail to Rail
    -
    10V/µs
    100 kHz
    +125 °C
    -40 °C
    -
    5.5 V
    7.5mV
    35 mA
    Rail to Rail Input/Output
    91 dB
    STMicroelectronics
    Operational Amplifier
    Surface Mount
    SO
    Single
    2
    8
    2.5 → 5.5 V
    20MHz
    Rail to Rail
    -
    10V/µs
    100 kHz
    +125 °C
    -40 °C
    -
    5.5 V
    7.5mV
    35 mA
    Rail to Rail Input/Output
    91 dB
    STMicroelectronics
    Operational Amplifier
    Surface Mount
    TSSOP
    Single
    4
    14
    2.5 → 5.5 V
    20MHz
    Rail to Rail
    -
    10V/µs
    100 kHz
    +125 °C
    -40 °C
    -
    5.5 V
    7.5mV
    35 mA
    Rail to Rail Input/Output
    91 dB
    STMicroelectronics
    Operational Amplifier
    Surface Mount
    TSSOP
    Single
    4
    14
    2.5 → 5.5 V
    20MHz
    Rail to Rail
    -
    10V/µs
    100 kHz
    +125 °C
    -40 °C
    -
    5.5 V
    7.5mV
    35 mA
    Rail to Rail Input/Output
    91 dB
    onsemi
    Operational Amplifier
    Surface Mount
    SC-70
    Single
    1
    5
    1.8 → 5.5 V
    3MHz
    Rail to Rail
    -
    1.2V/µs
    10 kHz
    +125 °C
    -40 °C
    AEC-Q100
    5.5 V
    4mV
    ±100 mA
    Rail to Rail Input/Output
    120 dB
    onsemi
    Operational Amplifier
    Surface Mount
    SC-70
    Single
    1
    5
    1.8 → 5.5 V
    3MHz
    Rail to Rail
    -
    1.2V/µs
    10 kHz
    +125 °C
    -40 °C
    AEC-Q100
    5.5 V
    4mV
    ±100 mA
    Rail to Rail Input/Output
    120 dB
    STMicroelectronics
    Operational Amplifier
    Surface Mount
    SOIC
    Single
    2
    8
    4 → 16 V
    16MHz
    Rail to Rail
    -
    27V/µs
    100 kHz
    +125 °C
    -40 °C
    -
    16 V
    5mV
    21 mA
    -
    117 dB
    STMicroelectronics
    Operational Amplifier
    Surface Mount
    SOIC
    Single
    2
    8
    4 → 16 V
    16MHz
    Rail to Rail
    -
    27V/µs
    100 kHz
    +125 °C
    -40 °C
    -
    16 V
    5mV
    21 mA
    -
    117 dB
    STMicroelectronics
    Dual Operational
    Surface Mount
    DFN
    Single
    2
    8
    1.5 → 5.5 V
    880kHz
    Rail to Rail
    -
    0.34V/µs
    100 kHz
    +125 °C
    -40 °C
    -
    5.5 V
    4.5mV
    69 (Source) mA, 74 (Sink) mA
    Rail to Rail Input/Output
    95 dB
    STMicroelectronics
    Dual Operational
    Surface Mount
    DFN
    Single
    2
    8
    1.5 → 5.5 V
    880kHz
    Rail to Rail
    -
    0.34V/µs
    100 kHz
    +125 °C
    -40 °C
    -
    5.5 V
    4.5mV
    69 (Source) mA, 74 (Sink) mA
    Rail to Rail Input/Output
    95 dB
    STMicroelectronics
    Dual Operational
    Surface Mount
    DFN
    Single
    2
    8
    1.5 → 5.5 V
    880kHz
    Rail to Rail
    -
    0.34V/µs
    100 kHz
    +125 °C
    -40 °C
    -
    5.5 V
    4.5mV
    69 (Source) mA, 74 (Sink) mA
    Rail to Rail Input/Output
    95 dB
    Analog Devices
    High Speed
    Surface Mount
    SOT-23
    Single
    1
    5
    2.7 → 12 V
    80MHz
    Rail to Rail
    -
    30V/µs
    5 MHz
    +85 °C
    -40 °C
    -
    12 V
    ±2.5mV
    15 mA
    Rail to Rail Input/Output
    80 dB
    Analog Devices
    High Speed
    Surface Mount
    SOT-23
    Single
    1
    5
    2.7 → 12 V
    80MHz
    Rail to Rail
    -
    30V/µs
    5 MHz
    +85 °C
    -40 °C
    -
    12 V
    ±2.5mV
    15 mA
    Rail to Rail Input/Output
    80 dB
    Texas Instruments
    CMOS
    Surface Mount
    X2SON
    Single
    1
    5
    Maximum of 5.5 V
    10MHz
    Rail to Rail
    -
    6.5V/µs
    10 kHz
    +125 °C
    -40 °C
    -
    5.5 V
    ±2mV
    ±50 mA
    Rail to Rail Input/Output
    130 dB
    Texas Instruments
    CMOS
    Surface Mount
    X2SON
    Single
    1
    5
    Maximum of 5.5 V
    10MHz
    Rail to Rail
    -
    6.5V/µs
    10 kHz
    +125 °C
    -40 °C
    -
    5.5 V
    ±2mV
    ±50 mA
    Rail to Rail Input/Output
    130 dB
    Resultaten per pagina