Audio Processors

What is Audio Processing?We use an Audio Processor to help in audio processing, also known as audio signal processing. Audio processing is used to enhance and clean up audio signals before they are transmitted. There are two forms of audio processing.Analog processing Analog converts a sound wave into an electrical signal. The signal looks like a sound wave and is processed with least distortion.Digital audio processing Digital audio processing converts an audio signal into digital form. This is normally a binary code which can be interpreted by computer. Digital alters the sound from a continuous wave to other information meaning the ear hears no difference in the sound.A simple definition is, an audio processor is a device that controls and changes an audio signal improving the sound.Applications. Storage Data compression Music information Speech processing Acoustic detection Transmission Noise cancellation Acoustic fingerprinting Sound recognition EnhancementAudio Processors are available in different package types. LFCSP – Lead Frame Chip Scale package LQFP – Low profile Quad Flat pack package SOIC – Small outline integrated circuit TQFP – Thin quad flat pack TSSOP - Thin shrink small outline packageAudio processors are available with a various Pins, sizes, channels, audio formats and voltages.

...
Lees meer Lees minder

Filters

1 - 20 van 27 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Channels Maximum Sample Rate Multiplier Size Data Memory Maximum Audio Delay Digital Audio Formats Internal Master Clock Package Type Pin Count Dimensions Double Precision Mode Height Length Automotive Standard
RS-stocknr. 661-3419
FabrikantnummerDIR9001PW
€ 4,36
Each
Aantal stuks
- - - - - - - TSSOP 28 9.7 x 4.4 x 1.15mm - 1.15mm 9.7mm -
RS-stocknr. 491-5675
FabrikantnummerCS8416-CSZ
FabrikantCirrus Logic
€ 7,29
Each
Aantal stuks
1 - - - - - - SOIC 28 17.9 x 7.5 x 2.3mm - 2.3mm 17.9mm -
RS-stocknr. 708-9748
FabrikantnummerADAU1701JSTZ
FabrikantAnalog Devices
€ 9,60
Each
Aantal stuks
- - - - - - - LQFP 48 7 x 7 x 1.4mm - 1.4mm 7mm -
RS-stocknr. 759-2705
FabrikantnummerADAU1401AWBSTZ
FabrikantAnalog Devices
€ 8,05
Each
Aantal stuks
8 192kHz 28 x 28 bit 9248B 40ms Left Justified, Right Justified, 8 Channel TDM, 16 to 24 bit I2S 48kHz LQFP 48 7.2 x 7.2 x 1.45mm Yes 1.45mm 7.2mm -
RS-stocknr. 491-5669
FabrikantnummerCS8406-CSZ
FabrikantCirrus Logic
€ 5,31
Each
Aantal stuks
- - - - - - - SOIC 28 - - 2.3mm 17.9mm -
RS-stocknr. 912-6476
FabrikantnummerADAU1701JSTZ
FabrikantAnalog Devices
€ 6,419
Each (In a Tray of 250)
Aantal stuks
- - - - - - - LQFP 48 7 x 7 x 1.4mm - 1.4mm 7mm -
RS-stocknr. 159-7751
FabrikantnummerADAU1401AWBSTZ
FabrikantAnalog Devices
€ 5,713
Each (In a Tray of 250)
Aantal stuks
8 192kHz 28 x 28 bit 9248B 40ms Left Justified, Right Justified, 8 Channel TDM, 16 to 24 bit I2S 48kHz LQFP 48 7.2 x 7.2 x 1.45mm Yes 1.45mm 7.2mm -
RS-stocknr. 169-8304
FabrikantnummerCS8416-CSZ
FabrikantCirrus Logic
€ 6,501
Each (In a Tube of 54)
Aantal stuks
1 - - - - - - SOIC 28 17.9 x 7.5 x 2.3mm - 2.3mm 17.9mm -
RS-stocknr. 759-0213
FabrikantnummerADAU1401YSTZ
FabrikantAnalog Devices
€ 17,63
Each
Aantal stuks
6 192kHz 28 x 28 bit - 40ms I2S, Left Justified, Right Justified, 8 Channel TDM 48kHz LQFP 48 7.2 x 7.2 x 1.45mm Yes 1.45mm 7.2mm -
RS-stocknr. 185-0981
FabrikantnummerBD3491FS-E2
FabrikantROHM
€ 1,184
Each (In a Pack of 5)
Aantal stuks
6 - - - - - 400kHz SSOP 32 13.6 x 5.4 x 1.8mm - 1.8mm 13.6mm -
RS-stocknr. 160-9868
FabrikantnummerADAU1450WBCPZ
FabrikantAnalog Devices
€ 6,339
Each (In a Tray of 168)
Aantal stuks
48 192kHz - - 800ms I2S, Left Justified, PCM, Right Justified, TDM 147.456MHz LFCSP VQ 72 10.1 x 10.1 x 0.95mm Yes 0.95mm 10.1mm -
RS-stocknr. 185-0974
FabrikantnummerBD3461FS-E2
FabrikantROHM
€ 2,665
Each (In a Pack of 2)
Aantal stuks
6 - - - - - 400kHz SSOP 24 10.35 x 5.4 x 1.8mm - 1.8mm 10.35mm -
RS-stocknr. 185-0946
FabrikantnummerBD37033FV-ME2
FabrikantROHM
€ 2,269
Each (On a Reel of 2000)
Aantal stuks
6 - - - - - 400kHz SSOP 28 10 x 5.6 x 1.15mm - 1.15mm 10mm AEC-Q100
RS-stocknr. 185-0948
FabrikantnummerBD37533FV-E2
FabrikantROHM
€ 3,034
Each (On a Reel of 2000)
Aantal stuks
6 - - - - - 400kHz SSOP 28 10 x 5.6 x 1.15mm - 1.15mm 10mm -
RS-stocknr. 185-0992
FabrikantnummerBD37533FV-E2
FabrikantROHM
€ 3,07
Each (In a Pack of 2)
Aantal stuks
6 - - - - - 400kHz SSOP 28 10 x 5.6 x 1.15mm - 1.15mm 10mm -
RS-stocknr. 185-0977
FabrikantnummerBD34704KS2
FabrikantROHM
€ 5,79
Each
Aantal stuks
8 - - - - - - SQFP 80 14 x 14 x 1.4mm - 1.4mm 14mm -
RS-stocknr. 708-9757
FabrikantnummerADAU1702JSTZ
FabrikantAnalog Devices
€ 7,71
Each
Aantal stuks
- - - - - - - LQFP 48 7 x 7 x 1.4mm - 1.4mm 7mm -
RS-stocknr. 185-0998
FabrikantnummerBD3812F-E2
FabrikantROHM
€ 1,60
Each (In a Pack of 5)
Aantal stuks
2 - - - - - - SOP 14 8.7 x 4.4 x 1.5mm - 1.5mm 8.7mm -
RS-stocknr. 185-0945
FabrikantnummerBD3491FS-E2
FabrikantROHM
€ 0,986
Each (On a Reel of 2000)
Aantal stuks
6 - - - - - 400kHz SSOP 32 13.6 x 5.4 x 1.8mm - 1.8mm 13.6mm -
RS-stocknr. 185-0984
FabrikantnummerBD37033FV-ME2
FabrikantROHM
€ 2,725
Each (In a Pack of 2)
Aantal stuks
6 - - - - - 400kHz SSOP 28 10 x 5.6 x 1.15mm - 1.15mm 10mm AEC-Q100
Related Products
This series supports common control software, increasing design ...
Description:
This series supports common control software, increasing design and development efficiency. Tone quality can be adjusted by parametric equalizer using no external components. The built-in three-band equalizer sub woofer output allows for a space saving design. Reduce switching noise of ...
The dsPIC33F Digital Signal Controllers offer the performance ...
Description:
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.dsPIC33F DSCs ...
The ADSP-2147x SHARC® processor range from Analog Devices ...
Description:
The ADSP-2147x SHARC® processor range from Analog Devices are digital signal processors (DSPs) featuring Super Harvard Architecture. Optimized for high performance audio applications these 32-bit/40-bit floating-point processors have large on-chip SRAM, multiple internal buses eliminating I/O bottlenecks and an ...
Analog Devices Blackfin® range of 16/32-bit embedded digital ...
Description:
Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.