Audio System ICs

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Sample Rate Digital Audio Formats Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Mounting Type
RS-stocknr. 168-7758
FabrikantnummerSTA339BWS13TR
€ 0,546
Each (On a Reel of 1000)
Aantal stuks
192kHz I2S PowerSSO 36 10.5 x 7.6 x 2.4mm 10.5mm 7.6mm 2.4mm 21.5 V +150 °C 4.5 V -20 °C Surface Mount
RS-stocknr. 190-8473
FabrikantnummerMP23ABS1TR
€ 1,48
Each (In a Pack of 5)
Aantal stuks
- - RHLGA 5 3.5 x 2.65 x 1.08mm 3.5mm 2.65mm 1.08mm 3.6 V +85 °C 1.52 V -40 °C Surface Mount
RS-stocknr. 190-8452
FabrikantnummerMP23ABS1TR
€ 0,714
Each (On a Reel of 5000)
Aantal stuks
- - RHLGA 5 3.5 x 2.65 x 1.08mm 3.5mm 2.65mm 1.08mm 3.6 V +85 °C 1.52 V -40 °C Surface Mount
RS-stocknr. 168-7759
FabrikantnummerSTA339BWTR
€ 0,524
Each (On a Reel of 1000)
Aantal stuks
192kHz I2S PowerSSO 36 10.5 x 7.6 x 2.4mm 10.5mm 7.6mm 2.4mm 26 V +150 °C 5 V -20 °C Surface Mount
RS-stocknr. 795-9249
FabrikantnummerSTA339BWS13TR
€ 0,56
Each
Aantal stuks
192kHz I2S PowerSSO 36 10.5 x 7.6 x 2.4mm 10.5mm 7.6mm 2.4mm 21.5 V +150 °C 4.5 V -20 °C Surface Mount
RS-stocknr. 795-9252
FabrikantnummerSTA339BWTR
€ 0,54
Each
Aantal stuks
192kHz I2S PowerSSO 36 10.5 x 7.6 x 2.4mm 10.5mm 7.6mm 2.4mm 26 V +150 °C 5 V -20 °C Surface Mount
Related Products
The SOund MOdule 2 (SOMO-II), from 4D Systems, ...
Description:
The SOund MOdule 2 (SOMO-II), from 4D Systems, is a compact audio-sound module designed for all embedded audio-sound applications. The SOMO-II is designed to play MP3 audio files from a micro-SD card or USB 2.0 flash drive with extra components. ...
BD37033FV-M is sound processors for car audio. The ...
Description:
BD37033FV-M is sound processors for car audio. The functions are stereo input selector with single end 3 and ground isolation input 2, volume, 3-band parametric equalizer, loudness, 6ch fader volume, LPF for subwoofer, anti-aliasing-filter, Mixing volume. Moreover, “Advanced switch circuit”, ...
This wireless systems offers multiple charging solutions including ...
Description:
This wireless systems offers multiple charging solutions including car, wall or USB chargers. GLX SM58 range combines automatic frequency management with digital diversity for a solid reliable wireless signal and exceptional digital audio clarity. GLXD14 range is best suited for ...
The Silicon Labs Si535x factory and I²C programmable ...
Description:
The Silicon Labs Si535x factory and I²C programmable LVCMOS clock generators are customisable to generate multiple, independent non-integer-related frequencies. They provide equivalent frequency synthesis capability of 8 PLLs, with exact frequency synthesis (0 ppm error), low jitter, low power, all ...