Bus Repeaters

Bus repeaters are a component used in a range of SMBus applications, providing level shifting between low and high voltages. Many Bus repeaters also feature bidirectional capabilities for data and clock lines, whilst allowing multiple buses to be enabled.

How to choose the correct bus repeater

At RS Components you will find bus repeaters in a variety of profiles to suit numerous applications. Some of the key factors to consider are the logic family and functions, bus compatibility, bi-directional capability package type among others.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Bus Compatibility Bi-Directional Absolute Propagation Delay Time Package Type Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 162-8680
FabrikantnummerPCA9515BDGKR
€ 0,712
Each (On a Reel of 2500)
Aantal stuks
PCA9515B Bus Repeater I2C, SMBus Yes 100ns VSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3.6 V 2.3 V +85 °C -40 °C
RS-stocknr. 825-3224
FabrikantnummerPCA9515AD
€ 2,03
Each (In a Pack of 5)
Aantal stuks
PCA9515A Bus Repeater I2C, SMBus Yes 100ns SOIC 4 x 5 x 1.5mm 4mm 5mm 1.5mm 3.6 V 2.3 V +85 °C -40 °C
RS-stocknr. 162-8679
FabrikantnummerPCA9515APW
€ 1,165
Each (In a Tube of 150)
Aantal stuks
PCA9515A Bus Repeater I2C, SMBus Yes 100ns TSSOP 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 3.6 V 2.3 V +85 °C -40 °C
RS-stocknr. 162-6379
FabrikantnummerPCA9517DGKR
€ 1,323
Each (On a Reel of 2500)
Aantal stuks
- - - - - MSOP 3 x 3 x 0.97mm 3mm 3mm 0.97mm - - +85 °C -40 °C
RS-stocknr. 168-4363
FabrikantnummerPCA9515AD
€ 1,347
Each (In a Tube of 75)
Aantal stuks
PCA9515A Bus Repeater I2C, SMBus Yes 100ns SOIC 4 x 5 x 1.5mm 4mm 5mm 1.5mm 3.6 V 2.3 V +85 °C -40 °C
RS-stocknr. 709-9215
FabrikantnummerPCA9517DGKR
€ 3,24
Each
Aantal stuks
- - - - - MSOP 3 x 3 x 0.97mm 3mm 3mm 0.97mm - - +85 °C -40 °C