Clock Synthesizer | PLL & Direct Digital | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Clock Synthesizers

    A clock synthesizer is an electronic circuit that converts a single clock signal frequency into a range of output frequencies. Frequency values are given in MHz. Clock synthesizers can generate frequencies in multiples of the original, also known as a conversion rate. They can work in a phase-locked look, also known as a PLL.

    Clock synthesizers are semiconductor devices which come in a standard package, such has a QFN, TSSOP or SOIC.

    Where are Clock Synthesizersused used?

    • Wireless devices
    • RF devices
    • Radio
    • GPS
    • TV
    • Mobile phones

    What is a PLL Synthesizer?

    PLL synthesizers are analogue devices. A PLL circuit features a Voltage-Controlled Oscillator (VCO). The VCO output is constantly adjusted to match the phase and frequency of an input signal, using feedback from a Phase Comparator. A PLL circuit is often used to synchronise (lock) RF receiver circuits to an incoming carrier signal. If a frequency divider integer-n is introduced between the VCO output and the phase comparator, the PLL circuit output frequency will be fin/n, locked in phase to fin. If fin comes from a highly-stable fixed frequency oscillator and n is programmable, then the circuit forms the basis of an accurate Digital Frequency Synthesizer.

    What is a Direct Digital Synthesizer?

    Direct digital synthesizers (DDS) are digital devices. They are made up of a crystal oscillator, an NCO (numerically controlled oscillator) and a DAC (digital-to-analogue converter). DDS, in comparison to an analogue PLL synthesizer, offer improved phase noise and better control over the output where there are transitions between frequencies. They also offer better jitter performance.

    128 Producten voor Clock Synthesizers

    onsemi
    -
    -
    -
    210MHz
    Surface Mount
    1
    -
    TSSOP
    75 mA
    16
    5.1 x 4.5 x 1.05mm
    210MHz
    1.05mm
    5.1mm
    3.63 V
    +85 °C
    2.97 V
    -40 °C
    Analog Devices
    Digital Synthesizer
    1000000ksps
    14 bit
    -
    Surface Mount
    -
    -
    TQFP
    -
    100
    14 x 14 x 1mm
    -
    1mm
    14mm
    -
    +85 °C
    -
    -40 °C
    Analog Devices
    Digital Synthesizer
    1000000ksps
    14 bit
    -
    Surface Mount
    -
    -
    TQFP
    -
    100
    14 x 14 x 1mm
    -
    1mm
    14mm
    -
    +85 °C
    -
    -40 °C
    Analog Devices
    Digital Synthesizer
    1000000ksps
    14 bit
    -
    Surface Mount
    -
    -
    TQFP
    -
    100
    14 x 14 x 1mm
    -
    1mm
    14mm
    -
    +85 °C
    -
    -40 °C
    Analog Devices
    Digital Synthesizer
    125000ksps
    10 bit
    -
    Surface Mount
    -
    -
    SSOP
    -
    28
    10.2 x 5.3 x 1.75mm
    -
    1.75mm
    10.2mm
    -
    +85 °C
    -
    -40 °C
    Analog Devices
    Digital Synthesizer
    125000ksps
    10 bit
    -
    Surface Mount
    -
    -
    SSOP
    -
    28
    10.2 x 5.3 x 1.75mm
    -
    1.75mm
    10.2mm
    -
    +85 °C
    -
    -40 °C
    Texas Instruments
    -
    -
    -
    -
    Through Hole
    1
    -
    PDIP
    -
    16
    19.3 x 6.35 x 4.57mm
    -
    4.57mm
    19.3mm
    5.5 V
    +125 °C
    4.5 V
    -55 °C
    Analog Devices
    Digital Synthesizer
    180000ksps
    10 bit
    -
    Surface Mount
    -
    -
    SSOP
    -
    28
    10.2 x 5.3 x 1.75mm
    -
    1.75mm
    10.2mm
    -
    +85 °C
    -
    -40 °C
    Analog Devices
    Direct Synthesizer
    300Msps
    12 bit
    -
    Surface Mount
    -
    -
    TQFP
    -
    80
    16.2 x 16.2 x 1.2mm
    -
    1.2mm
    16.2mm
    3.465 V
    +85 °C
    3.135 V
    -40 °C
    Analog Devices
    Direct Synthesizer
    300Msps
    12 bit
    -
    Surface Mount
    -
    -
    TQFP
    -
    80
    16.2 x 16.2 x 1.2mm
    -
    1.2mm
    16.2mm
    3.465 V
    +85 °C
    3.135 V
    -40 °C
    Analog Devices
    Direct Synthesizer
    16Msps
    10 bit
    5MHz
    Surface Mount
    -
    -
    LFCSP WD
    -
    10
    3.1 x 3.1 x 0.8mm
    -
    0.8mm
    3.1mm
    5.5 V
    +125 °C
    2.3 V
    -40 °C
    Texas Instruments
    -
    -
    -
    -
    Through Hole
    1
    -
    PDIP
    -
    16
    19.3 x 6.35 x 4.57mm
    -
    4.57mm
    19.3mm
    6 V
    +125 °C
    2 V
    -55 °C
    Abracon
    -
    -
    -
    460MHz
    Surface Mount
    1
    -
    TSSOP-16
    -
    14
    -
    -
    -
    -
    3.6 V
    -
    -
    -
    Abracon
    -
    -
    -
    460MHz
    Surface Mount
    1
    -
    TSSOP-16
    -
    14
    -
    -
    -
    -
    3.6 V
    -
    -
    -
    Analog Devices
    Digital Synthesizer
    25000ksps
    10 bit
    -
    Surface Mount
    -
    -
    LQFP
    -
    48
    7 x 7 x 1.4mm
    -
    1.4mm
    7mm
    -
    +85 °C
    -
    -40 °C
    Analog Devices
    Integrated Synthesizer
    -
    -
    -
    Surface Mount
    -
    -
    LFCSP
    -
    24
    4 x 4 x 0.83mm
    -
    0.83mm
    4mm
    -
    +85 °C
    -
    -40 °C
    Abracon
    -
    -
    -
    460MHz
    Surface Mount
    1
    -
    TSSOP-16
    -
    14
    -
    -
    -
    -
    3.6 V
    -
    -
    -
    onsemi
    -
    -
    -
    210MHz
    Surface Mount
    1
    -
    TSSOP
    75 mA
    16
    5.1 x 4.5 x 1.05mm
    210MHz
    1.05mm
    5.1mm
    3.63 V
    +85 °C
    2.97 V
    -40 °C
    Nexperia
    -
    -
    -
    -
    Surface Mount
    1
    -
    SOIC
    50 mA
    16
    10 x 4 x 1.45mm
    -
    1.45mm
    10mm
    6 V
    +125 °C
    2 V
    -40 °C
    onsemi
    -
    -
    -
    800MHz
    Surface Mount
    1
    400MHz
    QFN
    85 mA
    32
    5 x 5 x 0.95mm
    20MHz
    0.95mm
    5mm
    5.25 V
    +85 °C
    3.135 V
    -40 °C
    Resultaten per pagina