Clock Drivers

Filters

1 - 20 van 49 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Input Signal Type Output Logic Level Number of Clock Inputs Operation Mode Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 662-3943
FabrikantnummerCDCV304PWR
€ 2,436
Each (In a Pack of 5)
Aantal stuks
LVTTL Fanout Buffer LVTTL LVTTL 1 - Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 1.15mm 3mm 3.6 V +85 °C
RS-stocknr. 461-5757
FabrikantnummerCDCV304PW
€ 2,63
Each
Aantal stuks
- - - - - - Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 1.15mm 3mm 3.6 V +85 °C
RS-stocknr. 168-5125
FabrikantnummerCDCV304PW
€ 1,937
Each (In a Tube of 150)
Aantal stuks
- - - - - - Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 1.15mm 3mm 3.6 V +85 °C
RS-stocknr. 922-4785
FabrikantnummerCDCV304PWR
€ 1,123
Each (On a Reel of 2000)
Aantal stuks
LVTTL Fanout Buffer LVTTL LVTTL 1 - Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 1.15mm 3mm 3.6 V +85 °C
RS-stocknr. 168-9974
FabrikantnummerSI53340-B-GM
FabrikantSilicon Labs
€ 1,348
Each (In a Tray of 490)
Aantal stuks
LVDS Clock Driver CML, HCSL, LVCMOS, LVDS, LVPECL LVDS 2 Differential, Single Ended Surface Mount QFN 16 3 x 3 x 0.85mm 0.85mm 3mm 3.63 V +85 °C
RS-stocknr. 796-0319
FabrikantnummerSi53340-B-GM
FabrikantSilicon Labs
€ 1,468
Each (In a Pack of 5)
Aantal stuks
LVDS Clock Driver CML, HCSL, LVCMOS, LVDS, LVPECL LVDS 2 Differential, Single Ended Surface Mount QFN 16 3 x 3 x 0.85mm 0.85mm 3mm 3.63 V +85 °C
RS-stocknr. 168-9985
FabrikantnummerSI53102-A1-GM
FabrikantSilicon Labs
€ 0,81
Each (On a Tape of 100)
Aantal stuks
- - - CML, LVDS, LVPECL 1 Differential Surface Mount TDFN 8 1.6 x 1.4 x 0.75mm 0.75mm 1.6mm 3.63 V +85 °C
RS-stocknr. 168-9967
FabrikantnummerSI53306-B-GM
FabrikantSilicon Labs
€ 2,311
Each (In a Tray of 490)
Aantal stuks
LVCMOS Clock Driver CML, HCSL, LVCMOS, LVDS, LVPECL CML, HCSL, Low Power LVPECL, LVCMOS, LVDS, LVPECL 1 Differential, Single Ended Surface Mount QFN 16 3 x 3 x 0.85mm 0.85mm 3mm 3.63 V +85 °C
RS-stocknr. 168-9973
FabrikantnummerSI53360-B-GT
FabrikantSilicon Labs
€ 1,07
Each (In a Tube of 96)
Aantal stuks
CMOS Clock Driver - LVCMOS 2 Single Ended Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 3.63 V +85 °C
RS-stocknr. 168-9986
FabrikantnummerSI53102-A3-GM
FabrikantSilicon Labs
€ 2,02
Each (On a Tape of 100)
Aantal stuks
- - - CML, LVDS, LVPECL 1 Differential Surface Mount TDFN 8 1.6 x 1.4 x 0.75mm 0.75mm 1.6mm 3.63 V +85 °C
RS-stocknr. 177-9801
FabrikantnummerSY89833ALMG
FabrikantMicrochip
€ 5,21
Each (In a Pack of 2)
Aantal stuks
LVDS Buffer Differential LVDS 1 Differential Surface Mount QFN 16 3 x 3 x 0.8mm 0.8mm 3mm 3.6 V +85 °C
RS-stocknr. 124-5342
FabrikantnummerNB4N527SMNG
FabrikantON Semiconductor
€ 7,934
Each (In a Tube of 123)
Aantal stuks
LVCMOS, LVTTL Buffer, Clock, Translator CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL LVDS 1 Differential Surface Mount QFN 16 3 x 3 x 0.95mm 0.95mm 3mm 3.8 V +85 °C
RS-stocknr. 715-4895
FabrikantnummerIDT49FCT3805QGI
FabrikantIDT
€ 1,354
Each (In a Pack of 5)
Aantal stuks
- Clock Driver TTL CMOS, TTL 2 Single Ended Surface Mount QSOP 20 8.7 x 3.8 x 1.47mm 1.47mm 8.7mm 3.6 V +85 °C
RS-stocknr. 796-0182
FabrikantnummerSi5330G-B00217-GM
FabrikantSilicon Labs
€ 1,71
Each (In a Pack of 5)
Aantal stuks
- Clock Driver - CMOS 2 Differential Surface Mount QFN 24 4 x 4 x 0.85mm 0.85mm 4mm 3.63 V +85 °C
RS-stocknr. 173-2744
FabrikantnummerSI53304-B-GM
FabrikantSilicon Labs
€ 2,426
Each (In a Tray of 490)
Aantal stuks
LVCMOS Clock Driver CML, HCSL, LVCMOS, LVDS, LVPECL CML, HCSL, Low Power LVPECL, LVCMOS, LVDS, LVPECL 2 Differential, Single Ended Surface Mount QFN 32 5 x 5 x 0.95mm 0.95mm 5mm 3.63 V +85 °C
RS-stocknr. 796-0316
FabrikantnummerSi53360-B-GT
FabrikantSilicon Labs
€ 1,218
Each (In a Pack of 5)
Aantal stuks
CMOS Clock Driver - LVCMOS 2 Single Ended Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 3.63 V +85 °C
RS-stocknr. 821-3093
FabrikantnummerNB4N121KMNG
FabrikantON Semiconductor
€ 8,39
Each
Aantal stuks
CML, LVDS, LVPECL Clock Driver CML, LVDS, LVPECL HCSL 1 Differential Surface Mount QFN 52 8 x 8 x 1mm 1mm 8mm 3.6 V +70 °C
RS-stocknr. 796-0145
FabrikantnummerSi53306-B-GM
FabrikantSilicon Labs
€ 2,78
Each (In a Pack of 5)
Aantal stuks
LVCMOS Clock Driver CML, HCSL, LVCMOS, LVDS, LVPECL CML, HCSL, LVCMOS, LVDS, LVPECL, Low Power LVPECL 1 Differential, Single Ended Surface Mount QFN 16 3 x 3 x 0.85mm 0.85mm 3mm 3.63 V +85 °C
RS-stocknr. 163-0495
FabrikantnummerMC100LVE222FAG
FabrikantON Semiconductor
€ 11,615
Each (In a Tray of 160)
Aantal stuks
LVECL, LVPECL Clock Driver LVECL, LVPECL ECL 2 Differential Surface Mount LQFP 52 10 x 10 x 1.5mm 1.5mm 10mm 5.25 V +85 °C
RS-stocknr. 796-0120
FabrikantnummerSi53304-B-GM
FabrikantSilicon Labs
€ 3,00
Each (In a Pack of 2)
Aantal stuks
LVCMOS Clock Driver CML, HCSL, LVCMOS, LVDS, LVPECL CML, HCSL, LVCMOS, LVDS, LVPECL, Low Power LVPECL 2 Differential, Single Ended Surface Mount QFN 32 5 x 5 x 0.95mm 0.95mm 5mm 3.63 V +85 °C
Related Products
The DSC557-03 is a crystal-less, two output PCI ...
Description:
The DSC557-03 is a crystal-less, two output PCI express clock generator meeting Gen1, Gen2, Gen3 and Gen4 specifications. The clock generator uses proven silicon MEMS technology to provide 100MHz differential output clocks with excellent jitter and stability over a wide ...
Texas Instruments Complex Function ICs from the 74HCT ...
Description:
Texas Instruments Complex Function ICs from the 74HCT CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, PLLs (Phase Locked Loop) and 4-to-7 BCD Decoder/Drivers. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate ...
Integer and Fractional-N ModesManual or Automatic VCO Selection3000MHz ...
Description:
Integer and Fractional-N ModesManual or Automatic VCO Selection3000MHz to 6000MHz Fundamental VCOOutput Binary Buffers/Dividers for Extended Frequency Range1/2/4/8/16/32/64/12823.5MHz to 6000MHz Low Phase NoiseRMS Jitter: 0.25psRMS (typ)EVM at 2.1GHz: 0.35% (typ) High-Performance PFD105MHz in Integer-N Mode50MHz ...
Based on Silicon Labs proprietary MultiSynth™ flexible frequency ...
Description:
Based on Silicon Labs proprietary MultiSynth™ flexible frequency synthesis technology, the Si5332 generates any combination of output frequencies with excellent jitter performance (230 fs rms). The device's highly flexible architecture enables a single device to generate a wide range of ...