PLL Clock Buffers

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS-stocknr. 817-5947
FabrikantnummerCDCLVC1102PW
€ 2,576
Each (In a Pack of 5)
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 145-6448
FabrikantnummerCDCLVC1102PW
€ 1,901
Each (In a Tube of 150)
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 817-5957
FabrikantnummerCDCLVC1112PW
€ 6,84
Each
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 817-5941
FabrikantnummerCDCLVC1104PW
€ 2,966
Each (In a Pack of 5)
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 817-5953
FabrikantnummerCDCLVC1108PW
€ 4,44
Each
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 168-4936
FabrikantnummerCDC3RL02BYFPR
€ 1,202
Each (On a Reel of 3000)
Aantal stuks
2 -50 (Clamp) mA 52MHz Surface Mount DSBGA 8 1.59 x 0.79 x 0.31mm 1.59mm 0.79mm 0.31mm 5.5 V +85 °C - 2.3 V
RS-stocknr. 162-8133
FabrikantnummerCDCLVC1108PW
€ 3,999
Each (In a Tube of 90)
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 162-8134
FabrikantnummerCDCLVC1112PW
€ 4,981
Each (In a Tube of 60)
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 162-8130
FabrikantnummerCDCLVC1104PW
€ 2,141
Each (In a Tube of 150)
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 761-6343
FabrikantnummerLMV112SD/NOPB
€ 1,362
Each (In a Pack of 5)
Aantal stuks
2 2.1 mA 40MHz Surface Mount WSON 8 3 x 3 x 0.8mm 3mm 3mm 0.8mm 5 V +85 °C - 2.4 V
RS-stocknr. 133-0150
FabrikantnummerCDC3RL02BYFPR
€ 1,54
Each (In a Pack of 5)
Aantal stuks
2 -50 (Clamp) mA 52MHz Surface Mount DSBGA 8 1.59 x 0.79 x 0.31mm 1.59mm 0.79mm 0.31mm 5.5 V +85 °C - 2.3 V
RS-stocknr. 162-6305
FabrikantnummerLMV112SD/NOPB
€ 0,582
Each (On a Reel of 1000)
Aantal stuks
2 2.1 mA 40MHz Surface Mount WSON 8 3 x 3 x 0.8mm 3mm 3mm 0.8mm 5 V +85 °C - 2.4 V