Constant Current Diodes

A constant current diode also called a current limiting diode (CLD), is an electronic device that regulates or limits current to a maximum value. This is important as it protects your circuit from harmful effects in the event of a short-circuit.

How do constant current diodes work?

Constant current diodes are made from a junction field-effect transistor, the simplest type of three-terminal semiconductor transistor which functions like a current limiter. They allow the current running through them to rise to a certain point and level off at a specific value. Unlike zener diodes constant current diodes maintain a constant current instead of the constant voltage.

Applications for constant current diodes

Constant current diodes can be used in several circuit applications. Examples of devices using constant current diodes include waveform generator circuits, timing circuits and battery chargers. Constant current diodes can also be used as a constant current source for LED drivers and can be used to replace holding coils in telephone connection devices.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diode Configuration Maximum Regulator Current Number of Elements per Chip Maximum Peak Operating Voltage Minimum Dynamic Impedance Maximum Limiting Voltage Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature
RS-stocknr. 921-6813
FabrikantnummerLM234Z-6/NOPB
€ 0,594
Each (In a Tube of 1800)
Aantal stuks
Single 10mA 1 40V - - Through Hole TO-92 3 5.2 x 4.19 x 5.2mm 5.2mm 4.19mm 5.2mm +100 °C
RS-stocknr. 761-5476
FabrikantnummerLM234Z-6/NOPB
€ 1,224
Each (In a Pack of 5)
Aantal stuks
Single 10mA 1 30V - - Through Hole TO-92 3 5.2 x 4.19 x 5.2mm 5.2mm 4.19mm 5.2mm +100 °C
RS-stocknr. 761-5472
FabrikantnummerLM234Z-3/NOPB
€ 2,502
Each (In a Pack of 5)
Aantal stuks
Single 10mA 1 40V - - Through Hole TO-92 3 5.2 x 4.19 x 5.2mm 5.2mm 4.19mm 5.2mm +100 °C
RS-stocknr. 121-8832
FabrikantnummerLM334M/NOPB
€ 1,029
Each (In a Tube of 95)
Aantal stuks
Single 10mA 1 40V - - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm +70 °C
RS-stocknr. 921-6819
FabrikantnummerLM234Z-3/NOPB
€ 1,302
Each (On a Reel of 1800)
Aantal stuks
Single 10mA 1 40V - - Through Hole TO-92 3 5.2 x 4.19 x 5.2mm 5.2mm 4.19mm 5.2mm +100 °C
RS-stocknr. 535-9082
FabrikantnummerLM334M/NOPB
€ 0,956
Each (In a Pack of 5)
Aantal stuks
Single 10mA 1 40V - - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm +70 °C
RS-stocknr. 121-8833
FabrikantnummerLM334Z/NOPB
€ 0,372
Each (In a Box of 1800)
Aantal stuks
Single 10mA 1 40V - - Through Hole TO-92 3 5.2 x 4.19 x 5.2mm 5.2mm 4.19mm 5.2mm +70 °C
RS-stocknr. 535-9098
FabrikantnummerLM334Z/NOPB
€ 0,792
Each (In a Pack of 5)
Aantal stuks
Single 10mA 1 40V - - Through Hole TO-92 3 5.2 x 4.19 x 5.2mm 5.2mm 4.19mm 5.2mm +70 °C
RS-stocknr. 197-7486
FabrikantnummerREF200AU
€ 7,02
Each (In a Tube of 75)
Aantal stuks
Single 100µA 3 40V 500MΩ 40V - SOIC 8 - - - - -
RS-stocknr. 197-7487
FabrikantnummerREF200AU
€ 8,15
Each
Aantal stuks
Single 100µA 3 40V 500MΩ 40V - SOIC 8 - - - - -
RS-stocknr. 208-8576
FabrikantnummerLM334MX/NOPB
€ 0,666
Each (In a Pack of 25)
Aantal stuks
- 1mA 1 40V - 0.8V - SOIC 8 - - - - -
RS-stocknr. 208-8575
FabrikantnummerLM334MX/NOPB
€ 0,324
Each (On a Reel of 2500)
Aantal stuks
- 1mA 1 40V - 0.8V - SOIC 8 - - - - -