IGBTs

IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors: Bipolar transistors and MOSFET. RS Components have a curated range of IGBTs from a multitude of trusted brands, including Infineon, ON Semiconductor, STMicroelectronics, and many more.

How do IGBT transistors work?

IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure and are widely used for switching electrical power in applications, such as welding, electric cars, air conditioners, trains, and uninterruptible power supplies.

What are the different types of IGBT Transistors?

There are various types of IGBT transistors and they are categorised by different parameters, such as maximum voltage, collector current, packaging type, and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level and the applications being considered, and so it is important to know as many of your exact requirements as possible to choose the correct IGBT for your application.

What is a difference between MOSFETs and IGBTs?

An IGBT has a much lower forward voltage drop compared to a conventional MOSFET in higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.An IGBT transistor module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFETs. They are highly efficient and fast switching, plus they have high current and low saturation voltage characteristics.

What is a typical application of IGBTs?

IGBTs are widely used in electronic applications, including: consumer electronics, industrial technology, transportation and electric motors, aerospace electronic devices, and applications within the energy sector.


...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Configuration Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Dimensions Automotive Standard
RS-stocknr. 186-4565
FabrikantnummerRGS00TS65HRC11
FabrikantROHM
€ 5,56
Each
Aantal stuks
50 A 650 V ±30V 326 W 1 - TO-247N Through Hole N 3 - Single 16 x 5 x 21mm AEC-Q101
RS-stocknr. 171-5593
FabrikantnummerRGT30NS65DGC9
FabrikantROHM
€ 2,142
Each (In a Pack of 5)
Aantal stuks
30 A 650 V 30V 133 W 1 - TO-262 Through Hole P 3+Tab - Single 10.1 x 4.5 x 9mm -
RS-stocknr. 150-1500
FabrikantnummerRGTH80TS65DGC11
FabrikantROHM
€ 3,162
Each (In a Pack of 5)
Aantal stuks
70 A 650 V ±30V 234 W 1 - TO-247N Through Hole N 3 - Single 16 x 5 x 21mm -
RS-stocknr. 185-1027
FabrikantnummerRGTVX6TS65GC11
FabrikantROHM
€ 5,26
Each (In a Pack of 2)
Aantal stuks
144 A 650 V ±30V 404 W 1 - TO-247 Through Hole - 3 - Single 16 x 5 x 21mm -
RS-stocknr. 171-5627
FabrikantnummerRGT40NS65DGC9
FabrikantROHM
€ 2,454
Each (In a Pack of 5)
Aantal stuks
40 A 650 V 30V 161 W 1 - TO-262 Through Hole P 3+Tab - Single 10.1 x 4.5 x 9mm -
RS-stocknr. 185-1017
FabrikantnummerRGT00TS65DGC11
FabrikantROHM
€ 3,85
Each (In a Pack of 2)
Aantal stuks
85 A 650 V ±30V 277 W 1 - TO-247 Through Hole - 3 - Single 16 x 5 x 21mm -
RS-stocknr. 185-1020
FabrikantnummerRGTV60TK65GVC11
FabrikantROHM
€ 4,33
Each (In a Pack of 2)
Aantal stuks
33 A 650 V ±30V 76 W 1 - TO-3PFM Through Hole - 3 - Single 16 x 5 x 21mm -
RS-stocknr. 185-1002
FabrikantnummerRGTV00TK65GVC11
FabrikantROHM
€ 4,56
Each (In a Pack of 2)
Aantal stuks
45 A 650 V ±30V 94 W 1 - TO-3PFM Through Hole - 3 - Single 16 x 5 x 21mm -
RS-stocknr. 148-6924
FabrikantnummerRGTH60TS65DGC11
FabrikantROHM
€ 2,153
Each (In a Tube of 30)
Aantal stuks
58 A 650 V ±30V 194 W 1 - TO-247N Through Hole N 3 - Single 16 x 5 x 21mm -
RS-stocknr. 185-1033
FabrikantnummerBM63767S-VC
FabrikantROHM
€ 18,77
Each
Aantal stuks
±30 A 600 V - 59 W 6 - HSDIP Through Hole - 25 - - 38 x 24 x 3.5mm -
RS-stocknr. 184-7654
FabrikantnummerRGTVX6TS65DGC11
FabrikantROHM
€ 6,25
Each
Aantal stuks
144 A 650 V ±30V 404 W 1 - TO-247N Through Hole N 3 - Single 16 x 5 x 21mm -
RS-stocknr. 171-5610
FabrikantnummerRGT30TM65DGC9
FabrikantROHM
€ 2,11
Each (In a Pack of 5)
Aantal stuks
14 A 650 V 30V 32 W 1 - TO-220NFM Through Hole P 3+Tab - Single 10 x 4.5 x 15mm -
RS-stocknr. 185-0995
FabrikantnummerRGTV00TK65DGC11
FabrikantROHM
€ 5,68
Each
Aantal stuks
45 A 650 V ±30V 94 W 1 - TO-3PFM Through Hole - 3 - Single 16 x 5 x 21mm -
RS-stocknr. 178-0488
FabrikantnummerRGT30NS65DGTL
FabrikantROHM
€ 1,554
Each (In a Pack of 5)
Aantal stuks
15 A 1.65 V ±30V 133 W 1 - LPDS Surface Mount N 3 1MHz Single 10.1 x 9 x 4.5mm -
RS-stocknr. 178-0529
FabrikantnummerRGW00TK65GVC11
FabrikantROHM
€ 4,56
Each (In a Pack of 2)
Aantal stuks
26 A 1.5 V ±30V 89 W 1 - TO-3PFM Through Hole N 3 1MHz Single 16 x 5 x 21mm -
RS-stocknr. 150-1475
FabrikantnummerRGTH40TS65DGC11
FabrikantROHM
€ 2,264
Each (In a Pack of 5)
Aantal stuks
40 A 650 V ±30V 144 W 1 - TO-247N Through Hole N 3 - Single 16 x 5 x 21mm -
RS-stocknr. 171-5457
FabrikantnummerRGT40TS65DGC11
FabrikantROHM
€ 2,232
Each (In a Pack of 5)
Aantal stuks
40 A 650 V 30V 144 W 1 - TO-247N Through Hole P 3+Tab - Single 16 x 5 x 9mm -
RS-stocknr. 171-5351
FabrikantnummerRGT40TS65DGC11
FabrikantROHM
€ 2,18
Each
Aantal stuks
40 A 650 V 30V 144 W 1 - TO-247N Through Hole P 3+Tab - Single 16 x 5 x 9mm -
RS-stocknr. 150-1486
FabrikantnummerRGTH40TS65GC11
FabrikantROHM
€ 1,864
Each (In a Pack of 5)
Aantal stuks
40 A 650 V ±30V 144 W 1 - TO-247N Through Hole N 3 - Single 16 x 5 x 21mm -
RS-stocknr. 185-1024
FabrikantnummerRGTV60TS65DGC11
FabrikantROHM
€ 4,24
Each (In a Pack of 2)
Aantal stuks
60 A 650 V ±30V 194 W 1 - TO-247 Through Hole - 3 - Single 16 x 5 x 21mm -