PIN Diodes

PIN diodes are a type of diode (a device that transmits current primarily in one direction) with a wide area of pure semiconductor material in the middle. This area allows the PIN diode to store large amounts of charge. Unlike Zener diodes, which generate low power to protect circuits from over-voltage, PIN diodes are specifically designed for use within high-frequency or high-voltage applications.

How do Pin diodes work?

A PIN diode works using what is known as a high-level injection: it will only start to conduct current once the central area of pure semiconductor material reaches a certain level of charge. Because this creates an electrical field that extends deep into the area, it speeds up the transport of charge carriers from one end of the diode to the other. This, in turn, speeds up the diode's performances. A pin diode also features a low capacitance when reverse-biased.

What are Pin diodes used for?

PIN diodes are often used in RF protection circuits, attenuators, fast switches, photodetectors and high-voltage electronics applications.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diode Configuration Application Number of Elements per Chip Maximum Forward Current Maximum Reverse Voltage Typical Carrier Life Time Maximum Forward Voltage Mounting Type Package Type Pin Count Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF Dimensions Height
RS-stocknr. 169-0458
FabrikantnummerRN731VTE-17
FabrikantROHM
€ 0,091
Each (On a Reel of 3000)
Aantal stuks
Single Attenuator 1 50mA 50V - 1V Surface Mount UMD 2 0.4pF 7 Ω@ 10 mA 1.7 x 1.25 x 0.7mm 0.7mm
RS-stocknr. 171-4361
FabrikantnummerRN142STE61
FabrikantROHM
€ 0,154
Each (In a Pack of 100)
Aantal stuks
Single High Frequency Switching 1 100mA 60V - 1V Surface Mount SOT-523 2 0.45pF 2 Ω @ 10 mA, 3 Ω @ 3 mA 1.25 x 0.85 x 0.7mm 0.7mm
RS-stocknr. 171-4059
FabrikantnummerRN142STE61
FabrikantROHM
€ 0,068
Each (On a Reel of 3000)
Aantal stuks
Single High Frequency Switching 1 100mA 60V - 1V Surface Mount SOT-523 2 0.45pF 2 Ω @ 10 mA, 3 Ω @ 3 mA 1.25 x 0.85 x 0.7mm 0.7mm
RS-stocknr. 171-4060
FabrikantnummerRN779DT146
FabrikantROHM
€ 0,123
Each (On a Reel of 3000)
Aantal stuks
Series - 2 50mA 50V - 1V Surface Mount SOT-346 3 0.9pF 7 Ω @ 10 mA 3.1 x 1.8 x 1.1mm 1.1mm
RS-stocknr. 700-2612
FabrikantnummerRN731VTE-17
FabrikantROHM
€ 0,269
Each (In a Pack of 10)
Aantal stuks
Single Attenuator 1 50mA 50V - 1V Surface Mount UMD 2 0.4pF 7 Ω@ 10 mA 1.7 x 1.25 x 0.7mm 0.7mm
RS-stocknr. 171-4949
FabrikantnummerRN779DT146
FabrikantROHM
€ 0,368
Each (In a Pack of 50)
Aantal stuks
Series - 2 50mA 50V - 1V Surface Mount SOT-346 3 0.9pF 7 Ω @ 10 mA 3.1 x 1.8 x 1.1mm 1.1mm
RS-stocknr. 171-4058
FabrikantnummerRN141GT2R
FabrikantROHM
€ 0,092
Each (On a Reel of 8000)
Aantal stuks
Single High Frequency Switching 1 100mA 50V - 1V Surface Mount SOT-723 2 0.8pF 2 Ω @ 3 mA 1.05 x 0.65 x 0.55mm 0.55mm
RS-stocknr. 171-4353
FabrikantnummerRN141GT2R
FabrikantROHM
€ 0,28
Each (In a Pack of 50)
Aantal stuks
Single High Frequency Switching 1 100mA 50V - 1V Surface Mount SOT-723 2 0.8pF 2 Ω @ 3 mA 1.05 x 0.65 x 0.55mm 0.55mm
Nieuw
RS-stocknr. 215-9908
FabrikantnummerRN731VTE-17
FabrikantROHM
€ 0,271
Each (In a Pack of 25)
Aantal stuks
- - - 50mA 50V - - - SOD-323FL 2 - - - -
Nieuw
RS-stocknr. 215-9907
FabrikantnummerRN731VTE-17
FabrikantROHM
€ 0,091
Each (On a Reel of 3000)
Aantal stuks
- - - 50mA 50V - - - SOD-323FL 2 - - - -