LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.

LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.

What is an 8-digit LED display driver?LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.

What is a common cathode display driver?These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.

What are LED displays?LED displays are small displays which are lit by an LED (light emitting diode).

Where are LED display drivers used?

  • 7-Segment LED Displays
  • Dot Matrix LED Displays
  • Light Bar Displays
  • Bar-Graph Displays
  • TFT Displays
  • Backlighting

...
Lees meer Lees minder

Filters

1 - 20 van 505 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 709-9170
FabrikantnummerTLC5925IDWR
€ 1,248
Each (In a Pack of 5)
Aantal stuks
16 - - - 13 mA Surface Mount SOIC 24 3.3 V, 5 V 15.4 x 7.52 x 2.35mm 2.35mm 15.4mm +85 °C -40 °C
RS-stocknr. 162-6432
FabrikantnummerTLC5925IDWR
€ 0,528
Each (On a Reel of 2000)
Aantal stuks
16 - - - 13 mA Surface Mount SOIC 24 3.3 V, 5 V 15.4 x 7.52 x 2.35mm 2.35mm 15.4mm +85 °C -40 °C
RS-stocknr. 122-0314
FabrikantnummerAL8805W5-7
FabrikantDiodesZetex
€ 0,356
Each (On a Reel of 3000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 738-5235
FabrikantnummerAL8805W5-7
FabrikantDiodesZetex
€ 0,832
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 727-5649
FabrikantnummerPCA9685PW,112
FabrikantNXP
€ 1,97
Each (In a Pack of 2)
Aantal stuks
- - - - - Surface Mount TSSOP 28 - 9.8 x 4.5 x 0.95mm 0.95mm 9.8mm +85 °C -40 °C
RS-stocknr. 797-9805
FabrikantnummerICM7218BIPI+
FabrikantMaxim Integrated
€ 9,47
Each
Aantal stuks
8 7 - - 450 μA Through Hole PDIP 28 4 → 6 V 37.34 x 13.72 x 3.81mm 3.81mm 37.34mm +85 °C -20 °C
RS-stocknr. 165-9555
FabrikantnummerICM7218BIPI+
FabrikantMaxim Integrated
€ 8,613
Each (In a Tube of 14)
Aantal stuks
8 7 - - 450 μA Through Hole PDIP 28 4 → 6 V 37.34 x 13.72 x 3.81mm 3.81mm 37.34mm +85 °C -20 °C
RS-stocknr. 103-8072
FabrikantnummerPCA9685PW,112
FabrikantNXP
€ 1,68
Each (In a Tube of 51)
Aantal stuks
- - - - - Surface Mount TSSOP 28 - 9.8 x 4.5 x 0.95mm 0.95mm 9.8mm +85 °C -40 °C
RS-stocknr. 166-1585
FabrikantnummerPCA9633DP1,118
FabrikantNXP
€ 0,535
Each (On a Reel of 2500)
Aantal stuks
- 8 - - 10 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS-stocknr. 510-976
FabrikantnummerPCA9633DP1,118
FabrikantNXP
€ 1,16
Each (In a Pack of 5)
Aantal stuks
- 8 - - 10 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS-stocknr. 812-3978
FabrikantnummerTLC5916IN
€ 1,186
Each (In a Pack of 5)
Aantal stuks
- 8 ±3% ±6% 24 mA Through Hole PDIP 16 3 → 5.5 V - - - +125 °C -40 °C
RS-stocknr. 732-6891
FabrikantnummerMAX6955AAX+
FabrikantMaxim Integrated
€ 15,62
Each
Aantal stuks
16 128 - 5% 30 mA Surface Mount SSOP 36 2.7 → 5.5 V 15.55 x 7.6 x 2.36mm 2.36mm 15.55mm +125 °C -40 °C
RS-stocknr. 121-9378
FabrikantnummerTLC5916IN
€ 1,024
Each (In a Tube of 25)
Aantal stuks
- 8 ±3% ±6% 24 mA Through Hole PDIP 16 3 to 5.5 V - - - +125 °C -40 °C
RS-stocknr. 923-5634
FabrikantnummerMAX6955AAX+
FabrikantMaxim Integrated
€ 12,807
Each (In a Tube of 30)
Aantal stuks
16 128 - 5% 30 mA Surface Mount SSOP 36 2.7 → 5.5 V 15.55 x 7.6 x 2.36mm 2.36mm 15.55mm +125 °C -40 °C
RS-stocknr. 168-4368
FabrikantnummerTLC5940PWPR
€ 1,269
Each (On a Reel of 2000)
Aantal stuks
- - - - 60 mA Surface Mount HTSSOP 28 3 → 5.5 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +85 °C -40 °C
RS-stocknr. 389-344
FabrikantnummerTLC5940PWP
€ 2,94
Each
Aantal stuks
- 16 - - 60 mA Surface Mount HTSSOP 28 3.3 V, 5 V 9.7 x 4.4 x 1.15mm 1.15mm 9.7mm +85 °C -40 °C
RS-stocknr. 540-2388
FabrikantnummerMAX7219CNG+
FabrikantMaxim Integrated
€ 9,65
Each
Aantal stuks
8 64 - - 330 mA Through Hole PDIP 24 5 V - - - +70 °C 0 °C
RS-stocknr. 121-8296
FabrikantnummerTLC5940PWP
€ 2,641
Each (In a Tube of 50)
Aantal stuks
- 16 - - 60 mA Surface Mount HTSSOP 28 3.3 V, 5 V 9.7 x 4.4 x 1.15mm 1.15mm 9.7mm +85 °C -40 °C
RS-stocknr. 825-3599
FabrikantnummerTLC5940PWPR
€ 2,415
Each (In a Pack of 2)
Aantal stuks
- - - - 60 mA Surface Mount HTSSOP 28 3 → 5.5 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +85 °C -40 °C
RS-stocknr. 168-6460
FabrikantnummerSTP16CP05MTR
€ 0,722
Each (On a Reel of 1000)
Aantal stuks
16 16 - - 11.7 mA Surface Mount SOIC 24 3.3 V, 5 V 15.6 x 7.6 x 2.45mm 2.45mm 15.6mm +125 °C -40 °C
Related Products
The Linear Current Regulators provide a precise constant ...
Description:
The Linear Current Regulators provide a precise constant current sourced from a varying input voltage source. An external resistor is used to set the output current. PWM dimming can also be used for driving high-brightness LEDs.
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range ...
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range ...
The NCV7430 is a single-chip RGB driver intended ...
Description:
The NCV7430 is a single-chip RGB driver intended for dedicated multiColour LED applications. The RGB LED driver contains a LIN interface (slave) for parametric programming of LED Colour and intensity. The device receives instructions through the LIN bus and subsequently ...