ADSL Line Driver & Receiver Combinations

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers/Receivers Typical Slew Rate Typical Single Supply Voltage Pin Count Output Type Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width Mounting Type Package Type Power Supply Type
RS-stocknr. 877-9094
FabrikantnummerADM561JRZ
FabrikantAnalog Devices
€ 5,78
Each (In a Pack of 2)
Aantal stuks
4 (Driver), 5 (Receiver) 4.5V/µs 3.6 V 28 CMOS 18.1 x 7.6 x 2.35mm 2.35mm 18.1mm +70 °C 0 °C 7.6mm Surface Mount SOIC Single
RS-stocknr. 145-5871
FabrikantnummerADM561JRZ
FabrikantAnalog Devices
€ 4,894
Each (In a Tube of 27)
Aantal stuks
4 (Driver), 5 (Receiver) 4.5V/µs 3.6 V 28 CMOS 18.1 x 7.6 x 2.35mm 2.35mm 18.1mm +70 °C 0 °C 7.6mm Surface Mount SOIC Single
RS-stocknr. 170-3055
FabrikantnummerADM1181AARWZ
FabrikantAnalog Devices
€ 2,512
Each (In a Tube of 47)
Aantal stuks
2 8V/µs 5 V 16 CMOS 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm +85 °C -40 °C 7.6mm Surface Mount SOIC Single
RS-stocknr. 877-9088
FabrikantnummerADM1181AARWZ
FabrikantAnalog Devices
€ 3,116
Each (In a Pack of 5)
Aantal stuks
2 8V/µs 5 V 16 CMOS 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm +85 °C -40 °C 7.6mm Surface Mount SOIC Single
RS-stocknr. 877-9082
FabrikantnummerADM3074EYRZ
FabrikantAnalog Devices
€ 4,16
Each (In a Pack of 2)
Aantal stuks
1 - 3.3 V 8 Differential 5 x 4 x 1.5mm 1.5mm 5mm +125 °C -40 °C 4mm Surface Mount SOIC Single
RS-stocknr. 160-2886
FabrikantnummerADM3074EYRZ
FabrikantAnalog Devices
€ 3,183
Each (In a Tube of 98)
Aantal stuks
1 - 3.3 V 8 Differential 5 x 4 x 1.5mm 1.5mm 5mm +125 °C -40 °C 4mm Surface Mount SOIC Single