CAN Interface Ics

CAN interface ICs are designed for communication between devices. CAN stands for Controller Area Network and it is a serial communication which is popular for automotive applications.

CAN bus is a specialised internal communication network that connects microcontrollers and devices so that they can communicate with each other via message-based protocols without the need for a computer host. CAN interface ICs are an important part of the communications network in vehicles, known as the 'bus'. Each CAN device on the bus is called a node. Each node is configured to receive data from the sensor equipment and transmit it to a PC.

Types of CAN interface IC

  • CAN Controllers sit between the CAN bus and the chosen application. CAN controllers take data from the application and convert it into suitable data for the CAN bus.
  • CAN Transceivers detect and drive data to and from the bus. The controller will use single-ended logic. So the transceiver is there to convert this into a differential signal for the CAN bus.

What are CAN interface ICs used for?

CAN interfaces facilitate communication amongst devices in a small range network and are commonly used in automotive applications. These devices are also typical in the medical instrument industry, factory automation mechanisms and to support semiconductor-based machinery in a variety of sectors.

Integrated vs. Standalone

CAN interface ICs come in two types:

Integrated, meaning there is more than one controller on the CAN bus (network system). The integrated controller requires less space and facilitates faster and more reliable communication to the microcontroller

Standalone, meaning there is a single controller on the CAN bus (network system). An independent CAN controller functions as a memory chip allowing flexibility of data transmission.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Number of Transceivers IC Type Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS-stocknr. 815-0677
FabrikantnummerPCA82C250T/YM,112
FabrikantNXP
€ 1,788
Each (In a Pack of 5)
Aantal stuks
1MBd 1 CAN Transceiver ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V
RS-stocknr. 816-0258
FabrikantnummerTJA1027T/20,118
FabrikantNXP
€ 0,654
Each (In a Pack of 10)
Aantal stuks
20kBd 1 LIN Transceiver LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602 Sleep, Standby 1600 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 18 V
RS-stocknr. 103-8136
FabrikantnummerPCA82C250T/YM,112
FabrikantNXP
€ 1,262
Each (In a Tube of 100)
Aantal stuks
1MBd 1 CAN Transceiver ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V
RS-stocknr. 166-0003
FabrikantnummerTJA1027T/20,118
FabrikantNXP
€ 0,476
Each (On a Reel of 2500)
Aantal stuks
20kBd 1 LIN Transceiver LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602 Sleep, Standby 1600 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 18 V
RS-stocknr. 816-0267
FabrikantnummerTJA1028T/5V0/20
FabrikantNXP
€ 1,142
Each (In a Pack of 10)
Aantal stuks
20kBd 1 LIN Transceiver LIN 2.0, LIN 2.1, LIN 2.2, SAE J2602 Sleep, Standby 4.5 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.1 V
RS-stocknr. 797-4709
FabrikantnummerPCA82C251T/YM,112
FabrikantNXP
€ 2,04
Each (In a Pack of 2)
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898-24 V Standby 275 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V