CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicles various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Lees meer Lees minder

Filters

1 - 20 van 73 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 824-6434
FabrikantnummerMCP2562-E/MF
FabrikantMicrochip
€ 0,835
Each (In a Pack of 10)
Aantal stuks
1Mbit/s 1 ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount DFN 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +125 °C
RS-stocknr. 165-2039
FabrikantnummerMCP2562-E/MF
FabrikantMicrochip
€ 0,701
Each (In a Tube of 120)
Aantal stuks
1Mbit/s 1 ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount DFN 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +125 °C
RS-stocknr. 823-7897
FabrikantnummerMCP2551T-I/SN
FabrikantMicrochip
€ 0,915
Each (In a Pack of 10)
Aantal stuks
1Mbps 1 ISO 11898 Sleep, Standby 75 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +85 °C
RS-stocknr. 738-6036
FabrikantnummerMCP2551-I/SN
FabrikantMicrochip
€ 0,805
Each (In a Pack of 2)
Aantal stuks
1Mbps 1 ISO 11898 Sleep, Standby 75 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 5.5 V +85 °C
RS-stocknr. 887-7154
FabrikantnummerMCP2551-I/SN
FabrikantMicrochip
€ 0,77
Each (In a Tube of 100)
Aantal stuks
1Mbit/s 1 ISO 11898 Sleep, Standby 75 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 5.5 V +85 °C
RS-stocknr. 889-5730
FabrikantnummerMCP2551-E/SN
FabrikantMicrochip
€ 0,887
Each (In a Tube of 100)
Aantal stuks
1Mbps 1 ISO 11898 Sleep, Standby 75 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C
RS-stocknr. 170-4339
FabrikantnummerMCP2551T-E/SN
FabrikantMicrochip
€ 0,887
Each (On a Reel of 3300)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 823-7893
FabrikantnummerMCP2551T-E/SN
FabrikantMicrochip
€ 1,058
Each (In a Pack of 10)
Aantal stuks
1Mbps 1 ISO 11898 Sleep, Standby 75 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C
RS-stocknr. 715-4558
FabrikantnummerMCP2004-E/SN
FabrikantMicrochip
€ 0,79
Each
Aantal stuks
20kBd 2 LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Sleep 1 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 27 V +125 °C
RS-stocknr. 912-6902
FabrikantnummerMCP2004-E/SN
FabrikantMicrochip
€ 0,602
Each (In a Tube of 100)
Aantal stuks
20kBd 2 LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Sleep 1 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 27 V +125 °C
RS-stocknr. 770-7767
FabrikantnummerMCP2551-E/SN
FabrikantMicrochip
€ 0,892
Each (In a Pack of 6)
Aantal stuks
1Mbps 1 ISO 11898 Sleep, Standby 75 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C
RS-stocknr. 715-4545
FabrikantnummerMCP2003-E/SN
FabrikantMicrochip
€ 0,79
Each
Aantal stuks
20kBd 2 LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Sleep 1 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 27 V +125 °C
RS-stocknr. 145-9356
FabrikantnummerMCP2003-E/SN
FabrikantMicrochip
€ 0,602
Each (In a Tube of 100)
Aantal stuks
20kBd 2 LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Sleep 1 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 27 V +125 °C
RS-stocknr. 715-4542
FabrikantnummerMCP2003-E/P
FabrikantMicrochip
€ 0,79
Each
Aantal stuks
20kBd 2 LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Sleep 1 mA Through Hole PDIP 8 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm 27 V +125 °C
RS-stocknr. 159-7401
FabrikantnummerMCP2003-E/P
FabrikantMicrochip
€ 0,655
Each (In a Tube of 60)
Aantal stuks
20kBd 2 LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Sleep 1 mA Through Hole PDIP 8 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm 27 V +125 °C
RS-stocknr. 165-4697
FabrikantnummerMCP2021-330E/SN
FabrikantMicrochip
€ 0,853
Each (In a Tube of 100)
Aantal stuks
20kBd 1 LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Shutdown 1 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 18 V +125 °C
RS-stocknr. 799-0212
FabrikantnummerMCP2561-E/P
FabrikantMicrochip
€ 0,809
Each (In a Pack of 10)
Aantal stuks
1Mbps 1 IEC 61000-4-2 Standby 70 mA Through Hole PDIP 8 10.2 x 7.1 x 5mm 10.2mm 7.1mm 5mm 5.5 V +150 °C
RS-stocknr. 876-7259
FabrikantnummerMCP2551-I/P
FabrikantMicrochip
€ 0,817
Each (In a Tube of 60)
Aantal stuks
1Mbit/s 1 ISO 11898 Sleep, Standby 75 mA Through Hole PDIP 8 10.2 x 7.1 x 5mm 10.2mm 7.1mm 5mm 5.5 V +85 °C
RS-stocknr. 402-920
FabrikantnummerMCP2551-I/P
FabrikantMicrochip
€ 0,846
Each (In a Pack of 5)
Aantal stuks
1Mbit/s 1 ISO 11898 Sleep, Standby 75 mA Through Hole PDIP 8 10.2 x 7.1 x 5mm 10.2mm 7.1mm 5mm 5.5 V +85 °C
RS-stocknr. 165-2124
FabrikantnummerMCP2561-E/P
FabrikantMicrochip
€ 0,674
Each (In a Tube of 60)
Aantal stuks
1Mbps 1 IEC 61000-4-2 Standby 70 mA Through Hole PDIP 8 10.2 x 7.1 x 5mm 10.2mm 7.1mm 5mm 5.5 V +150 °C