CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicles various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 912-9630
FabrikantnummerADM3053BRWZ-REEL7
FabrikantAnalog Devices
€ 8,122
Each (On a Reel of 400)
Aantal stuks
1Mbps 1 ISO 11898 Standby 170 mA Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 5.5 V +85 °C
RS-stocknr. 912-9642
FabrikantnummerADM3053BRWZ
FabrikantAnalog Devices
€ 8,894
Each (In a Tube of 37)
Aantal stuks
1Mbps 1 ISO 11898 Standby 170 mA Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 5.5 V +85 °C
RS-stocknr. 742-7809
FabrikantnummerADM3053BRWZ
FabrikantAnalog Devices
€ 10,44
Each
Aantal stuks
1Mbps 1 ISO 11898 Standby 170 mA Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 5.5 V +85 °C
RS-stocknr. 742-7803
FabrikantnummerADM3053BRWZ-REEL7
FabrikantAnalog Devices
€ 10,44
Each
Aantal stuks
1Mbps 1 ISO 11898 Standby 170 mA Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 5.5 V +85 °C
RS-stocknr. 796-8984
FabrikantnummerADM3054BRWZ
FabrikantAnalog Devices
€ 4,84
Each
Aantal stuks
- 1 ISO 11898 Standby 3 mA, 75 mA Surface Mount SOIC 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 5.25 V, 5.5 V +125 °C
RS-stocknr. 912-8047
FabrikantnummerADM3054BRWZ
FabrikantAnalog Devices
€ 3,848
Each (In a Tube of 47)
Aantal stuks
- 1 ISO 11898 Standby 3 mA, 75 mA Surface Mount SOIC 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 5.25 V, 5.5 V +125 °C
RS-stocknr. 761-8481
FabrikantnummerLT1796IS8#PBF
FabrikantAnalog Devices
€ 3,71
Each
Aantal stuks
125kBd - ISO 11898 Standby 7 mA Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5mm 3.988mm 1.498mm 5.25 V +80 °C
RS-stocknr. 177-7215
FabrikantnummerLT1796CS8#PBF
FabrikantAnalog Devices
€ 2,074
Each (In a Tube of 100)
Aantal stuks
125kBd - ISO 11898 Sleep 7 mA Surface Mount SOIC 8 5.004 x 3.988 x 1.398mm 5mm 3.988mm 1.398mm 5.5 V +70 °C
RS-stocknr. 145-7182
FabrikantnummerLT1796IS8#PBF
FabrikantAnalog Devices
€ 2,407
Each (In a Tube of 100)
Aantal stuks
125kBd - ISO 11898 Standby 7 mA Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5mm 3.988mm 1.498mm 5.25 V +80 °C
RS-stocknr. 796-8981
FabrikantnummerADM3051CRZ
FabrikantAnalog Devices
€ 2,40
Each (In a Pack of 2)
Aantal stuks
- 1 ISO 11898 Standby 78 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C
RS-stocknr. 151-3090
FabrikantnummerLTC2875IS8#PBF
FabrikantAnalog Devices
€ 2,422
Each (In a Tube of 100)
Aantal stuks
4 (Minimum)Mbit/s 2 CAN Shutdown 3 (Recessive) mA, 15 (Shutdown Mode) μA, 60 (Dominant) mA Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5.004mm 3.988mm 1.498mm 3.6 V, 5.5 V +85 °C
RS-stocknr. 151-3299
FabrikantnummerLTC2875IS8#PBF
FabrikantAnalog Devices
€ 4,075
Each (In a Pack of 2)
Aantal stuks
4 (Minimum)Mbit/s 2 CAN Shutdown 3 (Recessive) mA, 15 (Shutdown Mode) μA, 60 (Dominant) mA Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5.004mm 3.988mm 1.498mm 3.6 V, 5.5 V +85 °C
RS-stocknr. 159-9347
FabrikantnummerADM3051CRZ
FabrikantAnalog Devices
€ 2,116
Each (In a Tube of 98)
Aantal stuks
- 1 ISO 11898 Standby 78 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C
RS-stocknr. 411-924
FabrikantnummerLT1796CS8#PBF
FabrikantAnalog Devices
€ 3,20
Each
Aantal stuks
125kBd - ISO 11898 Sleep 7 mA Surface Mount SOIC 8 5.004 x 3.988 x 1.398mm 5mm 3.988mm 1.398mm 5.5 V +70 °C