LVDS SerDes

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 864-8922
FabrikantnummerFIN224ACMLX
FabrikantON Semiconductor
€ 1,785
Each (In a Pack of 2)
Aantal stuks
22 LVCMOS LVCMOS 676Mbps 4 MLP 40 - - 6 x 6 x 0.75mm 0.75mm 6mm 3.3 V +70 °C
RS-stocknr. 186-9312
FabrikantnummerAMIS42770ICAW1RG
FabrikantON Semiconductor
€ 6,05
Each (In a Pack of 2)
Aantal stuks
1 - - 1Mbit/s 1 SOIC 20 1.05V 0.9V 0.51 x 0.29 x 0.1in 2.54mm 12.95mm 5.25 V +125 °C
RS-stocknr. 864-8934
FabrikantnummerFIN3385MTDX
FabrikantON Semiconductor
€ 3,785
Each (In a Pack of 2)
Aantal stuks
28 LVTTL LVDS 2.38Gbps 4 TSSOP 56 - -100mV 14 x 6.1 x 1mm 1mm 14mm 3.6 V +85 °C
RS-stocknr. 186-8800
FabrikantnummerAMIS42770ICAW1RG
FabrikantON Semiconductor
€ 3,032
Each (On a Reel of 1500)
Aantal stuks
1 - - 1Mbit/s 1 SOIC 20 1.05V 0.9V 0.51 x 0.29 x 0.1in 2.54mm 12.95mm 5.25 V +125 °C
RS-stocknr. 864-8938
FabrikantnummerFIN3386MTDX
FabrikantON Semiconductor
€ 3,92
Each (In a Pack of 2)
Aantal stuks
28 LVTTL LVDS 2.38Gbps 4 TSSOP 56 - -100mV 14 x 6.1 x 1mm 1mm 14mm 3.6 V +85 °C
RS-stocknr. 166-3251
FabrikantnummerFIN224ACMLX
FabrikantON Semiconductor
€ 1,333
Each (On a Reel of 3000)
Aantal stuks
22 LVCMOS LVCMOS 676Mbps 4 MLP 40 - - 6 x 6 x 0.75mm 0.75mm 6mm 3.3 V +70 °C
RS-stocknr. 166-2217
FabrikantnummerFIN3386MTDX
FabrikantON Semiconductor
€ 2,081
Each (On a Reel of 1000)
Aantal stuks
28 LVTTL LVDS 2.38Gbps 4 TSSOP 56 100mV -100mV 14 x 6.1 x 1mm 1mm 14mm 3.6 V +85 °C
RS-stocknr. 124-1449
FabrikantnummerFIN3385MTDX
FabrikantON Semiconductor
€ 2,005
Each (On a Reel of 1000)
Aantal stuks
28 LVTTL LVDS 2.38Gbps 4 TSSOP 56 100mV -100mV 14 x 6.1 x 1mm 1mm 14mm 3.6 V +85 °C