LVDS Transmitters

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 141-3575
FabrikantnummerNBA3N011SSNT1G
FabrikantON Semiconductor
€ 1,456
Each (In a Pack of 5)
Aantal stuks
1 LVCMOS, TTL LVDS 400Mbit/s 1 Surface Mount SOT-23 5 - - 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm 4 V
RS-stocknr. 166-3441
FabrikantnummerFIN1031MX
FabrikantON Semiconductor
€ 0,924
Each (On a Reel of 2500)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 3.6V 0.8V 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V
RS-stocknr. 141-2011
FabrikantnummerNBA3N011SSNT1G
FabrikantON Semiconductor
€ 0,811
Each (On a Reel of 3000)
Aantal stuks
1 LVCMOS, TTL LVDS 400Mbit/s 1 Surface Mount SOT-23 5 - - 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm 4 V
RS-stocknr. 166-3445
FabrikantnummerFIN1047MTCX
FabrikantON Semiconductor
€ 0,924
Each (On a Reel of 2500)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount TSSOP 16 4.6V 0.8V 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V
RS-stocknr. 807-0814
FabrikantnummerFIN1047MTCX
FabrikantON Semiconductor
€ 1,38
Each (In a Pack of 5)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount TSSOP 16 - 0.8V 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V
RS-stocknr. 864-8919
FabrikantnummerFIN1027AMX
FabrikantON Semiconductor
€ 0,368
Each (In a Pack of 5)
Aantal stuks
2 LVTTL LVDS 600Mbps 2 Surface Mount SOIC 8 - 0.8V 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 166-3318
FabrikantnummerFIN1027AMX
FabrikantON Semiconductor
€ 0,336
Each (On a Reel of 2500)
Aantal stuks
2 LVTTL LVDS 600Mbps 2 Surface Mount SOIC 8 3.6V 0.8V 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 166-3446
FabrikantnummerFIN1047MX
FabrikantON Semiconductor
€ 0,658
Each (On a Reel of 2500)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 4.6V 0.8V 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V
RS-stocknr. 864-8912
FabrikantnummerFIN1027MX
FabrikantON Semiconductor
€ 0,968
Each (In a Pack of 5)
Aantal stuks
2 LVTTL LVDS 600Mbps 2 Surface Mount SOIC 8 - 0.8V 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 166-3323
FabrikantnummerFIN1027MX
FabrikantON Semiconductor
€ 0,879
Each (On a Reel of 2500)
Aantal stuks
2 LVTTL LVDS 600Mbps 2 Surface Mount SOIC 8 3.6V 0.8V 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 807-0802
FabrikantnummerFIN1031MX
FabrikantON Semiconductor
€ 1,39
Each (In a Pack of 5)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 - 0.8V 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V
RS-stocknr. 807-0818
FabrikantnummerFIN1047MX
FabrikantON Semiconductor
€ 1,434
Each (In a Pack of 5)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 - 0.8V 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V