LVDS Transmitters

Filters

21 - 40 van 77 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 162-5258
FabrikantnummerSN65LVDS391PW
€ 2,404
Each (In a Tube of 90)
Aantal stuks
4 - - 630Mbps - Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V
RS-stocknr. 796-8174
FabrikantnummerSN65LVDS84AQDGG
€ 6,06
Each
Aantal stuks
21 TTL LVDS 196Mbps 3 Surface Mount TSSOP 48 - 0.8V 12.6 x 6.2 x 1.05mm 1.05mm 12.6mm 3.6 V
RS-stocknr. 162-5009
FabrikantnummerDS90LV017ATM/NOPB
€ 1,033
Each (In a Tube of 95)
Aantal stuks
1 CMOS, TTL LVDS 600Mbps 1 Surface Mount SOIC 8 - - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V
RS-stocknr. 922-2388
FabrikantnummerSN65LVDS84AQDGG
€ 5,22
Each (In a Tube of 40)
Aantal stuks
21 TTL LVDS 196Mbps 3 Surface Mount TSSOP 48 - 0.8V 12.6 x 6.2 x 1.05mm 1.05mm 12.6mm 3.6 V
RS-stocknr. 651-2470
FabrikantnummerDS90LV017ATM/NOPB
€ 1,24
Each (In a Pack of 5)
Aantal stuks
1 CMOS, TTL LVDS 600Mbps 1 Surface Mount SOIC 8 - - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V
RS-stocknr. 165-9477
FabrikantnummerMAX9123EUE+
FabrikantMaxim Integrated
€ 3,089
Each (In a Tube of 96)
Aantal stuks
4 LVCMOS, LVTTL LVDS 800Mbps 4 Surface Mount TSSOP 16 3.6V 0.8V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 3.6 V
RS-stocknr. 178-9216
FabrikantnummerSN65LVDS047D
€ 3,183
Each (In a Tube of 40)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V
RS-stocknr. 166-3446
FabrikantnummerFIN1047MX
FabrikantON Semiconductor
€ 0,58
Each (On a Reel of 2500)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 4.6V 0.8V 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V
RS-stocknr. 162-6162
FabrikantnummerDS91M047TMA/NOPB
€ 4,286
Each (In a Tube of 48)
Aantal stuks
4 LVCMOS, LVTTL LVDS 250Mbps - Surface Mount SOIC 16 - - 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V
RS-stocknr. 162-5506
FabrikantnummerSN75LVDS83DGG
€ 4,552
Each (In a Tube of 35)
Aantal stuks
4 - - - 4 Surface Mount TSSOP 56 - - 14 x 6.1 x 1.15mm 1.15mm 14mm 3.6 V
RS-stocknr. 190-7380
FabrikantnummerMAX9112ESA+
FabrikantMaxim Integrated
€ 4,18
Each (In a Pack of 2)
Aantal stuks
- CMOS, LVTTL LVDS - - Surface Mount SOIC - - - - - - 4 V
RS-stocknr. 166-3445
FabrikantnummerFIN1047MTCX
FabrikantON Semiconductor
€ 0,58
Each (On a Reel of 2500)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount TSSOP 16 4.6V 0.8V 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V
RS-stocknr. 141-2011
FabrikantnummerNBA3N011SSNT1G
FabrikantON Semiconductor
€ 0,736
Each (On a Reel of 3000)
Aantal stuks
1 LVCMOS, TTL LVDS 400Mbit/s 1 Surface Mount SOT-23 5 - - 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm 4 V
RS-stocknr. 168-5150
FabrikantnummerDS90LV027M/NOPB
€ 1,105
Each (In a Tube of 95)
Aantal stuks
2 CMOS, TTL LVDS 155Mbps 2 Surface Mount SOIC 8 - - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V
RS-stocknr. 166-3318
FabrikantnummerFIN1027AMX
FabrikantON Semiconductor
€ 0,191
Each (On a Reel of 2500)
Aantal stuks
2 LVTTL LVDS 600Mbps 2 Surface Mount SOIC 8 3.6V 0.8V 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 709-2356
FabrikantnummerSN65LVDS047D
€ 3,79
Each
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V
RS-stocknr. 197-7514
FabrikantnummerSN65LVDS31D
€ 2,517
Each (In a Tube of 40)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 - SOIC 16 - - - - - -
RS-stocknr. 652-5246
FabrikantnummerSN65LVDS047PW
€ 3,79
Each
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V
RS-stocknr. 802-3792
FabrikantnummerADN4665ARZ
FabrikantAnalog Devices
€ 2,665
Each (In a Pack of 2)
Aantal stuks
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount SOIC 16 - - 10 x 4 x 1.5mm 1.5mm 10mm 3.6 V
RS-stocknr. 761-5400
FabrikantnummerDS90LV049TMT/NOPB
€ 2,422
Each (In a Pack of 5)
Aantal stuks
2 LVCMOS, LVTTL LVDS 400Mbps - Surface Mount TSSOP 16 +35mV -100mV 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Easy-to-use modules for applications requiring high input voltages ...
Description:
Easy-to-use modules for applications requiring high input voltages (up to 36V), frequency sync, and current sharing. Output current up to 10AFrequency Synchronization pin that controls the switching frequencyCurrent Sharing pin for paralleling multiple power modules togetherSuperior Thermal Performance.
Designs that require higher output current and power ...
Description:
Designs that require higher output current and power efficiency find the SIMPLE SWITCHER controllers flexible and ease to use, with additional design resources including a MOSFET selector tool using WEBENCH® tools. It can help simplify your design while requiring minimal ...
Designs that require higher output current and power ...
Description:
Designs that require higher output current and power efficiency find the SIMPLE SWITCHER controllers flexible and ease to use, with additional design resources including a MOSFET selector tool using WEBENCH® tools. It can help simplify your design while requiring minimal ...