USB Interface ICs

USB interface ICs include a range of devices which are designed to provide microcontrollers or microprocessors with a connection to a USB interface. USB interface ICs are integrated circuits that manage the data between the devices.

USB interface ICs utilise USB protocol. USB stands for Universal Serial Bus and it is an industry standard. It is very common in communication and power supply applications, mainly in computers.

Within USB, there are several types of protocol. It is important to ensure that your USB interface IC is compatible with the protocol you wish to use in your application. For example, USB 2.0, USB 3.0 or USB 3.1. They may also be compatible with a particular type of USB, such as USB-A or USB-C.

USB interface ICs come in a standard semiconductor package. This includes LQFP, QFN and SSOP.

Types of USB Interface:

USB Transceivers are a type of circuit chip that prepares, transmits and receives data from another transceiver. A transceiver is a device in which both a transmitter and a receiver are combined. They share common circuitry and are housed in a single device. The term "transceiver" means that the device has a transmit and receive function that helps the user to encode and decode data, and indicate where errors are present.

USB Controllers are a type of interface that allows a chip to communicate with the USB device. This can be referred to as the HCI (host controller interface). USB controllers provide an interface for transferring data.


...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Transceivers Data Rate IC Type Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length
RS-stocknr. 168-9917
FabrikantnummerCP2104-F03-GM
FabrikantSilicon Labs
€ 1,381
Each (In a Tube of 91)
Aantal stuks
1 12Mbps Controller USB to UART Single - - 3 to 3.6 V Surface Mount QFN 24 - - -
RS-stocknr. 757-4983
FabrikantnummerCP2104-F03-GM
FabrikantSilicon Labs
€ 1,55
Each
Aantal stuks
1 12Mbps Controller USB to UART Single - - 3 to 3.6 V Surface Mount QFN 24 - - -
RS-stocknr. 168-9920
FabrikantnummerCP2110-F01-GM
FabrikantSilicon Labs
€ 1,25
Each (In a Tube of 91)
Aantal stuks
1 12Mbps Controller USB to UART Single - - 3 to 3.6 V Surface Mount QFN 24 - - -
RS-stocknr. 757-4996
FabrikantnummerCP2110-F01-GM
FabrikantSilicon Labs
€ 1,32
Each
Aantal stuks
1 12Mbps Controller USB to UART Single - - 3 to 3.6 V Surface Mount QFN 24 - - -
RS-stocknr. 526-9204
FabrikantnummerCP2103-GM
FabrikantSilicon Labs
€ 3,95
Each
Aantal stuks
1 12Mbps Controller USB to UART Single - - 3.3 V Surface Mount QFN 28 5 x 5 x 0.84mm 0.84mm 5mm
RS-stocknr. 169-0141
FabrikantnummerCP2114-B01-GM
FabrikantSilicon Labs
€ 1,12
Each (In a Tube of 73)
Aantal stuks
- - Controller - - - - - Surface Mount QFN 32 5 x 5 x 0.95mm 0.95mm 5mm
RS-stocknr. 823-2107
FabrikantnummerCP2114-B01-GM
FabrikantSilicon Labs
€ 1,144
Each (In a Pack of 5)
Aantal stuks
- - Controller - - - - - Surface Mount QFN 32 5 x 5 x 0.95mm 0.95mm 5mm
RS-stocknr. 168-9826
FabrikantnummerCP2103-GM
FabrikantSilicon Labs
€ 3,556
Each (In a Tube of 73)
Aantal stuks
1 12Mbps Controller USB to UART Single - - 3.3 V Surface Mount QFN 28 5 x 5 x 0.84mm 0.84mm 5mm
RS-stocknr. 187-1330
FabrikantnummerCP2102N-A02-GQFN20
FabrikantSilicon Labs
€ 1,041
Each (In a Tube of 120)
Aantal stuks
1 12Mbps Controller USB 2.0 Single Yes - 3 to 3.6 V Surface Mount QFN 20 3 x 3 x 0.75mm 0.75mm 3mm
RS-stocknr. 187-1331
FabrikantnummerCP2102N-A02-GQFN24
FabrikantSilicon Labs
€ 1,098
Each (In a Tube of 91)
Aantal stuks
1 12Mbps Controller USB 2.0 Single Yes - 3 to 3.6 V Surface Mount QFN 24 4 x 4 x 0.75mm 0.75mm 4mm
RS-stocknr. 187-1338
FabrikantnummerCP2102N-A02-GQFN24
FabrikantSilicon Labs
€ 1,318
Each (In a Pack of 4)
Aantal stuks
1 12Mbps Controller USB 2.0 Single Yes - 3 to 3.6 V Surface Mount QFN 24 4 x 4 x 0.75mm 0.75mm 4mm
RS-stocknr. 187-1332
FabrikantnummerCP2102N-A02-GQFN28
FabrikantSilicon Labs
€ 1,14
Each (In a Tube of 73)
Aantal stuks
1 12Mbps Controller USB 2.0 Single Yes - 3 to 3.6 V Surface Mount QFN 28 5 x 5 x 0.75mm 0.75mm 5mm
RS-stocknr. 819-6774
FabrikantnummerCP2101-GM
FabrikantSilicon Labs
€ 3,54
Each (In a Pack of 2)
Aantal stuks
1 921.6kbps Controller USB to UART Single Yes - 3.3 V Surface Mount QFN 28 5 x 5 x 0.89mm 0.89mm 5mm
RS-stocknr. 187-1334
FabrikantnummerCP2102N-A02-GQFN20
FabrikantSilicon Labs
€ 1,25
Each (In a Pack of 4)
Aantal stuks
1 12Mbps Controller USB 2.0 Single Yes - 3 to 3.6 V Surface Mount QFN 20 3 x 3 x 0.75mm 0.75mm 3mm
RS-stocknr. 187-1341
FabrikantnummerCP2102N-A02-GQFN28
FabrikantSilicon Labs
€ 1,368
Each (In a Pack of 4)
Aantal stuks
1 12Mbps Controller USB 2.0 Single Yes - 3 to 3.6 V Surface Mount QFN 28 5 x 5 x 0.75mm 0.75mm 5mm
RS-stocknr. 169-0175
FabrikantnummerCP2109-A01-GM
FabrikantSilicon Labs
€ 2,231
Each (In a Tube of 73)
Aantal stuks
- - Controller - - - - - Surface Mount QFN 28 5 x 5 x 0.95mm 0.95mm 5mm
RS-stocknr. 819-7026
FabrikantnummerCP2105-F01-GMR
FabrikantSilicon Labs
€ 1,348
Each (In a Pack of 5)
Aantal stuks
1 2Mbps Controller USB to Dual UART Single Yes - - Surface Mount QFN 24 4 x 4 x 0.75mm 0.75mm 4mm
RS-stocknr. 823-2233
FabrikantnummerCP2109-A01-GM
FabrikantSilicon Labs
€ 2,254
Each (In a Pack of 5)
Aantal stuks
- - Controller - - - - - Surface Mount QFN 28 5 x 5 x 0.95mm 0.95mm 5mm
RS-stocknr. 169-0148
FabrikantnummerCP2110-F02-GM1
FabrikantSilicon Labs
€ 1,417
Each (In a Tube of 73)
Aantal stuks
- - Controller - - - - - Surface Mount QFN 28 5 x 5 x 0.95mm 0.95mm 5mm
RS-stocknr. 823-2132
FabrikantnummerCP2110-F02-GM1
FabrikantSilicon Labs
€ 1,63
Each (In a Pack of 5)
Aantal stuks
- - Controller - - - - - Surface Mount QFN 28 5 x 5 x 0.95mm 0.95mm 5mm