Bus Switches

A Bus Switch, also known as a Digital Switch is a semiconductor device that turns on and off an electrical connection. Bus Switches are PCB mount devices that act in the same way as a normal mechanical switch. Unlike a mechanical switch, a Bus Switch has no moving parts, ensuring greater performance. RS Components offer a range of high-quality electronic components from leading brands including Texas Instruments, Nexperia, Maxim Integrated, Analog Devices and ON Semiconductor.

What is a Bus Switch?

A Bus Switch is an array of high-speed, very low-resistance CMOS switches which are used to transmit a group of signals called a signal bus.

What are Bus Switches used for?

The compact ICs are used for high-speed digital signal transmission. Bus switches or digital switches are used in a vast array of electronic applications. Some of the most common are

  • Voltage translation
  • Hot Swapping
  • Capacitance isolation
  • PC docking stations
  • Power management

Advantages and Key Features

  • Space-saving design
  • Ultra-high-speed
  • Low on-resistance
  • Low capacitance
  • Minimal propagation delay

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions
RS-stocknr. 166-3046
FabrikantnummerNC7SZ66P5X
FabrikantON Semiconductor
€ 0,071
Each (On a Reel of 3000)
Aantal stuks
- 1 x 1:1 2 1 1 60Ω 10µA Surface Mount SC-70 5 - - 4.3ns 2 x 1.25 x 1mm
RS-stocknr. 761-9850
FabrikantnummerNC7SZ66P5X
FabrikantON Semiconductor
€ 0,231
Each (On a Tape of 50)
Aantal stuks
- 1 x 1:1 2 1 1 60Ω 10µA Surface Mount SC-70 5 - - 4.3ns 2 x 1.25 x 1mm
RS-stocknr. 146-2113
FabrikantnummerNC7WB3125K8X
FabrikantON Semiconductor
€ 0,118
Each (On a Reel of 3000)
Aantal stuks
NC7 2 x 1:1 2 2 1 20Ω 3µA Surface Mount US 8 - 128mA 0.25 ns @ 50 pF 2 x 2.3 x 0.7mm
RS-stocknr. 806-1126
FabrikantnummerNC7WB3125K8X
FabrikantON Semiconductor
€ 0,12
Each (In a Pack of 20)
Aantal stuks
NC7 2 x 1:1 2 2 1 20Ω 3µA Surface Mount US 8 - 128mA 0.25 ns@ 50 pF 2 x 2.3 x 0.7mm
RS-stocknr. 800-9402
Fabrikantnummer7WBD3306USG
FabrikantON Semiconductor
€ 0,372
Each (In a Pack of 25)
Aantal stuks
7WB 1 x 1:1 2 2 2 70Ω ±1µA Surface Mount US 8 -128mA 128mA 0.25 ns @ 50 pF 2.1 x 2.4 x 0.9mm
RS-stocknr. 163-2033
Fabrikantnummer7WBD3306USG
FabrikantON Semiconductor
€ 0,159
Each (On a Reel of 3000)
Aantal stuks
7WB 1 x 1:1 2 2 2 70Ω ±1µA Surface Mount US 8 -128mA 128mA 0.25 ns @ 50 pF 2.1 x 2.4 x 0.9mm