AC-DC Converters

What are They?
AC-DC converters are electrical circuits that transform alternating current (AC) input into direct current (DC) output. They are used in power electronic applications where the power input a 50 Hz or 60 Hz sine-wave AC voltage that requires power conversion for a DC output. AC to DC converters use rectifiers to turn AC input into DC output, regulators to adjust the voltage level, and reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC
Applications
• Computers
• Televisions
• Phone Chargers
• Electronic Consumer Devices

...
Lees meer Lees minder

Filters

1 - 20 van 46 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature
RS-stocknr. 121-9850
FabrikantnummerNCP1055ST100T3G
FabrikantON Semiconductor
€ 0,528
Each (On a Reel of 4000)
Aantal stuks
Surface Mount SOT-223 3 + Tab 728mA 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -40 °C
RS-stocknr. 786-8796
FabrikantnummerNCP1055ST100T3G
FabrikantON Semiconductor
€ 1,344
Each (In a Pack of 5)
Aantal stuks
Surface Mount SOT-223 3 + Tab 728mA 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -40 °C
RS-stocknr. 786-8768
FabrikantnummerNCP1015AP100G
FabrikantON Semiconductor
€ 0,922
Each (In a Pack of 5)
Aantal stuks
Through Hole PDIP 7 - 10.16 x 6.6 x 3.44mm 10.16mm 6.6mm 3.44mm 10 V +150 °C - - -0.3 V -
RS-stocknr. 145-2885
FabrikantnummerNCP1015AP100G
FabrikantON Semiconductor
€ 0,30
Each (In a Tube of 50)
Aantal stuks
Through Hole PDIP 7 - 10.16 x 6.6 x 3.44mm 10.16mm 6.6mm 3.44mm 10 V +150 °C - - -0.3 V -
RS-stocknr. 178-4339
FabrikantnummerNCP1079ABP065G
FabrikantON Semiconductor
€ 0,732
Each (In a Tube of 50)
Aantal stuks
Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 1.05A - -0.3 V -
RS-stocknr. 178-4340
FabrikantnummerNCP1079ABP100G
FabrikantON Semiconductor
€ 0,732
Each (In a Tube of 50)
Aantal stuks
Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 1.05A - -0.3 V -
RS-stocknr. 786-8752
FabrikantnummerNCP1011ST100T3G
FabrikantON Semiconductor
€ 0,836
Each (On a Tape of 5)
Aantal stuks
Surface Mount SOT-223 3 + Tab - 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -
RS-stocknr. 178-4341
FabrikantnummerNCP1079BBP065G
FabrikantON Semiconductor
€ 0,732
Each (In a Tube of 50)
Aantal stuks
Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 1.05A - -0.3 V -
RS-stocknr. 186-1248
FabrikantnummerNCP13992ABDR2G
FabrikantON Semiconductor
€ 0,694
Each (On a Reel of 2500)
Aantal stuks
Surface Mount SOIC 16 1.2mA 10 x 3.9 x 1.5mm 10mm 3.9mm 1.5mm 20 V +150 °C - - - -50 °C
RS-stocknr. 786-8724
FabrikantnummerMC33364DR2G
FabrikantON Semiconductor
€ 1,454
Each (On a Tape of 5)
Aantal stuks
Surface Mount SOIC 16 - 10 x 4 x 1.5mm 10mm 4mm 1.5mm 16 V +125 °C 5mA 5.2 V - -25 °C
RS-stocknr. 178-4342
FabrikantnummerNCP1079BBP100G
FabrikantON Semiconductor
€ 0,732
Each (In a Tube of 50)
Aantal stuks
Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 1.05A - -0.3 V -
RS-stocknr. 178-4326
FabrikantnummerNCP1075BBP065G
FabrikantON Semiconductor
€ 0,389
Each (In a Tube of 50)
Aantal stuks
Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 400mA - -0.3 V -
RS-stocknr. 145-5328
FabrikantnummerFSGM0765RLDTU
FabrikantON Semiconductor
€ 0,749
Each (In a Tube of 50)
Aantal stuks
Through Hole TO-220F 6 - 10.36 x 4.8 x 16.08mm 10.36mm 4.8mm 16.08mm - +125 °C - - - -40 °C
RS-stocknr. 186-1451
FabrikantnummerNCP13992ABDR2G
FabrikantON Semiconductor
€ 1,298
Each (In a Pack of 5)
Aantal stuks
Surface Mount SOIC 16 1.2mA 10 x 3.9 x 1.5mm 10mm 3.9mm 1.5mm 20 V +150 °C - - - -50 °C
RS-stocknr. 786-8755
FabrikantnummerNCP1013ST130T3G
FabrikantON Semiconductor
€ 0,904
Each (In a Pack of 5)
Aantal stuks
Surface Mount SOT-223 3 + Tab - 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -
RS-stocknr. 178-4330
FabrikantnummerNCP1076ABP100G
FabrikantON Semiconductor
€ 0,519
Each (In a Tube of 50)
Aantal stuks
Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 650mA - -0.3 V -
RS-stocknr. 178-4332
FabrikantnummerNCP1076BBP100G
FabrikantON Semiconductor
€ 0,519
Each (In a Tube of 50)
Aantal stuks
Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 650mA - -0.3 V -
RS-stocknr. 145-3300
FabrikantnummerNCP1028P100G
FabrikantON Semiconductor
€ 0,503
Each (In a Tube of 50)
Aantal stuks
Through Hole PDIP 8 - 10.16 x 6.6 x 3.44mm 10.16mm 6.6mm 3.44mm 8.9 V +150 °C 800mA 5 V 7.9 V -
RS-stocknr. 186-1249
FabrikantnummerNCP13992ACDR2G
FabrikantON Semiconductor
€ 0,516
Each (On a Reel of 2500)
Aantal stuks
Surface Mount SOIC 16 1.2mA 10 x 3.9 x 1.5mm 10mm 3.9mm 1.5mm 20 V +150 °C - - - -50 °C
RS-stocknr. 786-8759
FabrikantnummerNCP1014ST100T3G
FabrikantON Semiconductor
€ 0,914
Each (In a Pack of 5)
Aantal stuks
Surface Mount SOT-223 3 + Tab - 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -