Buck Boost Switching Regulators

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Switching Regulator Efficiency Dimensions Height
RS-stocknr. 175-3179
FabrikantnummerMIC2877-4.75YFT-TR
FabrikantMicrochip
€ 0,667
Each (In a Pack of 10)
Aantal stuks
Step Up 2A 1 0.3 % 0.2 %/A Surface Mount FTQFN 8 Fixed 2 MHz Yes 95% 2 x 2 x 0.5mm 0.5mm
RS-stocknr. 175-3181
FabrikantnummerMIC2877-5.0YFT-TR
FabrikantMicrochip
€ 0,667
Each (In a Pack of 10)
Aantal stuks
Step Up 2A 1 0.3 % 0.2 %/A Surface Mount FTQFN 8 Fixed 2 MHz Yes 95% 2 x 2 x 0.5mm 0.5mm
RS-stocknr. 175-3183
FabrikantnummerMIC2877-5.25YFT-TR
FabrikantMicrochip
€ 0,667
Each (In a Pack of 10)
Aantal stuks
Step Up 2A 1 0.3 % 0.2 %/A Surface Mount FTQFN 8 Fixed 2 MHz Yes 95% 2 x 2 x 0.5mm 0.5mm
RS-stocknr. 175-3149
FabrikantnummerMIC2877-5.25YFT-TR
FabrikantMicrochip
€ 0,592
Each (On a Reel of 5000)
Aantal stuks
Step Up 2A 1 0.3 % 0.2 %/A Surface Mount FTQFN 8 Fixed 2 MHz Yes 95% 2 x 2 x 0.5mm 0.5mm
RS-stocknr. 175-3192
FabrikantnummerMIC33050-AYHL-TR
FabrikantMicrochip
€ 1,50
Each (In a Pack of 5)
Aantal stuks
Buck Converter 600mA 1 0.5 %/V 0.3 % Surface Mount MLF 12 Adjustable 4 MHz Yes >93% 3 x 3 x 0.8mm 0.8mm
RS-stocknr. 175-3188
FabrikantnummerMIC2877-AYFT-TR
FabrikantMicrochip
€ 0,667
Each (In a Pack of 10)
Aantal stuks
Step Up 2A 1 0.3 % 0.2 %/A Surface Mount FTQFN 8 Adjustable 2 MHz Yes 95% 2 x 2 x 0.5mm 0.5mm
RS-stocknr. 175-3150
FabrikantnummerMIC2877-5.5YFT-TR
FabrikantMicrochip
€ 0,592
Each (On a Reel of 5000)
Aantal stuks
Step Up 2A 1 0.3 % 0.2 %/A Surface Mount FTQFN 8 Fixed 2 MHz Yes 95% 2 x 2 x 0.5mm 0.5mm
RS-stocknr. 175-3234
FabrikantnummerMCP19214-E/MQ
FabrikantMicrochip
€ 4,41
Each
Aantal stuks
- 35A 2 0.1 %/V ±1 % Surface Mount QFN 28 Adjustable 2 MHz Yes - 5 x 5 x 0.95mm 0.95mm
RS-stocknr. 177-3097
FabrikantnummerMIC2876-AYMT-T5
FabrikantMicrochip
€ 0,934
Each (In a Pack of 10)
Aantal stuks
Synchronous Boost Regulator 4.8A 1 0.3 %/V 0.2 %/A Surface Mount UDFN 8 Adjustable 2 MHz Yes - 2 x 2 x 0.6mm 0.6mm
RS-stocknr. 175-3185
FabrikantnummerMIC2877-5.5YFT-TR
FabrikantMicrochip
€ 0,667
Each (In a Pack of 10)
Aantal stuks
Step Up 2A 1 0.3 % 0.2 %/A Surface Mount FTQFN 8 Fixed 2 MHz Yes 95% 2 x 2 x 0.5mm 0.5mm
RS-stocknr. 175-3195
FabrikantnummerMIC33153YHJ-TR
FabrikantMicrochip
€ 1,56
Each (In a Pack of 5)
Aantal stuks
Buck Converter 1.2A 1 0.3 %/V 0.85 %/A Surface Mount MLF 14 Adjustable 4 MHz Yes 93% 3.5 x 3 x 0.88mm 0.88mm
RS-stocknr. 175-3144
FabrikantnummerMIC2128YML-TR
FabrikantMicrochip
€ 0,786
Each (On a Reel of 5000)
Aantal stuks
Buck Controller - 1 - - Surface Mount VQFN 16 Adjustable 800 kHz Yes - 3 x 3 x 0.8mm 0.8mm
RS-stocknr. 175-3151
FabrikantnummerMIC2877-AYFT-TR
FabrikantMicrochip
€ 0,592
Each (On a Reel of 5000)
Aantal stuks
Step Up 2A 1 0.3 % 0.2 %/A Surface Mount FTQFN 8 Adjustable 2 MHz Yes 95% 2 x 2 x 0.5mm 0.5mm
RS-stocknr. 175-3249
FabrikantnummerMIC2128YML-TR
FabrikantMicrochip
€ 1,068
Each (In a Pack of 5)
Aantal stuks
Buck Controller - 1 - - Surface Mount VQFN 16 Adjustable 800 kHz Yes - 3 x 3 x 0.8mm 0.8mm
RS-stocknr. 175-3145
FabrikantnummerMIC28514T-E/PHA
FabrikantMicrochip
€ 1,526
Each (On a Reel of 5000)
Aantal stuks
Buck Converter 5A 1 0.1 % 0.04 % Surface Mount VQFN 32 Adjustable 880 kHz Yes 95% 6 x 6 x 0.85mm 0.85mm
RS-stocknr. 175-3147
FabrikantnummerMIC2877-4.75YFT-TR
FabrikantMicrochip
€ 0,592
Each (On a Reel of 5000)
Aantal stuks
Step Up 2A 1 0.3 % 0.2 %/A Surface Mount FTQFN 8 Fixed 2 MHz Yes 95% 2 x 2 x 0.5mm 0.5mm
RS-stocknr. 175-3152
FabrikantnummerMIC33030-AYHJ-TR
FabrikantMicrochip
€ 0,763
Each (On a Reel of 5000)
Aantal stuks
Buck Converter 400mA 1 0.5 %/V 0.7 % Surface Mount HJDFN 10 Adjustable 8 (Typ.) MHz Yes 78% 2.5 x 2 x 1.05mm 1.05mm
RS-stocknr. 175-3190
FabrikantnummerMIC33030-AYHJ-TR
FabrikantMicrochip
€ 1,042
Each (In a Pack of 5)
Aantal stuks
Buck Converter 400mA 1 0.5 %/V 0.7 % Surface Mount HJDFN 10 Adjustable 8 (Typ.) MHz Yes 78% 2.5 x 2 x 1.05mm 1.05mm
RS-stocknr. 175-3240
FabrikantnummerMCP19215-E/S8
FabrikantMicrochip
€ 4,47
Each
Aantal stuks
- 35A 2 0.1 %/V ±1 % Surface Mount QFN 32 Adjustable 2 MHz Yes - 5 x 5 x 0.85mm 0.85mm
RS-stocknr. 175-3148
FabrikantnummerMIC2877-5.0YFT-TR
FabrikantMicrochip
€ 0,592
Each (On a Reel of 5000)
Aantal stuks
Step Up 2A 1 0.3 % 0.2 %/A Surface Mount FTQFN 8 Fixed 2 MHz Yes 95% 2 x 2 x 0.5mm 0.5mm