DC-DC Converters ICs

DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converter ICs ensure that required voltage is delivered to each circuit due to its own requirements. Converter ICs can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at a different level. DC-DC converter ICs also regulate the output voltage and maximise the energy harvest.

DC-DC converter ICs are commonly used for:

  • Photovoltaic systems
  • Wind Turbines
  • Portable devices
  • Battery operated devices
  • Vehicles Production Industry
  • Electronics industry
  • Military Industry
  • Household devices

DC-DC converter ICs range is very wide but generally, they all can be divided into several categories:

  • Fixed installation Car Power Adapters
  • Isolated DC to High Voltage DC Converters
  • Isolated DC-DC Converters
  • Non-Isolated DC to High Voltage Converters
  • Non-Isolated DC-DC Converters
  • Portable Car Power Adapters
  • Switching Regulators

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 823-2353
FabrikantnummerMMPF0200F4AEP
FabrikantNXP
€ 4,825
Each (In a Pack of 2)
Aantal stuks
0.3 V 5.15 V 2.8 V 4.5 V 0A 10mA Step Down, Step Up 12 Adjustable Surface Mount QFN 56 +85 °C -40 °C
RS-stocknr. 168-4355
FabrikantnummerMC33907AE
FabrikantNXP
€ 5,132
Each (In a Tray of 250)
Aantal stuks
3.201 V 5.05 V 3 V 19 V - 800mA Non-Inverting, Step Down/Step Up 6 Adjustable Surface Mount LQFP 48 +125 °C -40 °C
RS-stocknr. 823-2274
FabrikantnummerMC33907AE
FabrikantNXP
€ 6,15
Each
Aantal stuks
3.201 V 5.05 V 3 V 19 V - 800mA Non-Inverting, Step Down/Step Up 6 Adjustable Surface Mount LQFP 48 +125 °C -40 °C
RS-stocknr. 168-4357
FabrikantnummerMMPF0200F4AEP
FabrikantNXP
€ 3,179
Each (In a Tray of 260)
Aantal stuks
0.3 V 5.15 V 2.8 V 4.5 V 0A 10mA Step Down, Step Up 12 Adjustable Surface Mount QFN 56 +85 °C -40 °C