Intelligent Power Switches

The IPS (Intelligent Power Switch) is a great problem solver.

Intelligent power switches are largely used in the automotive for a variety of jobs. They also play a big role in the Smart Home products. An Intelligent power switch makes everything simpler by combining more than one job, into a single process. Not to mention they are applied in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines!

Features of an IPS (Intelligent Power Switch)

IPSs have multifunctions that include better power saving and power utilization in the field of use. They also include great features like being able to deal with ground loss or offset, voltage peaks and reversal or disconnected battery. The intelligent power switch device can also integrate logic interface, drivers and diagnostic and protection features. They even have the capacity to deal with overcurrent and overloads. A variety of chips are also ESD protected.

The main benefits of using an IPS rather than a conventional chip would be increased system reliability, lots more compactness, great built-in protection and overall cost reduction. We have a variety of intelligent power switches for a high side or low side system. High side switches are great for use in inductive, capacitive and resistive loads.

In the intelligent power switch lays an embedded MOSFET (Metal Oxide Semiconductor Field Effect Transistor) which is positioned between the VCC and the OUT pins. Intelligent power switches can vary with operating voltage and depending on the chip, can range from 85v - 265v or 16v-85v.

With most electronics, thermal heat can be a problem, but with an intelligent power switch, its not so much a problem. With lots of switches containing overtemperature protection and some switches even being able to handle harsh temperatures such as -40 to +150°C.


...
Lees meer Lees minder

Filters

1 - 20 van 55 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Switch Topology Power Switch Type Switch On Resistance Number of Outputs Voltage Current Power Rating Mounting Type Package Type Pin Count Dimensions Power Switch Features Length Protection Features
RS-stocknr. 825-6719
FabrikantnummerTPS22965DSGT
€ 0,741
Each (In a Pack of 10)
Aantal stuks
- Load Switch 25mΩ 1 0.8 → 5.5V 6A - Surface Mount WSON 8 2.1 x 2.1 x 0.75mm - 2.1mm -
RS-stocknr. 145-6644
FabrikantnummerTPS22965DSGT
€ 0,569
Each (On a Reel of 250)
Aantal stuks
- Load Switch 25mΩ 1 0.8 → 5.5V 6A - Surface Mount WSON 8 2.1 x 2.1 x 0.75mm - 2.1mm -
RS-stocknr. 162-7887
FabrikantnummerTPS2041CDBVT
€ 0,745
Each (On a Reel of 250)
Aantal stuks
- Power Distribution Switch 154mΩ 1 4.5 → 5.5V 0.5A - Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm - 3.05mm -
RS-stocknr. 121-9349
FabrikantnummerTPS2560DRCT
€ 1,434
Each (On a Reel of 250)
Aantal stuks
- Power Interface Switch 70mΩ 2 2.5 to 6.5V 2.5A 2.403W Surface Mount SON 10 3.1 x 3.1 x 0.95mm - 3.1mm -
RS-stocknr. 900-9920
FabrikantnummerTPS22915BYFPT
€ 0,388
Each (In a Pack of 10)
Aantal stuks
- Load Switch 107mΩ 1 1.05 → 5.5V - - Surface Mount DSBGA 4 0.78 x 0.78 x 0.5mm - 0.78mm -
RS-stocknr. 812-0256
FabrikantnummerTPS2041CDBVT
€ 0,982
Each (In a Pack of 10)
Aantal stuks
- Power Distribution Switch 154mΩ 1 4.5 → 5.5V 0.5A - Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm - 3.05mm -
RS-stocknr. 162-9882
FabrikantnummerTPS22915BYFPT
€ 0,237
Each (On a Reel of 250)
Aantal stuks
- Load Switch 107mΩ 1 1.05 → 5.5V - - Surface Mount DSBGA 4 0.78 x 0.78 x 0.5mm - 0.78mm -
RS-stocknr. 812-0424
FabrikantnummerTPS2560DRCT
€ 2,066
Each (In a Pack of 5)
Aantal stuks
- Power Interface Switch 70mΩ 2 2.5 → 6.5V 2.5A 2.403W Surface Mount SON 10 3.1 x 3.1 x 0.95mm - 3.1mm -
RS-stocknr. 162-7890
FabrikantnummerTPS2052CDGN
€ 1,552
Each (In a Tube of 80)
Aantal stuks
- Power Distribution Switch 95mΩ 2 4.5 → 5.5V 0.5A - Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm - 3.1mm -
RS-stocknr. 812-0411
FabrikantnummerTPS2553DBVT-1
€ 1,359
Each (On a Tape of 10)
Aantal stuks
- Power Distribution Switch 135mΩ 1 2.5 → 6.5V 1.5A 625mW Surface Mount SOT-23 6 3.1 x 3.1 x 0.95mm - 3.1mm -
RS-stocknr. 812-0266
FabrikantnummerTPS2052CDGN
€ 1,707
Each (In a Pack of 10)
Aantal stuks
- Power Distribution Switch 95mΩ 2 4.5 → 5.5V 0.5A - Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm - 3.1mm -
RS-stocknr. 162-7920
FabrikantnummerTPS2553DBVT-1
€ 1,10
Each (On a Reel of 250)
Aantal stuks
- Power Distribution Switch 135mΩ 1 2.5 → 6.5V 1.5A 625mW Surface Mount SOT-23 6 3.1 x 3.1 x 0.95mm - 3.1mm -
RS-stocknr. 620-6333
FabrikantnummerTPS2211AIDB
€ 1,984
Each (In a Pack of 5)
Aantal stuks
- - - - - - - Surface Mount SSOP 16 6.2 x 5.3 x 1.95mm - 6.2mm -
RS-stocknr. 162-7900
FabrikantnummerTPS22902BYFPR
€ 0,195
Each (On a Reel of 3000)
Aantal stuks
- Load Management Switch 330mΩ 1 1 → 3.6V 500mA - Surface Mount DSBGA 4 0.79 x 0.79 x 0.31mm - 0.79mm -
RS-stocknr. 812-0281
FabrikantnummerTPS2065CDBVT-2
€ 0,492
Each (In a Pack of 10)
Aantal stuks
- Power Distribution Switch 154mΩ 1 4.5 → 5.5V 1A - Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm - 3.05mm -
RS-stocknr. 162-9879
FabrikantnummerTPD3S044DBVR
€ 0,411
Each (On a Reel of 3000)
Aantal stuks
- Current Limit Switch 106mΩ 1 4.5 → 5.5V - - Surface Mount SOT-23 6 3.05 x 1.75 x 1.3mm - 3.05mm -
RS-stocknr. 812-0323
FabrikantnummerTPS22924CYZPT
€ 0,714
Each (In a Pack of 25)
Aantal stuks
- Load Management Switch 34.8mΩ 1 0.75 to 3.6V 2A 810.63mW Surface Mount DSBGA 6 1.418 x 0.918 x 0.31mm - 1.42mm -
RS-stocknr. 162-7893
FabrikantnummerTPS2065CDBVT
€ 0,765
Each (On a Reel of 250)
Aantal stuks
- Power Distribution Switch 154mΩ 1 4.5 → 5.5V 1A - Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm - 3.05mm -
RS-stocknr. 812-0414
FabrikantnummerTPS2553DRVT
€ 1,359
Each (In a Pack of 10)
Aantal stuks
- Power Distribution Switch 150mΩ 1 2.5 → 6.5V 1.5A 1.33W Surface Mount SON 6 2.1 x 2.1 x 0.75mm - 2.1mm -
RS-stocknr. 812-0357
FabrikantnummerTPS22946YZPR
€ 0,735
Each (On a Tape of 10)
Aantal stuks
- Load Management Switch 1 1.62 to 5.5V -100mA 810.63mW Surface Mount DSBGA 6 1.418 x 0.918 x 0.31mm - 1.42mm -