Intelligent Power Switches

The IPS (Intelligent Power Switch) is a great problem solver.


Intelligent power switches are largely used in the automotive for a variety of jobs. They also play a big role in the “Smart Home” products. An Intelligent power switch makes everything simpler by combining more than one job, into a single process. Not to mention they are applied in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines!


Features of an IPS (Intelligent Power Switch)


IPS’s have multifunction’s that include better power saving and power utilization in the field of use. They also include great features like being able to deal with ground loss or offset, voltage peaks and reversal or disconnected battery. The intelligent power switch device can also integrate logic interface, drivers and diagnostic and protection features. They even have the capacity to deal with overcurrent and overloads. A variety of chips are also ESD protected.


The main benefits of using an IPS rather than a conventional chip would be increased system reliability, lots more compactness, great built-in protection and overall cost reduction. We have a variety of intelligent power switches for a high side or low side system. High side switches are great for use in inductive, capacitive and resistive loads.


In the intelligent power switch lays an embedded MOSFET (Metal Oxide Semiconductor Field Effect Transistor) which is positioned between the VCC and the OUT pins. Intelligent power switches can vary with operating voltage and depending on the chip, can range from 85v - 265v or 16v-85v.


With most electronics, thermal heat can be a problem, but with an intelligent power switch, it’s not so much a problem. With lots of switches containing overtemperature protection and some switches even being able to handle harsh temperatures such as -40 to +150°C.


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Switch Topology Power Switch Type Switch On Resistance Number of Outputs Voltage Current Power Rating Mounting Type Package Type Pin Count Dimensions Power Switch Features Length Protection Features
RS-stocknr. 145-9151
FabrikantnummerMIC2077-2YM
FabrikantMicrochip
€ 1,706
Each (In a Tube of 48)
Aantal stuks
- High Side Switch 180mΩ 4 2.7 → 5.5V 1.25A - Surface Mount SOIC 16 10.34 x 7.52 x 2.26mm - 10.34mm -
RS-stocknr. 911-3118
FabrikantnummerMIC2077-2YM
FabrikantMicrochip
€ 2,152
Each (In a Pack of 5)
Aantal stuks
- High Side Switch 180mΩ 4 2.7 → 5.5V 1.25A - Surface Mount SOIC 16 10.34 x 7.52 x 2.26mm - 10.34mm -
RS-stocknr. 829-3449
FabrikantnummerLR745N3-G
FabrikantMicrochip
€ 0,441
Each (In a Pack of 20)
Aantal stuks
- SMPS Start Up - 1 35 to 40V 4mA - Through Hole TO-92 3 0.205 x 0.165 x 0.21in - 5.21mm -
RS-stocknr. 165-4191
FabrikantnummerMIC2549A-1YM
FabrikantMicrochip
€ 2,633
Each (In a Tube of 95)
Aantal stuks
- High Side Switch 50mΩ 2 2.7 → 5.5V 3A - Surface Mount SOIC 8 4.93 x 3.94 x 1.48mm - 4.93mm -
RS-stocknr. 911-3341
FabrikantnummerMIC94073YC6-TR
FabrikantMicrochip
€ 0,347
Each (In a Pack of 10)
Aantal stuks
- High Side Power Switch 285mΩ 1 1.7 → 5.5V 1.2A - Surface Mount SC-70 6 2.2 x 1.35 x 1mm - 2.2mm -
RS-stocknr. 911-3102
FabrikantnummerMIC2026A-1YM
FabrikantMicrochip
€ 0,585
Each (In a Pack of 10)
Aantal stuks
- High Side Switch 170mΩ 2 2.7 → 5.5V 1.25A - Surface Mount SOIC 8 4.93 x 3.94 x 1.48mm - 4.93mm -
RS-stocknr. 144-5904
FabrikantnummerMIC94044YFL-TR
FabrikantMicrochip
€ 0,398
Each (On a Reel of 5000)
Aantal stuks
- High Side Load Switch 160mΩ 1 1.7 → 5.5V 3A - Surface Mount MLF 4 1.2 x 1.2 x 0.7mm - 1.2mm -
RS-stocknr. 145-9149
FabrikantnummerMIC2026A-1YM
FabrikantMicrochip
€ 0,554
Each (In a Tube of 95)
Aantal stuks
- High Side Switch 170mΩ 2 2.7 → 5.5V 1.25A - Surface Mount SOIC 8 4.93 x 3.94 x 1.48mm - 4.93mm -
RS-stocknr. 911-2812
FabrikantnummerMIC94045YFL-TR
FabrikantMicrochip
€ 0,525
Each (In a Pack of 10)
Aantal stuks
- High Side Load Switch 160mΩ 1 1.7 → 5.5V 3A - Surface Mount MLF 4 1.2 x 1.2 x 0.7mm - 1.2mm -
RS-stocknr. 165-4313
FabrikantnummerMIC2090-1YM5-TR
FabrikantMicrochip
€ 0,136
Each (On a Reel of 3000)
Aantal stuks
- High Side MOSFET Switch 1300mΩ 1 1.8 → 5.5V 50 (Min)mA - Surface Mount SOT-23 5 2.9 x 1.6 x 1.3mm - 2.9mm -
RS-stocknr. 911-3114
FabrikantnummerMIC2549A-1YM
FabrikantMicrochip
€ 3,33
Each (In a Pack of 2)
Aantal stuks
- High Side Switch 50mΩ 2 2.7 → 5.5V 3A - Surface Mount SOIC 8 4.93 x 3.94 x 1.48mm - 4.93mm -
RS-stocknr. 170-4352
FabrikantnummerLR745N3-G
FabrikantMicrochip
€ 0,35
Each (In a Bag of 1000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 911-2786
FabrikantnummerMIC2090-1YM5-TR
FabrikantMicrochip
€ 0,147
Each (In a Pack of 25)
Aantal stuks
- High Side MOSFET Switch 1300mΩ 1 1.8 → 5.5V 50 (Min)mA - Surface Mount SOT-23 5 2.9 x 1.6 x 1.3mm - 2.9mm -
RS-stocknr. 165-4073
FabrikantnummerMIC94045YFL-TR
FabrikantMicrochip
€ 0,457
Each (On a Reel of 5000)
Aantal stuks
- High Side Load Switch 160mΩ 1 1.7 → 5.5V 3A - Surface Mount MLF 4 1.2 x 1.2 x 0.7mm - 1.2mm -
RS-stocknr. 911-2818
FabrikantnummerMIC94044YFL-TR
FabrikantMicrochip
€ 0,452
Each (In a Pack of 10)
Aantal stuks
- High Side Load Switch 160mΩ 1 1.7 → 5.5V 3A - Surface Mount MLF 4 1.2 x 1.2 x 0.7mm - 1.2mm -
RS-stocknr. 165-4058
FabrikantnummerMIC94073YC6-TR
FabrikantMicrochip
€ 0,294
Each (On a Reel of 3000)
Aantal stuks
- High Side Power Switch 285mΩ 1 1.7 → 5.5V 1.2A - Surface Mount SC-70 6 2.2 x 1.35 x 1mm - 2.2mm -