Low Dropout Voltage Regulators

Low dropout voltage regulators are types of linear regulators that provide an inexpensive way of regulating output voltage with few external components. Linear regulators are used to maintain a steady voltage in electronic devices. Low dropout voltage regulators can regulate output voltage even when it's very close to the supply voltage. They have low noise and good ripple rejection making them crucial to maintaining a stable power supply in any power-management system.


What are low dropout voltage regulators used for?


Low dropout voltage regulators help to maintain system voltage independent of battery. This makes them useful for portable applications, as well as for equipment that needs a stable voltage while minimising the supply. You're likely to find low dropout voltage regulators in devices such as smoke detectors or alarm systems.


Choosing the right low dropout voltage regulator


There are various factors to consider when choosing the right regulator. These include required output voltage, maximum load current, minimum dropout voltage and the type and range of input voltage. Low dropout voltage regulators are the right choice if a more precise output voltage is necessary and there is a low power dissipation.


...
Lees meer Lees minder

Filters

1 - 20 van 681 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dropout Voltage at Maximum Current Output Voltage Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature
RS-stocknr. 779-9536
FabrikantnummerLT1962EMS8-1.8#PBF
FabrikantAnalog Devices
€ 3,51
Each (In a Pack of 2)
Aantal stuks
- 1.8 V Fixed MSOP 300mA Surface Mount 1.8 V 20 V 8 1 Positive 30µA - -40 °C
RS-stocknr. 917-3453
FabrikantnummerLT3080EST#PBF
FabrikantAnalog Devices
€ 2,56
Each (In a Tube of 78)
Aantal stuks
- 0 → 30 V Adjustable SOT-223 1.1A Surface Mount 1.2 V 36 V 3+Tab 1 Positive - - -40 °C
RS-stocknr. 423-557
FabrikantnummerLT3080EST#PBF
FabrikantAnalog Devices
€ 3,83
Each
Aantal stuks
- 0 → 30 V Adjustable SOT-223 1.1A Surface Mount 1.2 V 36 V 3+Tab 1 Positive - - -40 °C
RS-stocknr. 155-5364
FabrikantnummerLT1962EMS8-1.8#PBF
FabrikantAnalog Devices
€ 2,335
Each (In a Tube of 50)
Aantal stuks
- 1.8 V Fixed MSOP 300mA Surface Mount 1.8 V 20 V 8 1 Positive 30µA - -40 °C
RS-stocknr. 423-494
FabrikantnummerLT1965EMS8E#PBF
FabrikantAnalog Devices
€ 4,10
Each
Aantal stuks
- 1.2 → 19.5 V Adjustable MSOP 1.1A Surface Mount 1.8 V 20 V 8 1 Positive 0.5mA - -40 °C
RS-stocknr. 709-1700
FabrikantnummerADP3330ARTZ3.3-RL7
FabrikantAnalog Devices
€ 2,124
Each (In a Pack of 5)
Aantal stuks
- 3.3 V Fixed SOT-23 300mA Surface Mount 2.9 V 12 V 6 1 Positive 0.034mA ±0.7% -40 °C
RS-stocknr. 917-3447
FabrikantnummerLT1965EMS8E#PBF
FabrikantAnalog Devices
€ 2,738
Each (In a Tube of 50)
Aantal stuks
- 1.2 → 19.5 V Adjustable MSOP 1.1A Surface Mount 1.8 V 20 V 8 1 Positive 0.5mA - -40 °C
RS-stocknr. 158-2373
FabrikantnummerADP3330ARTZ3.3-RL7
FabrikantAnalog Devices
€ 1,148
Each (On a Reel of 3000)
Aantal stuks
- 3.3 V Fixed SOT-23 300mA Surface Mount 2.9 V 12 V 6 1 Positive 0.034mA ±0.7% -40 °C
RS-stocknr. 761-8560
FabrikantnummerLT1964EDD#PBF
FabrikantAnalog Devices
€ 3,40
Each
Aantal stuks
- -20 → -1.2 V Adjustable DFN 200mA Surface Mount -20 V 20 V 8 1 Negative 0.03mA - -40 °C
RS-stocknr. 506-0647
FabrikantnummerLT3010EMS8E#PBF
FabrikantAnalog Devices
€ 3,29
Each
Aantal stuks
- 1.275 → 60 V Adjustable MSOP 50mA Surface Mount 3 V 80 V 8 1 Positive 0.03mA - -40 °C
RS-stocknr. 884-2562
FabrikantnummerLT1764EQ-3.3#PBF
FabrikantAnalog Devices
€ 7,69
Each
Aantal stuks
- 3.3 V Fixed D2PAK 3A Surface Mount 2.7 V 20 V 5 1 Positive 1µA - -40 °C
RS-stocknr. 145-0795
FabrikantnummerLT3010EMS8E#PBF
FabrikantAnalog Devices
€ 2,192
Each (In a Tube of 50)
Aantal stuks
- 1.275 → 60 V Adjustable MSOP 50mA Surface Mount 3 V 80 V 8 1 Positive 0.03mA - -40 °C
RS-stocknr. 919-9219
FabrikantnummerLT1964EDDPBF
FabrikantAnalog Devices
€ 2,027
Each (In a Tube of 121)
Aantal stuks
- -20 → -1.2 V Adjustable DFN 200mA Surface Mount -20 V 20 V 8 1 Negative 0.03mA - -40 °C
RS-stocknr. 158-0315
FabrikantnummerLT1764EQ-3.3#PBF
FabrikantAnalog Devices
€ 4,751
Each (In a Tube of 50)
Aantal stuks
- 3.3 V Fixed D2PAK 3A Surface Mount 2.7 V 20 V 5 1 Positive 1µA - -40 °C
RS-stocknr. 884-2556
FabrikantnummerLT1963AET#PBF
FabrikantAnalog Devices
€ 5,37
Each (In a Pack of 2)
Aantal stuks
- 1.21 → 20 V Adjustable TO-220 1.5A Through Hole 2.5 V 20 V 5 1 Positive 1µA - -40 °C
RS-stocknr. 155-7512
FabrikantnummerLT3008EDC#TRMPBF
FabrikantAnalog Devices
€ 2,016
Each (On a Reel of 500)
Aantal stuks
- 0.6 → 44.5 V Adjustable DFN 200mA Surface Mount 2 V 45 V 6 1 Positive 3µA ±2% -55 °C
RS-stocknr. 822-5939
FabrikantnummerLT3008EDC#TRMPBF
FabrikantAnalog Devices
€ 2,39
Each (In a Pack of 2)
Aantal stuks
- 0.6 → 44.5 V Adjustable DFN 200mA Surface Mount 2 V 45 V 6 1 Positive 3µA ±2% -55 °C
RS-stocknr. 154-6174
FabrikantnummerLT1763CS8-2.5#PBF
FabrikantAnalog Devices
€ 2,691
Each (In a Tube of 100)
Aantal stuks
- 2.5 V Fixed SOIC 500mA Surface Mount 20 V 1.8 V 8 1 Positive 0.03mA - -40 °C
RS-stocknr. 157-8361
FabrikantnummerLT1963AET#PBF
FabrikantAnalog Devices
€ 3,448
Each (In a Tube of 50)
Aantal stuks
- 1.21 → 20 V Adjustable TO-220 1.5A Through Hole 2.5 V 20 V 5 1 Positive 1µA - -40 °C
RS-stocknr. 761-8406
FabrikantnummerLT1763CS8-2.5#PBF
FabrikantAnalog Devices
€ 4,13
Each
Aantal stuks
- 2.5 V Fixed SOIC 500mA Surface Mount 20 V 1.8 V 8 1 Positive 0.03mA - -40 °C