MOSFET Drivers

Mosfet drivers are dedicated drivers that apply low voltage and provide drive current to power devices like MOSFET or IGBT.


What do they do?


A gate driver or mosfet driver is a power amplifier that provide the high and low output voltage to turn the mosfet on or off. Ideally suitable for driving power mosfets in inverter and converter applications.


What are they also known as?


  • Gate drivers

  • Mosfet gate drivers

  • Gate Drive Optocouplers

Types of mosfet drivers


Low side drivers; low side generally means the neutral or common side of the load. Low side output channels to control mosfets typically drive LEDs, relays and motors.


High side drivers; high side basically means the power supply +Vcc/Vdd side of the load. High side output channels to control mosfets are better for turning power rails on and off. They are usually driven by an output pin configured as an open-drain (OD).


Mounting types


We supply mosfet drivers with a surface mount or through-hole configuration so they can be soldered to a circuit board.


Bridge type drivers


Half Bridge Drivers: designed for applications that require high power uni-directional DC motors, three-phase brushless DC motors, or other inductive loads.


Full Bridge Drivers: a full-bridge controller for use with external N-channel power mosfets and is designed for automotive applications with high-power inductive loads.


3 Phase Drivers: designed for pulse width modulated (PWM) current control of 3-phase, brushless DC motors.


Applications


Mosfet drivers are found in a variety of applications like home appliances, Industrial heating Motor control and drives.


...
Lees meer Lees minder

Filters

261 - 280 van 1738 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Minimum Operating Supply Voltage Maximum Operating Supply Voltage Topology Mounting Type Peak Output Current Number of Outputs Polarity Package Type Pin Count Bridge Type Input Logic Compatibility High and Low Sides Dependency Automotive Standard
RS-stocknr. 738-6058
FabrikantnummerTC4421AVAT
FabrikantMicrochip
€ 2,25
Each
Aantal stuks
1 4.5 V 18 V Low Side Through Hole 10A 1 Inverting TO-220 5 - CMOS, TTL - -
RS-stocknr. 919-4961
FabrikantnummerIR2104SPBF
FabrikantInfineon
€ 1,868
Each (In a Tube of 95)
Aantal stuks
2 10 V 20 V Half Bridge Surface Mount 0.36A 2 Inverting, Non-Inverting SOIC 8 Half Bridge CMOS, LSTTL Synchronous -
RS-stocknr. 921-1293
FabrikantnummerDMN61D8LVT-7
FabrikantDiodesZetex
€ 0,341
Each (In a Pack of 30)
Aantal stuks
2 - 60 V - Surface Mount 630mA 2 - TSOT-26 6 - - - -
RS-stocknr. 825-5475
FabrikantnummerUCC27537DBVT
€ 1,938
Each (In a Pack of 5)
Aantal stuks
1 10 V 32 V Low Side Surface Mount 5A 1 Non-Inverting SOT-23 5 - CMOS, TTL Independent -
RS-stocknr. 912-6757
FabrikantnummerMCP1407-E/SN
FabrikantMicrochip
€ 0,77
Each (In a Tube of 100)
Aantal stuks
1 4.5 V 18 V Low Side Surface Mount 6A 1 Non-Inverting SOIC 8 - CMOS, TTL - -
RS-stocknr. 825-5472
FabrikantnummerUCC27536DBVT
€ 2,004
Each (In a Pack of 5)
Aantal stuks
1 10 V 32 V Low Side Surface Mount 5A 1 Inverting SOT-23 5 - CMOS, TTL Independent -
RS-stocknr. 919-9544
FabrikantnummerLTC4440ES6#TRMPBF
FabrikantAnalog Devices
€ 2,529
Each (On a Reel of 500)
Aantal stuks
1 - 80 V High Side Surface Mount 4A 1 Non-Inverting SOT-23 6 Full Bridge CMOS, TTL - -
RS-stocknr. 168-8754
FabrikantnummerIR2106STRPBF
FabrikantInfineon
€ 1,318
Each (On a Reel of 2500)
Aantal stuks
2 10 V 20 V High and Low Side Surface Mount 350mA 2 Non-Inverting SOIC 8 - CMOS, LSTTL Independent -
RS-stocknr. 911-5704
FabrikantnummerTC4420CPA
FabrikantMicrochip
€ 1,264
Each (In a Tube of 60)
Aantal stuks
1 4.5 V 18 V Low Side Through Hole 6A 2 Non-Inverting PDIP 8 - CMOS, TTL - -
RS-stocknr. 668-4207
FabrikantnummerMCP1415T-E/OT
FabrikantMicrochip
€ 0,584
Each (In a Pack of 5)
Aantal stuks
1 4.5 V 18 V Low Side Surface Mount 1.5A 1 Inverting SOT-23 5 - CMOS, TTL - -
RS-stocknr. 168-8755
FabrikantnummerIR2181STRPBF
FabrikantInfineon
€ 1,76
Each (On a Reel of 2500)
Aantal stuks
2 10 V 20 V High and Low Side Surface Mount 2.3A 2 Non-Inverting SOIC 8 - CMOS, LSTTL Independent -
RS-stocknr. 541-2717
FabrikantnummerIR2101PBF
FabrikantInfineon
€ 1,89
Each
Aantal stuks
2 10 V 20 V High and Low Side Through Hole 0.36A 2 Non-Inverting PDIP 8 - CMOS, LSTTL Independent -
RS-stocknr. 121-9736
FabrikantnummerDRV103U
€ 4,141
Each (In a Tube of 75)
Aantal stuks
1 8 V 32 V Low Side Surface Mount 1.5A 1 Non-Inverting SOIC 8 - TTL - -
RS-stocknr. 166-3389
FabrikantnummerFAN3100CSX
FabrikantON Semiconductor
€ 0,299
Each (On a Reel of 3000)
Aantal stuks
1 4.5 V 18 V Low Side Surface Mount -3 A, 3 A 1 Inverting, Non-Inverting SOT-23 5 - CMOS Synchronous -
RS-stocknr. 919-4971
FabrikantnummerIR2132SPBF
FabrikantInfineon
€ 7,182
Each (In a Tube of 25)
Aantal stuks
6 10 V 20 V High and Low Side Surface Mount 0.5A 6 Inverting SOIC W 28 Three Phase CMOS, LSTTL Independent -
RS-stocknr. 910-1571
FabrikantnummerMIC4416YM4-TR
FabrikantMicrochip
€ 0,799
Each (In a Pack of 10)
Aantal stuks
1 4.5 V 18 V Low Side Surface Mount 1.2A 1 Non-Inverting SOT-123 4 - TTL - -
RS-stocknr. 159-7560
FabrikantnummerMIC5014YN
FabrikantMicrochip
€ 2,088
Each (In a Tube of 50)
Aantal stuks
1 2.75 V 30 V High and Low Side Through Hole - 1 Non-Inverting PDIP 8 Half Bridge TTL - -
RS-stocknr. 825-3151
FabrikantnummerDRV103U
€ 4,59
Each (In a Pack of 2)
Aantal stuks
1 8 V 32 V Low Side Surface Mount 1.5A 1 Non-Inverting SOIC 8 - TTL - -
RS-stocknr. 665-9059
FabrikantnummerUC2950T
€ 7,68
Each
Aantal stuks
1 8 V 35 V Half Bridge Through Hole 4A 2 Non-Inverting TO-220 5 Half Bridge CMOS, TTL Independent -
RS-stocknr. 912-2976
FabrikantnummerTC4426ACOA
FabrikantMicrochip
€ 0,898
Each (In a Tube of 100)
Aantal stuks
2 4.5 V 18 V Low Side Surface Mount 1.5A 2 Inverting SOIC 8 - CMOS, TTL - -
Related Products
The Power Integrations HiperLCS family of integrated AC-DC ...
Description:
The Power Integrations HiperLCS family of integrated AC-DC Converters utilise a resonant half bridge LLC topology to implement a high-efficiency offline converter in a compact SIP package. These devices incorporate a multi-function controller, high-side and low-side gate drivers, plus two ...
The MikroElektronika is an 8-click DC motor driver. ...
Description:
The MikroElektronika is an 8-click DC motor driver. This motor driver can drive DC motors with brushes, providing them with a significant amount of current and voltage up to 40V. The click has one control, which uses the PWM signal ...
Gate Driver ICs from Infineon to control MOSFET ...
Description:
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations.
Silicon Labs Si826x range of ISOdrivers are pin-compatible ...
Description:
Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate ...