Power Factor & PWM Controllers

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Number of Outputs Mounting Type Package Type Pin Count Dimensions Length Width Height
RS-stocknr. 169-5594
FabrikantnummerUCC28051D
€ 0,648
Each (In a Tube of 75)
Aantal stuks
200 kHz 0.075mA - - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm
RS-stocknr. 661-5535
FabrikantnummerUCC28051D
€ 0,784
Each (In a Pack of 5)
Aantal stuks
200 kHz 0.075mA - - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm
RS-stocknr. 796-8489
FabrikantnummerUCC28070DW
€ 4,45
Each
Aantal stuks
330 kHz 20mA -10µA 0.9mA 20 mA Yes 1 Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm
RS-stocknr. 162-6794
FabrikantnummerUCC28070DW
€ 4,007
Each (In a Tube of 25)
Aantal stuks
330 kHz 20mA -10µA 0.9mA 20 mA Yes 1 Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm
RS-stocknr. 661-6036
FabrikantnummerUCC38501DW
€ 5,61
Each
Aantal stuks
115 kHz 0.15mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS-stocknr. 661-6042
FabrikantnummerUCC38503DW
€ 5,61
Each
Aantal stuks
115 kHz 0.15mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS-stocknr. 175-7637
FabrikantnummerUCC28056DBVT
€ 0,991
Each (In a Pack of 10)
Aantal stuks
100 kHz <46µA -120µA 120µA 2.2 mA Yes 1 Surface Mount SOT-23 6 3.05 x 1.75 x 1.3mm 3.05mm 1.75mm 1.3mm
RS-stocknr. 145-7554
FabrikantnummerUCC38501DW
€ 5,053
Each (In a Tube of 25)
Aantal stuks
115 kHz 0.15mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS-stocknr. 168-5129
FabrikantnummerUCC28510DW
€ 3,985
Each (In a Tube of 25)
Aantal stuks
230 kHz 0.1mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS-stocknr. 169-5595
FabrikantnummerUCC28051P
€ 0,657
Each (In a Tube of 50)
Aantal stuks
200 kHz 0.075mA - - - - - Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm
RS-stocknr. 145-1159
FabrikantnummerUCC29950D
€ 1,75
Each (In a Tube of 40)
Aantal stuks
109 kHz 7.5mA -1.6mA 6mA 18.3 mA - 1 Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm
RS-stocknr. 462-4739
FabrikantnummerUCC28510DW
€ 4,43
Each
Aantal stuks
230 kHz 0.1mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS-stocknr. 900-9952
FabrikantnummerUCC29950D
€ 2,062
Each (In a Pack of 5)
Aantal stuks
109 kHz 7.5mA -1.6mA 6mA 18.3 mA - 1 Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm
RS-stocknr. 661-5538
FabrikantnummerUCC28051P
€ 0,77
Each (In a Pack of 5)
Aantal stuks
200 kHz 0.075mA - - - - - Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm
RS-stocknr. 162-6074
FabrikantnummerUCC28513DW
€ 3,874
Each (In a Tube of 25)
Aantal stuks
230 kHz 0.1mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS-stocknr. 175-7403
FabrikantnummerUCC28056DBVT
€ 0,759
Each (On a Reel of 250)
Aantal stuks
100 kHz <46µA -120µA 120µA 2.2 mA Yes 1 Surface Mount SOT-23 6 3.05 x 1.75 x 1.3mm 3.05mm 1.75mm 1.3mm
RS-stocknr. 661-5718
FabrikantnummerUCC28513DW
€ 4,30
Each
Aantal stuks
230 kHz 0.1mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS-stocknr. 162-6092
FabrikantnummerUCC38503DW
€ 5,053
Each (In a Tube of 25)
Aantal stuks
115 kHz 0.15mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm