PWM Secondary Side Controllers

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of PWM Outputs PWM Controller Type Maximum Switching Frequency Mounting Type Package Type Pin Count Output Current Output Voltage Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature
RS-stocknr. 821-5275
FabrikantnummerNCP4304BDR2G
FabrikantON Semiconductor
€ 0,65
Each (In a Pack of 10)
Aantal stuks
1 Secondary Side Synchronous Rectifier 500 kHz Surface Mount SOIC 8 5 A -0.3 → 17 V 9.9 V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C
RS-stocknr. 163-0106
FabrikantnummerNCP4304BDR2G
FabrikantON Semiconductor
€ 0,601
Each (On a Reel of 2500)
Aantal stuks
1 Secondary Side Synchronous Rectifier 500 kHz Surface Mount SOIC 8 5 A -0.3 → 17 V 9.9 V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C
RS-stocknr. 166-3260
FabrikantnummerFAN6224M
FabrikantON Semiconductor
€ 0,305
Each (On a Reel of 2500)
Aantal stuks
1 Secondary Side Synchronous Rectifier 140 kHz Surface Mount SOP 8 - 14 V 15 V 4.9 x 3.9 x 1.575mm 4.9mm 3.9mm 1.575mm +105 °C
RS-stocknr. 865-1167
FabrikantnummerFAN6224M
FabrikantON Semiconductor
€ 0,742
Each (In a Pack of 5)
Aantal stuks
1 Secondary Side Synchronous Rectifier 140 kHz Surface Mount SOP 8 - 14 V 15 V 4.9 x 3.9 x 1.575mm 4.9mm 3.9mm 1.575mm +105 °C
RS-stocknr. 178-4497
FabrikantnummerNCP4060AMNTXG
FabrikantON Semiconductor
€ 4,668
Each (In a Pack of 5)
Aantal stuks
1 - 500 kHz Surface Mount QFN 19 6 A 5.6 V 80 (Maximum) V 6 x 6 x 0.95mm 6mm 6mm 0.95mm +125 °C
RS-stocknr. 805-0331
FabrikantnummerFAN6208MY
FabrikantON Semiconductor
€ 0,828
Each (In a Pack of 5)
Aantal stuks
2 Secondary Side Synchronous Rectifier 100 kHz Surface Mount SOP 8 8 A 24 V 30 V 4.9 x 3.9 x 1.585mm 4.9mm 3.9mm 1.585mm +105 °C
RS-stocknr. 178-4356
FabrikantnummerNCP4306AADZZZADR2G
FabrikantON Semiconductor
€ 0,254
Each (On a Reel of 2500)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
RS-stocknr. 821-5272
FabrikantnummerNCP4304AMNTWG
FabrikantON Semiconductor
€ 1,05
Each (In a Pack of 10)
Aantal stuks
1 Secondary Side Synchronous Rectifier 500 kHz Surface Mount DFN 8 5 A -0.3 → 17 V 9.9 V 4 x 4 x 0.95mm 4mm 4mm 0.95mm +150 °C
RS-stocknr. 178-4515
FabrikantnummerNCP4306DADZZDASNT1G
FabrikantON Semiconductor
€ 0,52
Each (In a Pack of 10)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount TSOP 6 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm +125 °C
RS-stocknr. 178-4290
FabrikantnummerNCP4060AMNTXG
FabrikantON Semiconductor
€ 2,433
Each (On a Reel of 2500)
Aantal stuks
1 - 500 kHz Surface Mount QFN 19 6 A 5.6 V 80 (Maximum) V 6 x 6 x 0.95mm 6mm 6mm 0.95mm +125 °C
RS-stocknr. 166-2830
FabrikantnummerFAN6208MY
FabrikantON Semiconductor
€ 0,745
Each (On a Reel of 2500)
Aantal stuks
2 Secondary Side Synchronous Rectifier 100 kHz Surface Mount SOP 8 8 A 24 V 30 V 4.9 x 3.9 x 1.585mm 4.9mm 3.9mm 1.585mm +105 °C
RS-stocknr. 178-4358
FabrikantnummerNCP4306DADZZDASNT1G
FabrikantON Semiconductor
€ 0,227
Each (On a Reel of 3000)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount TSOP 6 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm +125 °C
RS-stocknr. 178-4354
FabrikantnummerNCP4306AAAZZZADR2G
FabrikantON Semiconductor
€ 0,254
Each (On a Reel of 2500)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
RS-stocknr. 178-4584
FabrikantnummerNCP4306AAAZZZADR2G
FabrikantON Semiconductor
€ 0,581
Each (In a Pack of 10)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
RS-stocknr. 178-4680
FabrikantnummerNCP4306AAHZZZADR2G
FabrikantON Semiconductor
€ 0,606
Each (In a Pack of 10)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
RS-stocknr. 178-4359
FabrikantnummerNCP4306DAHZZAASNT1G
FabrikantON Semiconductor
€ 0,218
Each (On a Reel of 3000)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount TSOP 6 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm +125 °C
RS-stocknr. 178-4357
FabrikantnummerNCP4306AAHZZZADR2G
FabrikantON Semiconductor
€ 0,265
Each (On a Reel of 2500)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
RS-stocknr. 121-7957
FabrikantnummerNCP4304AMNTWG
FabrikantON Semiconductor
€ 0,614
Each (On a Reel of 4000)
Aantal stuks
1 Secondary Side Synchronous Rectifier 500 kHz Surface Mount DFN 8 5 A -0.3 → 17 V 9.9 V 4 x 4 x 0.95mm 4mm 4mm 0.95mm +150 °C
RS-stocknr. 178-4667
FabrikantnummerNCP4306AADZZZADR2G
FabrikantON Semiconductor
€ 0,581
Each (In a Pack of 10)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
RS-stocknr. 178-4527
FabrikantnummerNCP4306DAHZZAASNT1G
FabrikantON Semiconductor
€ 0,499
Each (In a Pack of 10)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount TSOP 6 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm +125 °C