PWM Switching Regulators

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs PWM Controller Type Number of PWM Outputs Minimum Input Voltage Maximum Input Voltage Output Voltage Output Current Line Regulation Load Regulation Mounting Type Package Type Pin Count Maximum Switching Frequency Efficiency Output Type
RS-stocknr. 145-4322
FabrikantnummerKA3525A
FabrikantON Semiconductor
€ 0,61
Each (In a Tube of 25)
Aantal stuks
- 2 - 40 V 2 V 500 mA 20 mV 50 mV Through Hole PDIP 16 430 kHz - -
RS-stocknr. 103-5115
FabrikantnummerMC33363ADWR2G
FabrikantON Semiconductor
€ 1,455
Each (On a Reel of 1000)
Aantal stuks
Switching Regulator 1 -1 V 40 V 7.5 V - 500 mV 200 mV Surface Mount SOIC W 16 315 kHz - Adjustable
RS-stocknr. 739-0284
FabrikantnummerKA3525A
FabrikantON Semiconductor
€ 0,754
Each (In a Pack of 5)
Aantal stuks
- 2 - 40 V 2 V 500 mA 20 mV 50 mV Through Hole PDIP 16 430 kHz - -
RS-stocknr. 753-2661
FabrikantnummerNCP3170ADR2G
FabrikantON Semiconductor
€ 1,10
Each (In a Pack of 2)
Aantal stuks
Step Down 1 4.5 V 18 V 0.8 V 3 A 1 %/A - Surface Mount SOIC 8 550 kHz - Adjustable
RS-stocknr. 103-5093
FabrikantnummerNCP3170ADR2G
FabrikantON Semiconductor
€ 0,284
Each (On a Reel of 2500)
Aantal stuks
Step Down 1 4.5 V 18 V 0.8 V 3 A 1 %/A - Surface Mount SOIC 8 550 kHz - Adjustable
RS-stocknr. 773-7784
FabrikantnummerMC33363ADWR2G
FabrikantON Semiconductor
€ 2,75
Each
Aantal stuks
Switching Regulator 1 -1.0 V 40 V 7.5 V - 500 mV 200 mV Surface Mount SOIC W 16 315 kHz - Adjustable