PWM Switching Regulators

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs PWM Controller Type Number of PWM Outputs Minimum Input Voltage Maximum Input Voltage Output Voltage Output Current Line Regulation Load Regulation Mounting Type Package Type Pin Count Maximum Switching Frequency Efficiency Output Type
RS-stocknr. 912-9602
FabrikantnummerADP2301AUJZ-R7
FabrikantAnalog Devices
€ 1,187
Each (On a Reel of 3000)
Aantal stuks
- - 3 V 20 V - - - - Surface Mount TSOT 6 1.4 MHz - Adjustable
RS-stocknr. 796-9010
FabrikantnummerADP2381AREZ-R7
FabrikantAnalog Devices
€ 3,025
Each (In a Pack of 2)
Aantal stuks
Step Down 1 4.5 V 20 V 3.3 V 6 A - - Surface Mount TSSOP 16 1.4 MHz - Adjustable
RS-stocknr. 159-8055
FabrikantnummerADP2114ACPZ-R7
FabrikantAnalog Devices
€ 3,128
Each (On a Reel of 1500)
Aantal stuks
- - 2.75 V 5.5 V - - - - Surface Mount LFCSP 32 1200 kHz - -
RS-stocknr. 145-6429
FabrikantnummerADP2381AREZ-R7
FabrikantAnalog Devices
€ 2,708
Each (On a Reel of 1000)
Aantal stuks
Step Down 1 4.5 V 20 V 3.3 V 6 A - - Surface Mount TSSOP 16 1.4 MHz 95% Adjustable
RS-stocknr. 742-7720
FabrikantnummerADP2301AUJZ-R7
FabrikantAnalog Devices
€ 2,23
Each (In a Pack of 2)
Aantal stuks
- - 3 V 20 V - - - - Surface Mount TSOT 6 1.4 MHz 91% Adjustable
RS-stocknr. 170-3057
FabrikantnummerADP2301AUJZ-R2
FabrikantAnalog Devices
€ 1,803
Each (On a Reel of 250)
Aantal stuks
Step Down 1 3 V 20 V 0.8 → 17 V 1.2 (Max) A - - Surface Mount TSOT 6 1.75 MHz 91% Adjustable
RS-stocknr. 742-7777
FabrikantnummerADP2114ACPZ-R7
FabrikantAnalog Devices
€ 4,18
1 Tape of 1
Tape(s)
- - 2.75 V 5.5 V - - - - Surface Mount LFCSP 32 1200 kHz - -
RS-stocknr. 877-9120
FabrikantnummerADP2301AUJZ-R2
FabrikantAnalog Devices
€ 2,724
Each (In a Pack of 5)
Aantal stuks
Step Down 1 3 V 20 V 0.8 → 17 V 1.2 (Max) A - - Surface Mount TSOT 6 1.75 MHz - Adjustable