USB Power Switches

USB power switches are power management devices used to charge electronic devices on USB ports and hubs on computers, docking stations, handheld devices and automotive devices. 


How do USB power switches work?

They work by monitoring the current on a device and latch a switch off if the output current is shorted. They often have an auto reset feature which reactivates the switch once the short circuit is removed. They work in the same way as hot swap controllers, which allow circuit boards and electronic cards to be inserted into equipment, removing the need to power down during use.


Features of USB power switches

Most USB power switches have multiple safety features. For instance, built in thermal-overload protection limits junction temperature and dissipation of power. 


The internal circuity is limited to an accurate figure to protect the input supply against short circuit conditions as well as overload. They're also fitted with fault signals that notify the microprocessor whenever there's a current-limit, under voltage lockout (UVLO), short-circuit fault or thermal overload.


...
Lees meer Lees minder

Filters

1 - 20 van 61 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Type Number of Outputs Switch On Resistance Maximum Power Dissipation Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature
RS-stocknr. 922-4738
FabrikantnummerTPS2052BD
€ 1,466
Each (In a Tube of 75)
Aantal stuks
High Side, USB Power Distribution 4 70mΩ 585.82 mW Surface Mount SOIC 8 1.25A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS-stocknr. 662-2451
FabrikantnummerTPS2052BD
€ 1,732
Each (In a Pack of 5)
Aantal stuks
High Side, USB Power Distribution 2 70mΩ 585.82 mW Surface Mount SOIC 8 1.25A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS-stocknr. 662-2454
FabrikantnummerTPS2051BD
€ 1,342
Each (In a Pack of 5)
Aantal stuks
High Side, USB Power Distribution 4 70mΩ 585.82 mW Surface Mount SOIC 8 1.25A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS-stocknr. 662-2384
FabrikantnummerTPS2051BDBVT
€ 1,316
Each (In a Pack of 5)
Aantal stuks
High Side, USB Power Distribution 2 95mΩ 285 mW Surface Mount SOT-23 5 1.25A 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 5.5 V +85 °C
RS-stocknr. 162-8090
FabrikantnummerBQ24190RGET
€ 2,447
Each (On a Reel of 250)
Aantal stuks
High Side, Low Side 1 20mΩ - Surface Mount VQFN 24 9A 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm 0.95mm 17 V +85 °C
RS-stocknr. 662-2381
FabrikantnummerTPS2041BDBVT
€ 1,316
Each (In a Pack of 5)
Aantal stuks
High Side, USB Power Distribution 2 95mΩ 285 mW Surface Mount SOT-23 5 1.25A 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 5.5 V +85 °C
RS-stocknr. 922-4729
FabrikantnummerTPS2051BDBVT
€ 0,881
Each (On a Reel of 250)
Aantal stuks
High Side, USB Power Distribution 2 95mΩ 285 mW Surface Mount SOT-23 5 1.25A 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 5.5 V +85 °C
RS-stocknr. 145-6966
FabrikantnummerTPS2051BD
€ 1,164
Each (In a Tube of 75)
Aantal stuks
High Side, USB Power Distribution 4 70mΩ 585.82 mW Surface Mount SOIC 8 1.25A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS-stocknr. 922-4725
FabrikantnummerTPS2041BDBVT
€ 0,881
Each (On a Reel of 250)
Aantal stuks
High Side, USB Power Distribution 2 95mΩ 285 mW Surface Mount SOT-23 5 1.25A 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 5.5 V +85 °C
RS-stocknr. 817-5834
FabrikantnummerBQ24190RGET
€ 3,54
1 Tape of 1
Tape(s)
High Side, Low Side 1 20mΩ - Surface Mount VQFN 24 9A 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm 0.95mm 17 V +85 °C
RS-stocknr. 162-7142
FabrikantnummerTPS2065D
€ 1,175
Each (In a Tube of 75)
Aantal stuks
High Side, USB Power Distribution 4 70mΩ 585.82 mW Surface Mount SOIC 8 1.5A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS-stocknr. 145-7797
FabrikantnummerTPS2553DBVT
€ 0,929
Each (On a Reel of 250)
Aantal stuks
USB Power Distribution 1 85mΩ 625 mW Surface Mount SOT-23 6 1.2A 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 6.5 V +85 °C
RS-stocknr. 709-8795
FabrikantnummerTPS2553DBVT
€ 1,38
Each
Aantal stuks
USB Power Distribution 1 85mΩ 625 mW Surface Mount SOT-23 6 1.2A 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 6.5 V +85 °C
RS-stocknr. 662-2482
FabrikantnummerTPS2065D
€ 1,368
Each (In a Pack of 5)
Aantal stuks
High Side, USB Power Distribution 4 70mΩ 585.82 mW Surface Mount SOIC 8 1.5A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS-stocknr. 923-2461
FabrikantnummerTPS2042BD
€ 1,438
Each (In a Tube of 75)
Aantal stuks
High Side, USB Power Distribution 4 49mΩ 585.82 mW Surface Mount SOIC 8 1.25A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS-stocknr. 145-7721
FabrikantnummerTPS2042BDGN
€ 1,671
Each (In a Tube of 80)
Aantal stuks
High Side, USB Power Distribution 4 49mΩ 1.71 W Surface Mount MSOP 8 1.25A 3 x 3 x 1.02mm 3mm 3mm 1.02mm 5.5 V +85 °C
RS-stocknr. 920-3403
FabrikantnummerTPS2044BD
€ 2,221
Each (In a Tube of 40)
Aantal stuks
High Side, USB Power Distribution 8 70mΩ 898.47 mW Surface Mount SOIC 16 1.25A 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS-stocknr. 517-1084
FabrikantnummerTPS2044BD
€ 2,468
Each (In a Pack of 5)
Aantal stuks
High Side, USB Power Distribution 8 70mΩ 898.47 mW Surface Mount SOIC 16 1.25A 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS-stocknr. 423-163
FabrikantnummerTPS2042BD
€ 1,732
Each (In a Pack of 5)
Aantal stuks
High Side, USB Power Distribution 4 49mΩ 585.82 mW Surface Mount SOIC 8 1.25A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS-stocknr. 423-090
FabrikantnummerTPS2042BDGN
€ 1,962
Each (In a Pack of 5)
Aantal stuks
High Side, USB Power Distribution 4 49mΩ 1.71 W Surface Mount MSOP 8 1.25A 3 x 3 x 1.02mm 3mm 3mm 1.02mm 5.5 V +85 °C