Voltage References

Voltage references are electronic devices that provide a fixed voltage. They provide a constant voltage regardless of external factors like the load on the device or fluctuations in the power supply.


Voltage references have different characteristics depending on their purpose. Voltage references used in laboratory applications are designed to have extremely high precision and accuracy, whereas those used as regulators for computer power supplies are much cheaper but less precise. 


Types of voltage references

There are many different kinds of voltage references, generally categorised by type, tolerance, rated voltage, reference voltage and rated current. The most common tolerances are ±2%, ±1% and ±0.5%, but voltage references are available even up to ±40%. 


What are voltage references used for? 

Voltage references can be used for a variety of different precision measurement and control systems such as power supplies in personal computers and analog-to-digital converters. They are also used in scientific applications and in medical equipment where voltage variations need to be tested regularly. 


...
Lees meer Lees minder

Filters

1 - 20 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Nominal Voltage Package Type Reference Type Initial Accuracy Mounting Type Topology Maximum Output Current Maximum Input Voltage Minimum Output Voltage Maximum Output Voltage Pin Count Line Regulation Load Regulation Dimensions
RS-stocknr. 920-8969
FabrikantnummerTL431ACZ
€ 0,086
Each (In a Bag of 2500)
Aantal stuks
2.5 - 36V TO-92 Adjustable ±1.0 % Through Hole Shunt 100mA 37 V 2.5 V 36 V 3 - - 4.7 x 3.7 x 4.4mm
RS-stocknr. 168-6901
FabrikantnummerTL431ACZ-AP
€ 0,097
Each (On a Tape of 2000)
Aantal stuks
2.5 - 36V TO-92AP Adjustable ±1.0 % Through Hole Shunt 100mA 37 V 2.5 V 36 V 3 - - 5 x 4 x 5mm
RS-stocknr. 714-7816
FabrikantnummerTL431ACZ-AP
€ 0,28
Each (In a Pack of 50)
Aantal stuks
2.5 - 36V TO-92AP Adjustable ±1.0 % Through Hole Shunt 100mA 37 V 2.5 V 36 V 3 - - 5 x 4 x 5mm
RS-stocknr. 686-4768
FabrikantnummerTL431ACZ
€ 0,234
Each (In a Pack of 50)
Aantal stuks
2.5 - 36V TO-92 Adjustable ±1.0 % Through Hole Shunt 100mA 37 V 2.5 V 36 V 3 - - 4.7 x 3.7 x 4.4mm
RS-stocknr. 168-6078
FabrikantnummerTL1431ACZ
€ 0,129
Each (In a Bag of 2500)
Aantal stuks
2.5 - 36V TO-92 Adjustable ±0.25 % Through Hole Shunt 100mA 37 V 2.5 V 36 V 3 - - 4.7 x 3.7 x 4.4mm
RS-stocknr. 322-3492
FabrikantnummerTL1431ACZ
€ 0,33
Each
Aantal stuks
2.5 - 36V TO-92 Adjustable ±0.25 % Through Hole Shunt 100mA 37 V 2.5 V 36 V 3 - - 4.7 x 3.7 x 4.4mm
RS-stocknr. 714-7828
FabrikantnummerTL431AIZ
€ 0,255
Each (In a Pack of 20)
Aantal stuks
2.5 - 36V TO-92 Adjustable ±1.0 % Through Hole Shunt 100mA 37 V 2.5 V 36 V 3 - - 4.7 x 3.7 x 4.4mm
RS-stocknr. 165-8208
FabrikantnummerTL1431CL3T
€ 0,291
Each (On a Reel of 3000)
Aantal stuks
2.5 - 36V SOT-23 Programmable ±2.0 % Surface Mount Shunt 100mA 36 V 2.5 V 36 V 3 - - 3.04 x 1.4 x 1.02mm
RS-stocknr. 714-1114
FabrikantnummerTL431CDT
€ 0,281
Each (In a Pack of 20)
Aantal stuks
2.5 - 36V SOIC Adjustable ±2.0 % Surface Mount Shunt 100mA 37 V 2.5 V 36 V 8 - - 4.9 x 3.9 x 1.25mm
RS-stocknr. 168-8903
FabrikantnummerTS432ILT
€ 0,237
Each (On a Reel of 3000)
Aantal stuks
1.24 - 10V SOT-23 Adjustable ±1.0 % Surface Mount Shunt - - 1.24 V 10 V 3 - - 3.04 x 1.4 x 1.02mm
RS-stocknr. 907-4704
FabrikantnummerTL1431CL3T
€ 0,422
Each (In a Pack of 20)
Aantal stuks
2.5 - 36V SOT-23 Programmable ±2.0 % Surface Mount Shunt 100mA 36 V 2.5 V 36 V 3 - - 3.04 x 1.4 x 1.02mm
RS-stocknr. 165-8238
FabrikantnummerTL1431CCT
€ 0,229
Each (On a Reel of 3000)
Aantal stuks
2.5 - 36V SOT-323 Programmable ±2.0 % Surface Mount Shunt 100mA 36 V 2.5 V 36 V 6 - - 2.2 x 1.35 x 1mm
RS-stocknr. 907-4776
FabrikantnummerTL1431CCT
€ 0,474
Each (In a Pack of 20)
Aantal stuks
2.5 - 36V SOT-323 Programmable ±2.0 % Surface Mount Shunt 100mA 36 V 2.5 V 36 V 6 - - 2.2 x 1.35 x 1mm
RS-stocknr. 145-8783
FabrikantnummerTL431CZ
€ 0,086
Each (On a Reel of 2500)
Aantal stuks
2.5 - 36V TO-92 Adjustable ±2.0 % Through Hole Shunt 100mA 37 V 2.5 V 36 V 3 - - 4.7 x 3.7 x 4.4mm
RS-stocknr. 168-7155
FabrikantnummerTS431ILT
€ 0,183
Each (On a Reel of 3000)
Aantal stuks
1.24 - 6V SOT-23 Adjustable ±2.0 % Surface Mount Shunt 30mA - 1.215 V 1.265 V 5 - - 3 x 1.75 x 1.3mm
RS-stocknr. 178-5185
FabrikantnummerTL431AIZ
€ 0,097
Each (On a Reel of 2500)
Aantal stuks
2.5 - 36V TO-92 Adjustable ±1.0 % Through Hole Shunt 100mA 37 V 2.5 V 36 V 3 - - 4.7 x 3.7 x 4.4mm
RS-stocknr. 714-7822
FabrikantnummerTL431AIZT
€ 0,237
Each (In a Pack of 20)
Aantal stuks
2.5 - 36V TO-92 Adjustable ±1.0 % Through Hole Shunt 100mA 37 V 2.5 V 36 V 3 - - 4.7 x 3.7 x 4.4mm
RS-stocknr. 795-8943
FabrikantnummerTS2431ILT
€ 0,333
Each (On a Tape of 50)
Aantal stuks
2.5 - 24V SOT-23 Adjustable ±2.0 % Surface Mount Shunt 100mA - 2.5 V 24 V 3 - - 3.04 x 1.4 x 1.02mm
RS-stocknr. 714-1105
FabrikantnummerTL431ACDT
€ 0,379
Each (In a Pack of 20)
Aantal stuks
2.5 - 36V SOIC Adjustable ±1.0 % Surface Mount Shunt - - - - 8 - - -
RS-stocknr. 165-8207
FabrikantnummerTL1431ACL5T
€ 0,224
Each (On a Reel of 3000)
Aantal stuks
2.5 - 36V SOT-23 Programmable ±1.0 % Surface Mount Shunt 100mA 36 V 2.5 V 36 V 5 - - 3.05 x 1.75 x 1.3mm