Voltage Supervisors

Filters

1 - 20 van 37 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Supervisor Type Number of Supervisors Watchdog Timer Manual Reset Maximum Reset Threshold Voltage Minimum Reset Threshold Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Monitored Voltage Maximum Operating Supply Voltage
RS-stocknr. 624-8309
FabrikantnummerSTM6822SWY6F
€ 0,648
Each (In a Pack of 10)
Aantal stuks
Microprocessor Voltage Monitor 1 Yes Yes 2.96V 2.89V Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm - 5.5 V
RS-stocknr. 165-7703
FabrikantnummerSTM1061N25WX6F
€ 0,146
Each (On a Reel of 3000)
Aantal stuks
Low Power Voltage Detector 1 - - 2.55V 2.45V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm - 6 V
RS-stocknr. 624-8315
FabrikantnummerSTM6823TWY6F
€ 1,202
Each (In a Pack of 10)
Aantal stuks
Microprocessor Voltage Monitor 1 Yes Yes 3.11V 3.04V Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm - 5.5 V
RS-stocknr. 165-7704
FabrikantnummerSTM1061N30WX6F
€ 0,157
Each (On a Reel of 3000)
Aantal stuks
Low Power Voltage Detector 1 - - 3.06V 2.94V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm - 6 V
RS-stocknr. 686-4784
FabrikantnummerSTM1061N34WX6F
€ 0,382
Each (In a Pack of 25)
Aantal stuks
Low Power Voltage Detector 1 - - 3.468V 3.332V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm - 6 V
Nieuw
RS-stocknr. 189-1874
FabrikantnummerSTM6601CA2BDM6F
€ 0,59
Each (On a Reel of 3000)
Aantal stuks
- 1 - - 2.5V - Surface Mount TDFN 12 3 x 2 x 0.75mm 0.75mm 3mm - 5.5 V
RS-stocknr. 168-6322
FabrikantnummerSTM6823TWY6F
€ 0,525
Each (On a Reel of 3000)
Aantal stuks
Microprocessor Voltage Monitor 1 Yes Yes 3.11V 3.04V Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm - 5.5 V
RS-stocknr. 168-5836
FabrikantnummerSTM1061N16WX6F
€ 0,144
Each (On a Reel of 3000)
Aantal stuks
Low Power Voltage Detector 1 - - 1.632V 1.568V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm - 6 V
RS-stocknr. 809-1537
FabrikantnummerSTEF12PUR
€ 1,27
Each (On a Tape of 5)
Aantal stuks
- - - - - - Surface Mount DFN 10 3 x 3 x 0.88mm 0.88mm 3mm - 25 V
Nieuw
RS-stocknr. 189-1870
FabrikantnummerSTM1061N31WX6F
€ 0,173
Each (On a Reel of 3000)
Aantal stuks
Voltage Detector 1 - - 3.162V 3.038V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm 5.5V 6 V
Nieuw
RS-stocknr. 189-2086
FabrikantnummerSTM6822LWY6FST
€ 1,58
Each (In a Pack of 5)
Aantal stuks
- 1 Yes Yes 4.746V 4.514V Surface Mount SOT-23 5 3 x 1.75 x 1.3mm 1.3mm 3mm 2.5 V, 3 V, 3.3 V, 5 V 5.5 V
RS-stocknr. 686-4778
FabrikantnummerSTM1061N25WX6F
€ 0,341
Each (In a Pack of 25)
Aantal stuks
Low Power Voltage Detector 1 - - 2.55V 2.45V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm - 6 V
RS-stocknr. 168-6391
FabrikantnummerSTM1061N28WX6F
€ 0,144
Each (On a Reel of 3000)
Aantal stuks
Low Power Voltage Detector 1 - - 2.856V 2.744V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm - 6 V
RS-stocknr. 686-4796
FabrikantnummerSTM1061N28WX6F
€ 0,388
Each (In a Pack of 25)
Aantal stuks
Low Power Voltage Detector 1 - - 2.856V 2.744V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm - 6 V
Nieuw
RS-stocknr. 189-2049
FabrikantnummerSTM6601CA2BDM6F
€ 1,26
Each (In a Pack of 10)
Aantal stuks
- 1 - - 2.5V - Surface Mount TDFN 12 3 x 2 x 0.75mm 0.75mm 3mm - 5.5 V
RS-stocknr. 686-4793
FabrikantnummerSTM1061N22WX6F
€ 0,388
Each (In a Pack of 25)
Aantal stuks
Low Power Voltage Detector 1 - - 2.244V 2.156V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm - 6 V
RS-stocknr. 168-6321
FabrikantnummerSTM6822SWY6F
€ 0,284
Each (On a Reel of 3000)
Aantal stuks
Microprocessor Voltage Monitor 1 Yes Yes 2.96V 2.89V Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm - 5.5 V
Nieuw
RS-stocknr. 189-2136
FabrikantnummerSTM1061N31WX6F
€ 0,436
Each (In a Pack of 25)
Aantal stuks
Voltage Detector 1 - - 3.162V 3.038V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm 5.5V 6 V
RS-stocknr. 165-5534
FabrikantnummerSTM6503SEAADG6F
€ 0,287
Each (On a Reel of 3000)
Aantal stuks
Voltage Monitor 1 - - 2.998V 2.85V Surface Mount TDFN 8 2.1 x 2.1 x 0.75mm 0.75mm 2.1mm 4.63V 5.5 V
RS-stocknr. 860-7371
FabrikantnummerSR2LABU
€ 0,454
Each (In a Pack of 10)
Aantal stuks
- - - - 5.5V 0.3V Surface Mount UDFN 6 1.6 x 1.3 x 0.55mm 0.55mm 1.6mm - 5.5 V