Motor Control Development Kits

Filters

41 - 60 van 129 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Kit Name Kit Classification For Use With Motor Type Featured Device
RS-stocknr. 171-9127
FabrikantnummerD-STPR-GEVK
FabrikantON Semiconductor
€ 23,34
Each
Aantal stuks
Dual Stepper Motor Driver Shield Evaluation Board Evaluation Board Stepper Motor Driver Stepper AMIS30543C5431RG, MBRS360BT3G, MMBT2222ALT1G, PCA9655EMTTXG
RS-stocknr. 146-2644
FabrikantnummerPIM217
FabrikantPimoroni
€ 26,84
Each
Aantal stuks
Automation HAT Raspberry Pi - PIM217
Nieuw
RS-stocknr. 196-1825
FabrikantnummerSTEVAL-IPM10F
€ 70,47
Each
Aantal stuks
Motor Control Power Board Evaluation Board Air Conditioning, Compressors, Generally 3-Phase Inverters, High-End Power Tools, Power Fans, White Goods - STGIF10CH60TS-L
RS-stocknr. 757-0351
FabrikantnummerSLBLDC-MTR-RD
FabrikantSilicon Labs
€ 109,26
Each
Aantal stuks
Sensorless BLDC Development Kit C8051F310 BLDC -
RS-stocknr. 143-8877
FabrikantnummerX-NUCLEO-IHM07M1
€ 11,67
Each
Aantal stuks
Motor Configuration Expansion Board STM32 Nucleo BLDC L6230
Nieuw
RS-stocknr. 196-1767
FabrikantnummerSTEVAL-IHM032V1
€ 126,60
Each
Aantal stuks
Demonstration Board Evaluation Board 1-Shunt Based Sinusoidal Vector Control, Trapezoidal Scalar Control BLDC Motor L639x, STGD3HF60HD
RS-stocknr. 143-8880
FabrikantnummerX-NUCLEO-IHM13A1
€ 15,50
Each
Aantal stuks
Motor Configuration Expansion Board STM32 Nucleo DC STSPIN250
RS-stocknr. 174-3716
FabrikantnummerOC05
FabrikantXinaBox
€ 34,10
Each
Aantal stuks
Servo Driver Module Motion Control, Positional Control Stepper BU33SD5, PCA9685
RS-stocknr. 146-3380
FabrikantnummerADM00534
FabrikantMicrochip
€ 18,68
Each
Aantal stuks
Fan Controller Daughter Board Daughter Board ADM00532 Motherboard, MTD6501D Pin Connector DC MTD6501G
Nieuw
RS-stocknr. 201-4434
FabrikantnummerEVSPIN32F0601S1
€ 75,30
Each
Aantal stuks
EVSPIN32F0601S1 Controller Board STSPIN32F0601 - STSPIN32F0601
Nieuw
RS-stocknr. 196-1766
FabrikantnummerSTEVAL-IHM029V2
€ 96,74
Each
Aantal stuks
Universal Motor Control Evaluation Board Evaluation Board Food Processors, Home Appliance Market with Particular Focus on Vacuum Cleaners, Power Tools - STM8S103F2, T1235T
RS-stocknr. 143-8868
FabrikantnummerSTEVAL-SPIN3201
€ 57,33
Each
Aantal stuks
STEVAL Evaluation Board STSPIN32F0 BLDC STSPIN32F0
RS-stocknr. 175-3134
FabrikantnummerATSAMC21MOTOR
FabrikantMicrochip
€ 57,19
Each
Aantal stuks
ATSAMC21 MCU Board Evaluation Board Motor Control Starter Kit BLDC ATSAMC21, ATSAMC21J18
RS-stocknr. 161-0716
FabrikantnummerLV8548MCGEVB
FabrikantON Semiconductor
€ 58,36
Each
Aantal stuks
12 V Motor Driver Evaluation Board Evaluation Board Low Saturation 12 V Motor Drive DC LV8548MC-AH
RS-stocknr. 164-6929
FabrikantnummerEV-VNH7070AS
€ 3,86
Each
Aantal stuks
VNH7070AS Evaluation Board Evaluation Board VNH7070AS H-Bridge - VNH7070AS, VNH7100AS
RS-stocknr. 136-0772
FabrikantnummerMIKROE-2025
FabrikantMikroElektronika
€ 20,88
Each
Aantal stuks
Haptic Click mikroBus Click Board ERM & LRA Vibration Motor DC DRV2605
RS-stocknr. 161-0676
FabrikantnummerLV8741VGEVB
FabrikantON Semiconductor
€ 40,86
Each
Aantal stuks
H-Bridge Driver IC Evaluation Board Evaluation Board 2-Channel H Bridge Drive, Brushed Motor Drive, Stepping Motor Drive Stepper LV8741V-TLM-E
RS-stocknr. 136-0748
FabrikantnummerMIKROE-1926
FabrikantMikroElektronika
€ 17,26
Each
Aantal stuks
Stepper 2 click Development Board MikroBUS Stepper A4988
Nieuw
RS-stocknr. 201-4404
FabrikantnummerEVSPIN32F0251S1
€ 75,30
Each
Aantal stuks
EVSPIN32F0251S1 Controller Board STSPIN32F0251 - STSPIN32F0251, STSPIN32F0601
RS-stocknr. 175-1100
FabrikantnummerEVAL-L99ASC03
€ 313,46
Each
Aantal stuks
Evaluation Board for L99ASC03G Three-Phase Pre-Driver Evaluation Board L99ASC03G Three-Phase Pre-Driver BLDC L99ASC03
Related Products
The Si522xx is the industry's highest performance and ...
Description:
The Si522xx is the industry's highest performance and lowest power PCI Express clock generator family for 1.5–1.8 V PCIe Gen1/2/3/4 and SRIS applications. The Si52212, Si52208, and Si52204 can source twelve, eight, and four 100 MHz PCIe differential clock outputs, ...
The KSZ9567R is a highly-integrated, IEEE 802.3 compliant ...
Description:
The KSZ9567R is a highly-integrated, IEEE 802.3 compliant networking device that incorporates a layer-2 managed Gigabit Ethernet switch, five 10BASE-Te/100BASE-TX/1000BASE-T physical layer transceivers (PHYs) and associated MAC units, and two MAC ports with individually configurable RGMII/MII/RMII interfaces for ...
The AL460A HD-FIFO Module is designed for evaluating ...
Description:
The AL460A HD-FIFO Module is designed for evaluating the AL460A HD-FIFO integrated chip. It has two embedded AL460A-7-PBF or AL460A-13-PBF chips operating in parallel, expanding the bus width to 32-bits. Control signals and data bus signals are available on two ...
The STEVAL-FCU001V1 is designed to support quadcopter drone ...
Description:
The STEVAL-FCU001V1 is designed to support quadcopter drone designers. A complete sample FW project allows the designer to begin flying small and medium size quadcopters (with brushed or brushless DC motors) immediately and evaluate the performance of the IMU sensors ...