Absolute Pressure Sensor ICs

Absolute Pressure Sensor ICs (integrated circuit sensors).

An absolute pressure sensor IC is an integrated circuit sensor chip which helps us to measure pressure. Normally we discuss gage pressure which is the pressure relative to the atmospheric pressure all around us. Absolute pressure sensors measure the pressure relative to a perfect vacuum. Absolute pressure sensors are normally used to measure any changes barometric pressure. Barometric pressure is also known as atmospheric pressure. The pressure reading type is absolute.

Absolute pressure sensor ICs measure pressure relative to a perfect vacuum. They are most often used to measure changes barometric pressure and are found in applications such as weather stations and altimeters.

Many products include a temperature sensor to automatically compensate for the errors which occur with a change in temperature.

Internally, these sensor ICs often use a reference which is at a fixed pressure and the pressure measurement is calculated relative to this.

How do Absolute Pressure Sensors measure pressure?
Most sensors use a diaphragm which has a sealed reference pressure on one side. The sensors measure the deformation of this to determine an accurate reading.

As with all sensor technology, many ICs currently available use MEMS technology to reduce the size of the component. Mems stands for Micro-Electro-Mechanical System.

What are Integrated Circuits?

An integrated circuit is made up of tiny squares of silicone imprinted with microscopic patterns. The patterns within the silicone squares consist of millions of transistors, resistors and other electronics. Integrated circuits are made up of semiconducting material like copper and are insulated.

Absolute pressure sensors units of measure.
• psi – pounds per square inch
• bar – metric unit of pressure
• mbar – millibar
Ensure the absolute pressure sensors capacity, meets your requirements.

Mounting Types.
• PCB Mount – printed board circuit mount
• Surface Mount
• Through Hole

Various sizes, package types, pin counts, operating pressures are available plus the extensive range of pressure sensors provides many solutions

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS-stocknr. 110-6550
FabrikantnummerLPS25HBTR
€ 3,375
Each (In a Pack of 2)
Aantal stuks
2000kPa - Surface Mount HLGA 10 2.5 x 2.5 x 0.8mm 2.5mm 2.5mm 0.8mm 126kPa 3.6 V +105 °C 6.7 Vdc 26kPa
RS-stocknr. 178-7479
FabrikantnummerLPS25HBTR
€ 1,659
Each (On a Reel of 5000)
Aantal stuks
2000kPa - Surface Mount HLGA 10 2.5 x 2.5 x 0.8mm 2.5mm 2.5mm 0.8mm 126kPa 3.6 V +105 °C 6.7 Vdc 26kPa
RS-stocknr. 190-8465
FabrikantnummerLPS22HHTR
€ 2,876
Each (In a Pack of 5)
Aantal stuks
- - Surface Mount HLGA 10 2 x 2 x 0.8mm 2mm 2mm 0.8mm - 3.6 V +85 °C 0.2 V -
Nieuw
RS-stocknr. 201-4481
FabrikantnummerLPS27HHWTR
€ 2,791
Each (On a Reel of 2500)
Aantal stuks
1.26kPa - Surface Mount CCLGA-10L 10 - - - - 1.26kPa - - - -
RS-stocknr. 163-7326
FabrikantnummerLPS35HWTR
€ 3,416
Each (On a Reel of 3000)
Aantal stuks
2000kPa 40.96mV/V Surface Mount CCLGA 10 3.5 x 3.5 x 1.85mm 3.5mm 3.5mm 1.85mm 126kPa 3.6 V +85 °C 6.7 Vdc 26kPa
RS-stocknr. 190-8449
FabrikantnummerLPS22HHTR
€ 1,392
Each (On a Reel of 8000)
Aantal stuks
- - Surface Mount HLGA 10 2 x 2 x 0.8mm 2mm 2mm 0.8mm - 3.6 V +85 °C 0.2 V -
Nieuw
RS-stocknr. 201-4482
FabrikantnummerLPS27HHWTR
€ 5,145
Each (In a Pack of 2)
Aantal stuks
1.26kPa - Surface Mount CCLGA-10L 10 - - - - 1.26kPa - - - -
RS-stocknr. 166-1075
FabrikantnummerLPS22HBTR
€ 1,172
Each (On a Reel of 8000)
Aantal stuks
2000kPa - Surface Mount HLGA 10 2 x 2 x 0.8mm 2mm 2mm 0.8mm 126kPa 3.6 V +85 °C 6.7 Vdc 26kPa
RS-stocknr. 111-6455
FabrikantnummerLPS22HBTR
€ 2,378
Each (In a Pack of 5)
Aantal stuks
2000kPa - Surface Mount HLGA 10 2 x 2 x 0.8mm 2mm 2mm 0.8mm 126kPa 3.6 V +85 °C 6.7 Vdc 26kPa
RS-stocknr. 165-5763
FabrikantnummerLPS25HTR
€ 2,805
Each (On a Reel of 4000)
Aantal stuks
2000kPa - Surface Mount HCLGA 10 2.5 x 2.5 x 1.04mm 2.5mm 2.5mm 1.04mm 126kPa 3.6 V +105 °C 6.7 Vdc 26kPa
RS-stocknr. 192-4928
FabrikantnummerLPS33WTR
€ 3,785
Each (In a Pack of 2)
Aantal stuks
- - Surface Mount CCLGA 10 3.3 x 3.3 x 2.9mm 3.3mm 3.3mm 2.9mm - 3.6 V +85 °C - -
RS-stocknr. 829-6962
FabrikantnummerLPS25HTR
€ 3,675
Each (In a Pack of 2)
Aantal stuks
2000kPa - Surface Mount HCLGA 10 2.5 x 2.5 x 1.04mm 2.5mm 2.5mm 1.04mm 126kPa 3.6 V +105 °C 6.7 Vdc 26kPa
RS-stocknr. 163-9790
FabrikantnummerLPS35HWTR
€ 3,76
Each
Aantal stuks
2000kPa 40.96mV/V Surface Mount CCLGA 10 3.5 x 3.5 x 1.85mm 3.5mm 3.5mm 1.85mm 126kPa 3.6 V +85 °C 6.7 Vdc 26kPa
RS-stocknr. 192-4671
FabrikantnummerLPS33WTR
€ 3,445
Each (On a Reel of 2500)
Aantal stuks
- - Surface Mount CCLGA 10 3.3 x 3.3 x 2.9mm 3.3mm 3.3mm 2.9mm - 3.6 V +85 °C - -