Accelerometer Sensors

What is an Accelerometer Sensor?
An accelerometer is an integrated, built-in module or circuit that accurately detects and measures the acceleration and motion of the application it is attached too. The type of measurement they measure is the rate of velocity change in an object and commonly measure in G-forces (g) or in meters per second squared (m/s2).

How do Accelerometer Sensors work?
This particular type of sensor is used to measure static (gravity) or dynamic forces (vibration and motion) in acceleration. An accelerometer can measure acceleration on up to three axis units. These acceleration sensors usually contain internal capacitive plates, some are fixed whilst others are attached to very small springs. These internally move as acceleration forces are happening on the sensor. When these plates move, the capacitance changes between them and from these changes, the acceleration can be determined.

Another type of accelerometers, is a Piezoelectric Accelerometer. These sensors contain minuscule crystal structures that output electrical charge if they ever fall under a mechanical stress, in this instance the stress would be acceleration.

What are Accelerometer Sensors used for?
• Gaming systems
• Mobile devices
• Disk drive protection
• Image stabilisation
• Sports and health devices
• Industrial applications
• Commercial applications

Did you know?
Did you know that a single G-force on planet earth amounts to 9.8 m/s2. This figure can vary, depending on elevation and will be different on other planets because of the difference in gravitational pull.

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Number of Axis Technology Mounting Type Interface Type Maximum Frequency Response Minimum Frequency Response Maximum Operating Supply Voltage Minimum Operating Supply Voltage Package Type Sensitivity Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 171-1820
FabrikantnummerSCC2230-E02-05
FabrikantMurata
€ 59,671
Each (On a Reel of 50)
Aantal stuks
Accelerometer, Gyroscope 3 Digital Surface Mount SPI 60Hz - 3.6 V 3 V SMD 5886LSB/g 24 +125 °C -40 °C
RS-stocknr. 903-9947
FabrikantnummerSCC2230-E02
FabrikantMurata
€ 83,08
Each
Aantal stuks
Accelerometer, Gyroscope 3 Digital Surface Mount SPI 8MHz 0.1MHz 3.6 V 3 V SOIC 5886LSB/g 24 +125 °C -40 °C
RS-stocknr. 124-5974
FabrikantnummerSCC2230-E02-05
FabrikantMurata
€ 82,77
Each
Aantal stuks
Accelerometer, Gyroscope 3 Digital Surface Mount SPI 60Hz - 3.6 V 3 V SMD 5886LSB/g 24 +125 °C -40 °C
RS-stocknr. 144-6560
FabrikantnummerSCA3300-D01-1
FabrikantMurata
€ 33,84
Each
Aantal stuks
Accelerometer 3 Capaitive 3D MEMS Surface Mount SPI 88Hz 10Hz 3.6 V 3 V DFL/SMD 1350 LSB/g, 2700 LSB/g, 5400 LSB/g 12 +125 °C -40 °C
RS-stocknr. 903-9965
FabrikantnummerSCC2130-D08-PCB
FabrikantMurata
€ 113,40
Each
Aantal stuks
Motion Sensor Module 3 Digital Surface Mount SPI 8MHz 0.1MHz 3.6 V 3 V SOIC 1962LSB/g 24 +125 °C -40 °C
RS-stocknr. 144-6539
FabrikantnummerSCA3300-D01-1
FabrikantMurata
€ 25,342
Each (On a Reel of 100)
Aantal stuks
Accelerometer 3 Capaitive 3D MEMS Surface Mount SPI 88Hz 10Hz 3.6 V 3 V DFL/SMD 1350 LSB/g, 2700 LSB/g, 5400 LSB/g 12 +125 °C -40 °C
RS-stocknr. 171-0673
FabrikantnummerSCA610-E28H1A-004
FabrikantMurata
€ 41,48
Each (In a Bag of 4)
Aantal stuks
Accelerometer 1 Analogue Surface Mount - 80Hz 20Hz 5.25 V 4.75 V SMD 1.2V/g 8 +125 °C -40 °C
RS-stocknr. 171-0669
FabrikantnummerSCA3100-D04-004
FabrikantMurata
€ 57,648
Each (In a Bag of 4)
Aantal stuks
Accelerometer 3 Digital Surface Mount SPI 55Hz 30Hz 3.6 V 3 V SMD 900Counts/g 12 +125 °C -40 °C
RS-stocknr. 903-9956
FabrikantnummerSCC2230-D08
FabrikantMurata
€ 99,90
Each
Aantal stuks
Accelerometer, Gyroscope 3 Digital Surface Mount SPI 8MHz 0.1MHz 3.6 V 3 V SOIC 1962LSB/g 24 +125 °C -40 °C
RS-stocknr. 799-9231
FabrikantnummerSCA1000-D01-004
FabrikantMurata
€ 39,71
Each
Aantal stuks
Accelerometer 2 Digital Surface Mount SPI - - 5.25 V 4.75 V SMD 1.2V/g 12 +125 °C -40 °C
RS-stocknr. 799-9219
FabrikantnummerSCA610-E28H1A-004
FabrikantMurata
€ 34,61
Each
Aantal stuks
Accelerometer 1 Analogue Surface Mount - 80Hz 20Hz 5.25 V 4.75 V SMD 1.2V/g 8 +125 °C -40 °C
RS-stocknr. 799-9200
FabrikantnummerSCA3100-D04-004
FabrikantMurata
€ 44,96
Each
Aantal stuks
Accelerometer 3 Digital Surface Mount SPI 55Hz 30Hz 3.6 V 3 V SMD 900Counts/g 12 +125 °C -40 °C
RS-stocknr. 903-9962
FabrikantnummerSCC2230-E02-PCB
FabrikantMurata
€ 116,55
Each
Aantal stuks
Motion Sensor Module 3 Digital Surface Mount SPI 8MHz 0.1MHz 3.6 V 3 V SOIC 5886LSB/g 24 +125 °C -40 °C
RS-stocknr. 171-0675
FabrikantnummerSCA1000-D01-004
FabrikantMurata
€ 47,095
Each (In a Bag of 4)
Aantal stuks
Accelerometer 2 Digital Surface Mount SPI - - 5.25 V 4.75 V SMD 1.2V/g 12 +125 °C -40 °C