Pressure Sensor ICs

A pressure sensor is a device commonly used to help with the measurement of pressure for certain gasses and liquids. An IC or integrated circuit is a device used in electronics commonly in the form of a chip on one small flat piece of semiconductor material. Here at RS Components, we offer three main types of pressure sensor ICs; absolute pressure ICs, differential pressure sensor ICs and gauge sensor ICs.

Absolute Pressure Sensor ICs

An absolute pressure sensor IC is an integrated circuit sensor chip which helps us to measure pressure. Normally we discuss gage pressure which is the pressure relative to the atmospheric pressure all around us. These pressure sensors measure the pressure relative to a perfect vacuum. The sensor is normally used to measure any changes in barometric pressure. Barometric pressure is also known as atmospheric pressure. The pressure reading type is absolute.

Differential Pressure Sensor ICs

Differential pressure is the difference between any two measured pressures. Unlike gauge and absolute, differential pressure does not try to fix the reference. The pressure can be increased or decreased at either of the two points.

Gauge Sensor ICs

High range pressure gauge sensors measure the difference in pressure between sources when pressure is applied to atmospheric pressure. A tire pressure gauge is a good example of this type of pressure sensor in a useful application.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Overload Pressure Sensor Type Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure Minimum Operating Temperature Minimum Output Voltage
RS-stocknr. 185-1324
FabrikantnummerBM1386GLV-ZTR
FabrikantROHM
€ 3,375
Each (In a Pack of 2)
Aantal stuks
- Absolute Pressure Sensors - Surface Mount CLGA 10 2 x 2 x 1mm - 3.6 V +85 °C - - -40 °C -
RS-stocknr. 130-0857
FabrikantnummerBM1383AGLV-ZE2
FabrikantROHM
€ 5,675
Each (In a Pack of 2)
Aantal stuks
2000kPa Absolute Pressure Sensors - Surface Mount CLGA12V025M 12 2.5 x 2.5 x 1mm 110kPa 3.6 V +85 °C - 30kPa -40 °C -