Temperature & Humidity Sensor ICs

Temperature sensor ICs are components that directly translate physical temperature into digital information. Likewise, humidity sensor ICs can measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensor ICs are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensor ICs suitable for several applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components offer a wide range of temperature sensor and humidity sensor devices from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

  • Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive and can be used over a wide range of temperatures.
  • PT100 sensors measure the resistance deviation of the medium to determine its temperature and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.
  • Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

  • Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure the relative humidity in air conditioning units and HVAC systems.
  • Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.
  • Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high-temperature resistance, these sensors are often used in clothes dryers and ovens.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS-stocknr. 124-6463
FabrikantnummerBD1020HFV-TR
FabrikantROHM
€ 0,465
Each (In a Pack of 15)
Aantal stuks
Temperature Voltage Analogue ±2.5°C Surface Mount 5 -30 °C -30 to +100 °C +100 °C 2.4 V 5.5 V HVSOP 1.6mm 0.58mm
RS-stocknr. 185-1270
FabrikantnummerBH1900NUX-TR
FabrikantROHM
€ 0,567
Each (On a Reel of 4000)
Aantal stuks
Temperature Digital Serial-2 Wire ±3°C Surface Mount 8 -30 °C -30 to +95 °C +95 °C 2.7 V 3.6 V VSON 3mm 0.58mm
RS-stocknr. 185-1321
FabrikantnummerBH1900NUX-TR
FabrikantROHM
€ 1,165
Each (In a Pack of 10)
Aantal stuks
Temperature Digital Serial-2 Wire ±3°C Surface Mount 8 -30 °C -30 to +95 °C +95 °C 2.7 V 3.6 V VSON 3mm 0.58mm