Temperature Sensors & Humidity Sensors

Temperature sensors are components that directly translate physical temperature into digital information. Likewise, humidity sensors are able to measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensors are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensors suitable for a number of applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components range offers temperature sensors and humidity sensors from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

• Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive, and can be used over a wide range of temperatures.

• PT100 sensors measure the resistance deviation of the medium to determine its temperature, and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.

• Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

• Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure relative humidity in air conditioning units and HVAC systems.

• Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.

• Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high temperature resistance, these sensors are often used in clothes dryers and ovens.

...
Lees meer Lees minder

Filters

1 - 20 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS-stocknr. 893-7373
FabrikantnummerHPP809A031
FabrikantTE Connectivity
€ 66,60
Each
Aantal stuks
Temperature & Humidity Voltage Analogue ±5%RH Through Hole - -40 °C -40 → +85 °C +85 °C 4.75 V dc 5.25 V dc - 11.6mm 76.3mm
RS-stocknr. 170-4381
FabrikantnummerHPP809A031
FabrikantTE Connectivity
€ 51,603
Each (In a Box of 100)
Aantal stuks
Temperature & Humidity Voltage Analogue ±5%RH Through Hole - -40 °C -40 → +85 °C +85 °C 4.75 V dc 5.25 V dc - 11.6mm 76.3mm
RS-stocknr. 161-4580
FabrikantnummerHPP805A031
FabrikantTE Connectivity
€ 38,296
Each (In a Box of 150)
Aantal stuks
Humidity Sensor Voltage Analogue ±5%RH Through Hole 3 -40 °C -40 → +60 °C +60 °C 3 V 10 V dc - 11.4mm 59.5mm
RS-stocknr. 893-7247
FabrikantnummerHPP805A031
FabrikantTE Connectivity
€ 48,60
Each
Aantal stuks
Humidity Sensor Voltage Analogue ±5%RH Through Hole 3 -40 °C -40 → +60 °C +60 °C 3 V 10 V dc - 11.4mm 59.5mm
RS-stocknr. 170-4357
FabrikantnummerHPP801A031
FabrikantTE Connectivity
€ 2,571
Each (In a Box of 1200)
Aantal stuks
Humidity Sensor Analogue Analogue ±2% Through Hole 2 -60 °C -60 → +140 °C +140 °C - 10 V ac - 10.2mm 6.2mm
RS-stocknr. 893-7082
FabrikantnummerHPP801A031
FabrikantTE Connectivity
€ 6,03
Each
Aantal stuks
Humidity Sensor Analogue Analogue ±2% Through Hole 2 -60 °C -60 → +140 °C +140 °C - 10 V ac - 10.2mm 6.2mm
RS-stocknr. 146-2372
FabrikantnummerHPP845E031R5
FabrikantTE Connectivity
€ 1,431
Each (On a Reel of 5000)
Aantal stuks
Temperature & Humidity Digital Serial-I2C ±2%RH Surface Mount 6 -40 °C -40 → +125 °C +125 °C 1.5 V 3.6 V DFN 3mm 0.9mm
RS-stocknr. 893-7146
FabrikantnummerHPP845E031R5
FabrikantTE Connectivity
€ 3,96
Each
Aantal stuks
Temperature & Humidity Digital Serial-I2C ±2%RH Surface Mount 6 -40 °C -40 → +125 °C +125 °C 1.5 V 3.6 V DFN 3mm 0.9mm
RS-stocknr. 187-9072
FabrikantnummerHPP845E131R5
FabrikantTE Connectivity
€ 1,728
Each (On a Reel of 5000)
Aantal stuks
- Digital I2C ±0.3 °C, ±2 %RH Surface Mount 6 -40 °C -40 → +125 °C +125 °C 1.5 V 3.6 V DFN 3mm 0.9mm
RS-stocknr. 187-9066
FabrikantnummerHPP845E131R4
FabrikantTE Connectivity
€ 3,23
Each (On a Reel of 400)
Aantal stuks
- Digital I2C ±0.3 °C, ±2 %RH Surface Mount 6 -40 °C -40 → +125 °C +125 °C 1.5 V 3.6 V DFN 3mm 0.9mm
RS-stocknr. 187-9320
FabrikantnummerG-TPMO-101
FabrikantTE Connectivity
€ 16,72
Each
Aantal stuks
Temperature Digital I2C ±3°C Through Hole 4 -20 °C -20 → +85 °C +85 °C 1.68 V 3.6 V TO - 4.3mm
RS-stocknr. 193-3496
FabrikantnummerG-TPMO-103
FabrikantTE Connectivity
€ 13,085
Each (In a Box of 500)
Aantal stuks
Temperature Digital I2C ±1°C Through Hole 4 -10 °C -10 → +85 °C +85 °C 1.68 V 3.6 V TO - 4.3mm
RS-stocknr. 187-9073
FabrikantnummerG-TPMO-101
FabrikantTE Connectivity
€ 9,889
Each (In a Box of 500)
Aantal stuks
Temperature Digital I2C ±3°C Through Hole 4 -20 °C -20 → +85 °C +85 °C 1.68 V 3.6 V TO - 4.3mm
Nieuw
RS-stocknr. 203-4646
Fabrikantnummer10142048-11
FabrikantTE Connectivity
€ 4,135
Each (In a Pack of 2)
Aantal stuks
Temperature & Humidity Analogue I2C ±2% Surface Mount 6 - -40 → 125 °C - - - DFN - -
RS-stocknr. 191-7816
FabrikantnummerG-TPMO-102
FabrikantTE Connectivity
€ 16,84
Each
Aantal stuks
Temperature - I2C - Through Hole 4 -20 °C -20 → +85 °C +85 °C 1.68 V 3.6 V TO-5 - 4.3mm
RS-stocknr. 146-8244
FabrikantnummerG-TPMO-014
FabrikantTE Connectivity
€ 44,39
Each
Aantal stuks
Temperature & Humidity Digital I2C ±2°C Through Hole 5 -10 °C -10 → +85 °C +85 °C -0.3 V +16 V PCB Module 35mm 13.2mm
RS-stocknr. 146-8246
FabrikantnummerG-NIMO-003
FabrikantTE Connectivity
€ 0,805
Each (In a Pack of 2)
Aantal stuks
Temperature Digital I2C ±0.2°C Surface Mount 8 -40 °C -40 → +125 °C +125 °C -0.3 V +16 V SMD 2.5mm 0.75mm
RS-stocknr. 187-9062
FabrikantnummerHPP845E031R4
FabrikantTE Connectivity
€ 3,018
Each (On a Reel of 400)
Aantal stuks
- Digital I2C ±0.3 °C, ±2 %RH Surface Mount 6 -40 °C -40 → +125 °C +125 °C 1.5 V 3.6 V DFN 3mm 0.9mm
RS-stocknr. 170-4356
FabrikantnummerG-NICO-001
FabrikantTE Connectivity
€ 0,645
Each (On a Reel of 10000)
Aantal stuks
Temperature Analogue - ±0.4°C Surface Mount 3 -55 °C -55 → +160 °C +160 °C - - SOT-23 3.05mm 1.12mm
RS-stocknr. 200-6131
FabrikantnummerMS860702BA01-50
FabrikantTE Connectivity
€ 4,873
Each (On a Reel of 3600)
Aantal stuks
- - - - Surface Mount 8 - -40 → 85 °C - - - QFN - -