Temperature Sensors & Humidity Sensors

Temperature sensors are components that directly translate physical temperature into digital information. Likewise, humidity sensors are able to measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensors are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensors suitable for a number of applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components range offers temperature sensors and humidity sensors from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

• Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive, and can be used over a wide range of temperatures.

• PT100 sensors measure the resistance deviation of the medium to determine its temperature, and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.

• Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

• Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure relative humidity in air conditioning units and HVAC systems.

• Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.

• Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high temperature resistance, these sensors are often used in clothes dryers and ovens.

...
Lees meer Lees minder

Filters

1 - 20 van 155 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS-stocknr. 889-5459
FabrikantnummerMCP9700AT-E/TT
FabrikantMicrochip
€ 0,216
Each (On a Reel of 3000)
Aantal stuks
Temperature Voltage Analogue ±2°C Surface Mount 3 -40 °C -40 → +125 °C +125 °C 2.3 V 5.5 V SOT-23 3.05mm 1.02mm
RS-stocknr. 738-7048
FabrikantnummerMCP9700AT-E/TT
FabrikantMicrochip
€ 0,256
Each (In a Pack of 10)
Aantal stuks
Temperature Voltage Analogue ±2°C Surface Mount 3 -40 °C -40 → +125 °C +125 °C 2.3 V 5.5 V SOT-23 3.05mm 1.02mm
RS-stocknr. 668-7209
FabrikantnummerMCP9700T-E/TT
FabrikantMicrochip
€ 0,225
Each (In a Pack of 20)
Aantal stuks
Temperature Voltage Analogue ±1°C Surface Mount 3 -40 °C -40 → +125 °C +125 °C 2.3 V 5.5 V SOT-23 2.9mm 0.95mm
RS-stocknr. 165-4885
FabrikantnummerMCP9700T-E/TT
FabrikantMicrochip
€ 0,171
Each (On a Reel of 3000)
Aantal stuks
Temperature Voltage Analogue ±1°C Surface Mount 3 -40 °C -40 → +125 °C +125 °C 2.3 V 5.5 V SOT-23 2.9mm 0.95mm
RS-stocknr. 738-6001
FabrikantnummerTC1047AVNBTR
FabrikantMicrochip
€ 0,524
Each (In a Pack of 5)
Aantal stuks
Temperature Voltage Analogue ±2°C Surface Mount 3 -40 °C -40 → +125 °C +125 °C 2.5 V 5.5 V SOT-23B 3.05mm 1.02mm
RS-stocknr. 889-5165
FabrikantnummerTC1047AVNBTR
FabrikantMicrochip
€ 0,422
Each (On a Reel of 3000)
Aantal stuks
Temperature Voltage Analogue ±2°C Surface Mount 3 -40 °C -40 → +125 °C +125 °C 2.5 V 5.5 V SOT-23B 3.05mm 1.02mm
RS-stocknr. 165-3320
FabrikantnummerMCP9701AT-E/LT
FabrikantMicrochip
€ 0,216
Each (On a Reel of 3000)
Aantal stuks
Temperature Voltage Analogue ±1°C Surface Mount 5 -10 °C -10 → +125 °C +125 °C 3.1 V 5.5 V SC-70 2.2mm 1mm
RS-stocknr. 703-7923
FabrikantnummerMCP9804-E/MS
FabrikantMicrochip
€ 1,43
Each
Aantal stuks
Temperature Digital Serial-I2C, SMBus ±1°C Surface Mount 8 -40 °C -40 → +125 °C +125 °C 2.7 V 5.5 V MSOP 3mm 0.95mm
RS-stocknr. 178-4032
FabrikantnummerMCP9804-E/MS
FabrikantMicrochip
€ 1,137
Each (In a Tube of 100)
Aantal stuks
Temperature Digital Serial-I2C, SMBus ±1°C Surface Mount 8 -40 °C -40 → +125 °C +125 °C 2.7 V 5.5 V MSOP 3mm 0.95mm
RS-stocknr. 817-3676
FabrikantnummerMCP9804T-E/MS
FabrikantMicrochip
€ 1,137
Each (On a Reel of 2500)
Aantal stuks
Temperature Digital Serial-I2C, SMBus ±1°C Surface Mount 8 -40 °C -40 → +125 °C +125 °C 2.7 V 5.5 V MSOP 3mm 0.95mm
RS-stocknr. 738-7054
FabrikantnummerMCP9701AT-E/LT
FabrikantMicrochip
€ 0,256
Each (In a Pack of 10)
Aantal stuks
Temperature Voltage Analogue ±1°C Surface Mount 5 -10 °C -10 → +125 °C +125 °C 3.1 V 5.5 V SC-70 2.2mm 1mm
RS-stocknr. 668-7215
FabrikantnummerMCP9800A0T-M/OT
FabrikantMicrochip
€ 1,012
Each (In a Pack of 5)
Aantal stuks
Temperature Digital Serial-I2C, SMBus ±0.5°C Surface Mount 5 -55 °C -55 → +125 °C +125 °C 2.7 V 5.5 V SOT-23 3.1mm 1.3mm
RS-stocknr. 159-6621
FabrikantnummerTC622VAT
FabrikantMicrochip
€ 1,587
Each (In a Tube of 50)
Aantal stuks
Temperature Driver Analogue ±5°C Through Hole 5 -40 °C -40 → +125 °C +125 °C 4.5 V 18 V TO-220 10.67mm 9.02mm
RS-stocknr. 165-4630
FabrikantnummerMCP9800A0T-M/OT
FabrikantMicrochip
€ 0,817
Each (On a Reel of 3000)
Aantal stuks
Temperature Digital Serial-I2C, SMBus ±0.5°C Surface Mount 5 -55 °C -55 → +125 °C +125 °C 2.7 V 5.5 V SOT-23 3.1mm 1.3mm
RS-stocknr. 668-7234
FabrikantnummerTC622VAT
FabrikantMicrochip
€ 1,52
Each (In a Pack of 2)
Aantal stuks
Temperature Driver Analogue ±5°C Through Hole 5 -40 °C -40 → +125 °C +125 °C 4.5 V 18 V TO-220 10.67mm 9.02mm
RS-stocknr. 912-6760
FabrikantnummerTC74A0-3.3VCTTR
FabrikantMicrochip
€ 0,593
Each (On a Reel of 3000)
Aantal stuks
Temperature Digital Serial-I2C, SMBus ±3°C Surface Mount 5 -40 °C -40 → +125 °C +125 °C 2.7 V 5.5 V SOT-23 1.9mm 1.3mm
RS-stocknr. 724-0662
FabrikantnummerTC74A0-3.3VCTTR
FabrikantMicrochip
€ 0,728
Each (In a Pack of 5)
Aantal stuks
Temperature Digital Serial-I2C, SMBus ±3°C Surface Mount 5 -40 °C -40 → +125 °C +125 °C 2.7 V 5.5 V SOT-23 1.9mm 1.3mm
RS-stocknr. 165-5151
FabrikantnummerMCP9700AT-E/LT
FabrikantMicrochip
€ 0,216
Each (On a Reel of 3000)
Aantal stuks
Temperature Analogue - ±2% Surface Mount 5 -40 °C -40 → +125 °C +125 °C 2.3 V 5.5 V SC-70 2.25mm 1mm
RS-stocknr. 911-5524
FabrikantnummerMCP9700A-E/TO
FabrikantMicrochip
€ 0,233
Each (In a Bag of 1000)
Aantal stuks
Temperature Voltage Analogue ±1°C Through Hole 3 -40 °C -40 → +125 °C +125 °C 2.3 V 5.5 V TO-92 4.71mm 4.62mm
RS-stocknr. 170-4320
FabrikantnummerMCP9700T-E/LT
FabrikantMicrochip
€ 0,171
Each (On a Reel of 3000)
Aantal stuks
- - - - - - - - - - - - - -